Industrial Circular Connectors

Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment. These connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.

Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built.


Commonly used sizes:


  • M12

  • M8

  • M23

  • M9

  • Miniature


What are Industrial Circular Connectors used for?


Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Applications:


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Measurement and instrumentation

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type Connector Size Plug/Socket Termination Method Contact Gender IP Rating Shell Size Current Rating Voltage Rating Coding Mating Type Body Orientation
RS-stocknr. 161-3504
FabrikantnummerC90-3106F10SL-4S
FabrikantHARWIN
12,211 €
Each (In a Pack of 50)
Aantal stuks
2 - Cable Mount Standard Plug Solder Female IP67 10 13.0A 500.0 V, 700.0 V - Threaded Straight
RS-stocknr. 161-3616
FabrikantnummerC90-3106F10SL-4S
FabrikantHARWIN
16,37 €
Each
Aantal stuks
2 - Cable Mount Standard Plug Solder Female IP67 10 13.0A 500.0 V, 700.0 V - Threaded Straight