Industrial & Automation Circular Connectors

Industrial & Automation Circular Connectors are heavy-duty connectors that are typically used in tough environment. These connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation are multi-pin connectors that are typically based in a plastic or metal housing.


Our range of Industrial & Automation Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built.


Commonly used sizes:



  • M12

  • M8

  • M23

  • M9

  • Miniature


What are Industrial & Automation Circular Connectors used for?


Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.



Applications:



  • Factory & Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Measurement and instrumentation


...
Lees meer Lees minder

Filters

101 - 120 van 12778 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Coding Gender Mounting Type Plug/Socket Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation
RS-stocknr. 124-6017
FabrikantnummerUTG1128SH
FabrikantSouriau
10,47 €
Each
Aantal stuks
8 - - Cable Mount Plug - Crimp 12mm 13A IP65 Female 2 kV ac Bayonet Straight
RS-stocknr. 135-4525
Fabrikantnummer182651-1
FabrikantTE Connectivity
2,832 €
Each (In a Bag of 100)
Aantal stuks
4 - - In-line Plug Standard Crimp 11mm - - Male - Threaded Straight
RS-stocknr. 841-8917
FabrikantnummerPX0921/07/S
FabrikantBulgin
40,54 €
Each
Aantal stuks
7 - - Cable Mount Socket - Screw 46mm 32A IP68, IP69K Female 430 V ac/dc Threaded Straight
RS-stocknr. 168-5639
Fabrikantnummer933175100
FabrikantHirschmann
6,154 €
Each (In a Bag of 100)
Aantal stuks
5 - - Cable Mount Socket M12 Screw - 4A - Female 50 V ac/dc Push-Pull Right Angle
RS-stocknr. 483-893
FabrikantnummerPX0736/P
FabrikantBulgin
13,27 €
Each
Aantal stuks
2 - - Cable Mount Plug - Screw 38mm 12A IP68 Male 250 V ac/dc Threaded Straight
RS-stocknr. 308-9141
Fabrikantnummer99.5614.15.05
FabrikantBinder
14,45 €
Each
Aantal stuks
5 - - Cable Mount Socket Miniature Solder - 6A - Female 250 V - Straight
RS-stocknr. 734-5243
Fabrikantnummer99-4218-110-07
FabrikantBinder
18,01 €
Each
Aantal stuks
7 - - Cable Mount Socket - Screw Down 29mm 10A IP67 Female 250 V Screw On Straight
RS-stocknr. 536-4898
FabrikantnummerHR10A-7R-6S(73)
FabrikantHirose
5,82 €
Each
Aantal stuks
6 - - Panel Mount Socket - Solder 7mm 2A - Female 100 V ac Push-Pull Straight
RS-stocknr. 111-5761
FabrikantRS PRO
4,17 €
Each
Aantal stuks
3 - - Panel Mount Socket Miniature Crimp - 1A - Male 48 V Threaded Straight
RS-stocknr. 215-5988
FabrikantnummerFGG.0B.303.CLAD52Z
FabrikantLemo
25,95 €
Each
Aantal stuks
3 - - Cable Mount Plug - Solder - 8A IP50 Female, Male - - Straight
RS-stocknr. 476-2263
FabrikantnummerPX0412/06S
FabrikantBulgin
7,02 €
Each
Aantal stuks
6 - - Front Mount Socket - Crimp, Solder 16mm 5A IP68, IP69K Female 125 V ac/dc Threaded Straight
RS-stocknr. 273-5376
Fabrikantnummer192900-0303/TN6S14-0012P1L
FabrikantITT Cannon
17,25 €
Each
Aantal stuks
12 - - Cable Mount Plug - Crimp - - - Male - - Straight
RS-stocknr. 687-6418
FabrikantnummerUTS6JC10E6P
FabrikantSouriau
16,22 €
Each
Aantal stuks
6 - - Cable Mount Socket - Solder 10 7A IP68, IP69K Male 600 V Bayonet Straight
RS-stocknr. 168-5660
FabrikantnummerRSCN 4/7
10,941 €
Each (In a Bag of 10)
Aantal stuks
4 - - Cable Mount Plug M12 - - - - Male 250 V ac - Straight
RS-stocknr. 807-2860
Fabrikantnummer99-0436-19-05
FabrikantBinder
14,73 €
Each
Aantal stuks
5 - - Cable Mount Socket M12 Screw - 2 A, 8 A IP67 Female 125 V Threaded Straight
RS-stocknr. 135-4955
Fabrikantnummer2-1437719-1
FabrikantTE Connectivity
24,526 €
Each (In a Box of 25)
Aantal stuks
5 - - Cable Mount Plug Subminiature Solder - 3A IP65 Male 60 V ac - Straight
RS-stocknr. 259-1132
Fabrikantnummer2-1437719-1
FabrikantTE Connectivity
35,30 €
Each
Aantal stuks
5 - - Cable Mount Plug Subminiature Solder - 3A IP65 Male 60 V ac - Straight
RS-stocknr. 690-9221
FabrikantnummerSRCN6A25-16P
FabrikantJAE
14,178 €
Each (In a Pack of 5)
Aantal stuks
16 - - Cable Mount Plug Miniature Solder 25mm 10A - Male 250 V ac, 350 V dc - Straight
RS-stocknr. 345-0830
FabrikantnummerPX0941/05/S
FabrikantBulgin
32,72 €
Each
Aantal stuks
5 - - Flange Mount Socket - Screw 50mm 32A IP68, IP69K Female 600 V ac/dc Threaded Straight
RS-stocknr. 464-454
Fabrikantnummer09-9750-30-03
FabrikantBinder
2,94 €
Each
Aantal stuks
3 - - Panel Mount Socket Subminiature Solder - 3A IP40 Female 60 V Threaded Straight
Related Products
From Hirschmann, this CA series universal signal and ...
Description:
From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature ...
From Harting, this push Pull M12 Connector ensures ...
Description:
From Harting, this push Pull M12 Connector ensures a robust reliable and vibration-free connection. This circular A-coded connector makes assembly simple without using tools. Is suitable for signal and data transmission.
Plastic housings with good resistance against chemicals and ...
Description:
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Hirschman have a large range of highly reliable ...
Description:
Hirschman have a large range of highly reliable industrial connectors, such as this 4-pole plug. This connector is from the E series of connectors with a male connection. • Protection class IP67• Temperature range -25 °C to +90 °C• PG7 ...