Industrial & Automation Circular Connectors

Industrial & Automation Circular Connectors are heavy-duty connectors that are typically used in tough environment. These connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation are multi-pin connectors that are typically based in a plastic or metal housing.


Our range of Industrial & Automation Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built.


Commonly used sizes:



  • M12

  • M8

  • M23

  • M9

  • Miniature


What are Industrial & Automation Circular Connectors used for?


Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.



Applications:



  • Factory & Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Measurement and instrumentation


...
Lees meer Lees minder

Filters

41 - 60 van 12778 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Coding Gender Mounting Type Plug/Socket Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation
RS-stocknr. 254-6621
FabrikantnummerFEDF10TPN0416A090
FabrikantSouriau
148,87 €
Each
Aantal stuks
4 - - Cable Mount Socket - Solder 10 14A - Female - Threaded Straight
RS-stocknr. 483-916
FabrikantnummerPX0730/S
FabrikantBulgin
13,57 €
Each
Aantal stuks
3 - - Panel Mount Socket - Screw 38mm 12A IP68 Female 250 V ac/dc Threaded Straight
RS-stocknr. 135-4637
Fabrikantnummer182649-1
FabrikantTE Connectivity
2,856 €
Each (In a Bag of 100)
Aantal stuks
14 - - Cable Mount Plug - Crimp 17mm - - Male 600 V ac Threaded Straight
RS-stocknr. 220-2854
FabrikantnummerUTG0 12 8S
FabrikantSouriau
4,93 €
Each
Aantal stuks
8 - - Flange Mount Plug - Crimp 12mm - IP40 Female - - Straight
RS-stocknr. 111-5755
FabrikantRS PRO
4,39 €
Each
Aantal stuks
3 - - Cable Mount Plug Miniature Crimp - 1A - Female 48 V Threaded Straight
RS-stocknr. 130-5413
FabrikantnummerFGG.1B.304.CLAD62
FabrikantLemo
32,89 €
Each
Aantal stuks
4 - - Cable Mount Plug - Solder 1 10A - Male - - Straight
RS-stocknr. 129-1320
Fabrikantnummer182649-1
FabrikantTE Connectivity
4,16 €
Each
Aantal stuks
14 - - Cable Mount Plug - Crimp 17mm - - Male 600 V ac Threaded Straight
RS-stocknr. 857-0421
Fabrikantnummer1457856
FabrikantPhoenix Contact
168,90 €
1 Box of 20
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 877-1113
FabrikantRS PRO
11,75 €
Each
Aantal stuks
5 - - Panel Mount Socket M12 Pre-Wired - 4A IP67 Female 60 V Threaded Straight
RS-stocknr. 115-2382
Fabrikantnummer09-9747-70-03
FabrikantBinder
4,60 €
Each
Aantal stuks
3 - - Cable Mount Plug Subminiature Solder - 3A IP40 Male 60 V - Straight
RS-stocknr. 129-1279
Fabrikantnummer206430-2
FabrikantTE Connectivity
3,53 €
Each
Aantal stuks
4 - - Cable Mount Socket - Crimp 11mm - - Female 250 V ac - Straight
RS-stocknr. 797-5752
Fabrikantnummer7000-12601-0000000
11,11 €
Each
Aantal stuks
4 - - Cable Mount Socket M12 IDC - 4A IP65, IP67 Female 32 V ac/dc Plug-In Straight
RS-stocknr. 220-2961
FabrikantnummerUTG6 18 23PN
FabrikantSouriau
11,59 €
Each
Aantal stuks
23 - - Cable Mount Socket - Crimp 18mm 13A - Male - - Straight
RS-stocknr. 254-6615
FabrikantnummerFEDF10TPN0416A075
FabrikantSouriau
104,99 €
Each
Aantal stuks
4 - - Cable Mount Socket Standard Solder 10 14A - Female - Threaded Straight
RS-stocknr. 135-5150
Fabrikantnummer206044-1
FabrikantTE Connectivity
4,074 €
Each (In a Bag of 100)
Aantal stuks
14 - - Cable Mount Plug - Crimp 17mm - - Male - Threaded Straight
RS-stocknr. 129-8854
Fabrikantnummer09-0314-00-05
FabrikantBinder
8,02 €
Each
Aantal stuks
5 - - Cable Mount Socket Miniature Solder - 6A IP40 Female 125 V Screw Lock Straight
RS-stocknr. 122-4355
FabrikantnummerLF10WBR-4S
FabrikantHirose
7,746 €
Each (In a Bag of 10)
Aantal stuks
4 - - Panel Mount Socket Miniature Solder 10 10A IP67, IP68 Female 125 V ac/dc Bayonet Straight
RS-stocknr. 168-5650
Fabrikantnummer934126100
FabrikantHirschmann
7,387 €
Each (In a Bag of 100)
Aantal stuks
7 - - Cable Mount Plug M22 Solder - 10A IP67 Male 250 V ac - -
RS-stocknr. 129-8882
Fabrikantnummer09-0572-00-08
FabrikantBinder
11,13 €
Each
Aantal stuks
8 - - Cable Mount Socket Miniature Solder - 5A IP40 Female 60 V Screw Lock Straight
RS-stocknr. 680-6769
Fabrikantnummer206044-1
FabrikantTE Connectivity
5,70 €
Each
Aantal stuks
14 - - Cable Mount Plug - Crimp 17mm - - Male - Threaded Straight
Related Products
From Hirschmann, this CA series universal signal and ...
Description:
From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature ...
From Harting, this push Pull M12 Connector ensures ...
Description:
From Harting, this push Pull M12 Connector ensures a robust reliable and vibration-free connection. This circular A-coded connector makes assembly simple without using tools. Is suitable for signal and data transmission.
Plastic housings with good resistance against chemicals and ...
Description:
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Hirschman have a large range of highly reliable ...
Description:
Hirschman have a large range of highly reliable industrial connectors, such as this 4-pole plug. This connector is from the E series of connectors with a male connection. • Protection class IP67• Temperature range -25 °C to +90 °C• PG7 ...