Industrial & Automation Circular Connectors

Industrial & Automation Circular Connectors are heavy-duty connectors that are typically used in tough environment. These connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation are multi-pin connectors that are typically based in a plastic or metal housing.

Our range of Industrial & Automation Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built.

Commonly used sizes:

  • M12
  • M8
  • M23
  • M9
  • Miniature

What are Industrial & Automation Circular Connectors used for?

Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Applications:

  • Factory & Industrial Automation
  • Manufacturing
  • Process Control
  • Industrial networking
  • Measurement and instrumentation

...
Lees meer Lees minder

Filters

21 - 40 van 12751 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Coding Gender Mounting Type Plug/Socket Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation
RS-stocknr. 124-6660
FabrikantRS PRO
10,67 €
Each
Aantal stuks
4 - - Cable Mount Plug Standard Crimp - 5A IP68 Female 500 V ac Threaded Straight
RS-stocknr. 648-6624
Fabrikantnummer1641785
FabrikantPhoenix Contact
12,57 €
Each
Aantal stuks
4 - - Cable Mount Plug M12 Clamp - - IP65, IP67 Male 250 V ac - Straight
RS-stocknr. 124-7109
FabrikantnummerT4112002041-000
FabrikantTE Connectivity
3,85 €
Each
Aantal stuks
4 - - Cable Mount Socket M12 Screw 20mm 4A IP67, IP68 Female 250 V Threaded Right Angle
RS-stocknr. 827-8901
FabrikantnummerHR25A-9P-20P
FabrikantHirose
36,80 €
Each
Aantal stuks
20 - - Cable Mount Plug Miniature Solder 9 1A - Male 30 V ac, 42 V dc Push-Pull Straight
RS-stocknr. 360-2413
Fabrikantnummer213893-2
FabrikantTE Connectivity
6,04 €
Each
Aantal stuks
10 - - Panel Mount Socket Standard Crimp 17mm - - Female - - Straight
RS-stocknr. 124-7097
FabrikantnummerT4111002041-000
FabrikantTE Connectivity
4,23 €
Each
Aantal stuks
4 - - Cable Mount Plug M12 Screw 20mm 4A IP67, IP68 Male 250 V Threaded Straight
RS-stocknr. 164-8570
Fabrikantnummer213893-2
FabrikantTE Connectivity
4,449 €
Each (In a Bag of 100)
Aantal stuks
10 - - Panel Mount Socket Standard - 17mm - - Female - - Straight
RS-stocknr. 540-1745
FabrikantnummerC01630D00610010
FabrikantAmphenol
10,10 €
Each
Aantal stuks
6 + PE - - Cable Mount Socket Standard Solder - 10A IP65, IP67 Female 250 V - Straight
RS-stocknr. 372-282
Fabrikantnummer182642-1
FabrikantTE Connectivity
3,91 €
Each
Aantal stuks
16 - - In-line Socket Standard Crimp 17mm - - - - Threaded Straight
RS-stocknr. 494-4639
FabrikantnummerPX0796/S
FabrikantBulgin
12,14 €
Each
Aantal stuks
12 - - Panel Mount Plug - Crimp, Solder - 5A IP68 Female 50 V ac/dc Threaded Straight
RS-stocknr. 536-4905
FabrikantnummerHR10A-10P-12S(73)
FabrikantHirose
14,90 €
Each
Aantal stuks
12 - - Cable Mount Plug - Solder 10mm 2A - Female 100 V ac Push-Pull Straight
RS-stocknr. 540-1694
FabrikantnummerC016 30H006 110 10
FabrikantAmphenol
10,84 €
Each
Aantal stuks
6 + PE - - Cable Mount Plug Standard Solder - 10A IP65, IP67 Male 250 V - Straight
RS-stocknr. 135-4461
Fabrikantnummer182642-1
FabrikantTE Connectivity
2,66 €
Each (In a Bag of 100)
Aantal stuks
16 - - In-line Socket Standard Crimp 17mm - - Female - Threaded Straight
RS-stocknr. 540-1868
FabrikantnummerC01620H00310010
FabrikantAmphenol
12,62 €
Each
Aantal stuks
3 + PE - - Cable Mount Plug Standard Screw Down - 16A IP65, IP67 Male 400 V - Straight
RS-stocknr. 115-2247
Fabrikantnummer99-4221-00-04
FabrikantBinder
13,98 €
Each
Aantal stuks
4 - - Cable Mount Plug Standard Screw Down - 16A IP67 Male 400 V - Straight
RS-stocknr. 168-5614
Fabrikantnummer933367100
FabrikantHirschmann
10,46 €
Each (In a Bag of 100)
Aantal stuks
4 - - Cable Mount Socket M8 - - 3A IP67 Female 30 V ac/dc Threaded Straight
RS-stocknr. 254-6621
FabrikantnummerFEDF10TPN0416A090
FabrikantSouriau
148,87 €
Each
Aantal stuks
4 - - Cable Mount Socket - Solder 10 14A - Female - Threaded Straight
RS-stocknr. 760-1023
Fabrikantnummer8STA01497PA
FabrikantSouriau
48,69 €
Each
Aantal stuks
12 - - Panel Mount Socket Standard Crimp, PC Tail 14mm 7.5 A, 13 A IP67 Male - Bayonet Straight
RS-stocknr. 231-1239
Fabrikantnummer933367100
FabrikantHirschmann
13,65 €
Each
Aantal stuks
4 - Female Cable Mount Socket M8 - - 3A IP67 Female 30 V ac/dc - Straight
RS-stocknr. 537-2136
FabrikantnummerRM15TP-4PA(71)
FabrikantHirose
13,66 €
Each
Aantal stuks
4 - - Cable Mount Plug - Solder - 10A - Male 500 V ac - Straight
Related Products
The LEMO T Series range are small diameter ...
Description:
The LEMO T Series range are small diameter waterproof Push-Pull multipole connectors with an index protection of IP68.T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to prevent penetration of solids or ...
Rugged Brad Safety MPIS Distribution Boxes with M12 ...
Description:
Rugged Brad Safety MPIS Distribution Boxes with M12 connections are dedicated to the management of safety devices installed around the machine, and simplify safety wiring in factory automation environments. Combines different types of signals Enhances operational and application flexibility to ...
CamCirc Fixed Socket Protruding, 103 Size, 7 Pole. ...
Description:
CamCirc Fixed Socket Protruding, 103 Size, 7 Pole. 7 PolesPanel mountReceptacleKey coded to prevent mis-connection Does not disconnect when the cable is under load or stressTough, high performance interconnection solutionSuitable for broadcasting, autosport, military, rail, marine, security, industrial and ...
CamCirc Plug, 102 Size, 9 Pole. 9 PolesCable ...
Description:
CamCirc Plug, 102 Size, 9 Pole. 9 PolesCable mountPlugKey coded to prevent mis-connection Does not disconnect when the cable is under load or stressTough, high performance interconnection solutionSuitable for broadcasting, autosport, military, rail, marine, security, industrial and agriculturalIdeal for harsh ...