Industrial & Automation Circular Connectors

Industrial & Automation Circular Connectors are heavy-duty connectors that are typically used in tough environment. These connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation are multi-pin connectors that are typically based in a plastic or metal housing.

Our range of Industrial & Automation Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built.

Commonly used sizes:

  • M12
  • M8
  • M23
  • M9
  • Miniature

What are Industrial & Automation Circular Connectors used for?

Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Applications:

  • Factory & Industrial Automation
  • Manufacturing
  • Process Control
  • Industrial networking
  • Measurement and instrumentation

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Coding Gender Mounting Type Plug/Socket Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation
RS-stocknr. 794-8684
FabrikantnummerXS5G-D418
FabrikantOmron
8,95 €
Each
Aantal stuks
4 - - Cable Mount Plug M12 Solder - 4A IP67 Male 250 V dc Lock Straight
RS-stocknr. 794-8675
FabrikantnummerXS5C-D418
FabrikantOmron
8,36 €
Each
Aantal stuks
4 - - Cable Mount Socket M12 Solder - 4A IP67 Female 250 V dc Lock Straight