Industrial & Automation Circular Connectors

Industrial & Automation Circular Connectors are heavy-duty connectors that are typically used in tough environment. These connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation are multi-pin connectors that are typically based in a plastic or metal housing.


Our range of Industrial & Automation Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built.


Commonly used sizes:



  • M12

  • M8

  • M23

  • M9

  • Miniature


What are Industrial & Automation Circular Connectors used for?


Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.



Applications:



  • Factory & Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Measurement and instrumentation


...
Lees meer Lees minder

Filters

1 - 20 van 12778 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Coding Gender Mounting Type Plug/Socket Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation
RS-stocknr. 290-6534
Fabrikantnummer933170100
FabrikantHirschmann
7,77 €
Each
Aantal stuks
5 - Female Cable Mount Socket M12 - - 4A IP67 Female 50 V ac Push-Pull Straight
RS-stocknr. 168-5637
Fabrikantnummer933170100
FabrikantHirschmann
5,944 €
Each (In a Bag of 100)
Aantal stuks
5 - - Cable Mount Socket M12 - - 4A IP67 Female 50 V ac Push-Pull Straight
RS-stocknr. 359-4384
Fabrikantnummer934124100
FabrikantHirschmann
6,97 €
Each
Aantal stuks
3 + PE - - Cable Mount Plug - Screw - 16A IP67 Male 400 V ac Threaded Straight
RS-stocknr. 168-5648
Fabrikantnummer934124100
FabrikantHirschmann
4,439 €
Each (In a Bag of 100)
Aantal stuks
4 - - Cable Mount Plug M22 Screw - 16A IP67 Male 400 V ac - -
RS-stocknr. 807-2817
Fabrikantnummer99-2013-220-05
FabrikantBinder
15,82 €
Each
Aantal stuks
5 - - Cable Mount Plug M16 Screw - 6A IP40 Male 250 V Threaded Straight
RS-stocknr. 168-5641
Fabrikantnummer933163100
FabrikantHirschmann
4,257 €
Each (In a Bag of 100)
Aantal stuks
5 - - Cable Mount Plug M12 Screw - 4A IP67 Male 50 V ac Threaded Straight
RS-stocknr. 290-6584
Fabrikantnummer933163100
FabrikantHirschmann
6,18 €
Each
Aantal stuks
5 - Male Cable Mount Plug M12 Screw - 4A IP67 Male 50 V ac Threaded Straight
RS-stocknr. 536-4804
FabrikantnummerHR10A-7P-6S(73)
FabrikantHirose
11,84 €
Each
Aantal stuks
6 - - Cable Mount Socket Micro Solder 7mm 2A - Female 100 V ac Push-Pull Straight
RS-stocknr. 129-8573
Fabrikantnummer09-0313-00-05
FabrikantBinder
8,56 €
Each
Aantal stuks
5 - - Cable Mount Plug Miniature Solder - 6A IP40 Male 125 V Screw Lock Straight
RS-stocknr. 168-5649
Fabrikantnummer934125100
FabrikantHirschmann
6,753 €
Each (In a Bag of 100)
Aantal stuks
4 - - Cable Mount Socket M22 Screw - 16A IP67 Female 400 V ac - -
RS-stocknr. 129-8567
Fabrikantnummer09-0305-00-03
FabrikantBinder
6,79 €
Each
Aantal stuks
3 - - Cable Mount Plug Miniature Solder - 7A IP40 Male 250 V Screw Lock Straight
RS-stocknr. 359-4390
Fabrikantnummer934125100
FabrikantHirschmann
10,37 €
Each
Aantal stuks
3 + PE - - Cable Mount Socket - Screw - 16A IP67 Female 400 V ac Threaded Straight
RS-stocknr. 215-6010
FabrikantnummerFGG.0B.305.CLAD52Z
FabrikantLemo
27,57 €
Each
Aantal stuks
5 - - Cable Mount Plug - Solder - 6.5A IP50 Female, Male - - Straight
RS-stocknr. 494-4572
FabrikantnummerPX0794/P
FabrikantBulgin
11,75 €
Each
Aantal stuks
12 - - Cable Mount Plug - Crimp, Solder 38mm 5A IP68 Male 50 V ac/dc Threaded Straight
Nieuw
RS-stocknr. 190-2440
Fabrikantnummer99 0429 14 04
FabrikantBinder
10,227 €
Each (In a Box of 100)
Aantal stuks
4 - - Cable Mount Plug M12 Screw Down 20mm 4A IP67 Male 250 V Threaded Straight
RS-stocknr. 115-2499
Fabrikantnummer99 0429 14 04
FabrikantBinder
12,10 €
Each
Aantal stuks
4 - - Cable Mount Plug M12 Screw Down 20mm 4A IP67 Male 250 V Threaded Straight
RS-stocknr. 220-2933
FabrikantnummerUTG6 12 8PN
FabrikantSouriau
10,24 €
Each
Aantal stuks
8 - - Cable Mount Socket - Crimp 12mm 13A IP65 Male - - Straight
RS-stocknr. 168-5651
Fabrikantnummer934127100
FabrikantHirschmann
5,873 €
Each (In a Bag of 100)
Aantal stuks
7 - - Cable Mount Socket M22 Solder - 10A IP67 Female 250 V ac - -
RS-stocknr. 215-5972
FabrikantnummerFGG.0B.302.CLAD52Z
FabrikantLemo
24,96 €
Each
Aantal stuks
2 - - Cable Mount Socket - Solder - 10A IP50 Male - - Straight
RS-stocknr. 359-4413
Fabrikantnummer934127100
FabrikantHirschmann
7,27 €
Each
Aantal stuks
6 + PE - - Cable Mount Socket M22 Solder - 10A IP67 Female 250 V ac Threaded Straight
Related Products
From Hirschmann, this CA series universal signal and ...
Description:
From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature ...
From Harting, this push Pull M12 Connector ensures ...
Description:
From Harting, this push Pull M12 Connector ensures a robust reliable and vibration-free connection. This circular A-coded connector makes assembly simple without using tools. Is suitable for signal and data transmission.
Plastic housings with good resistance against chemicals and ...
Description:
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Hirschman have a large range of highly reliable ...
Description:
Hirschman have a large range of highly reliable industrial connectors, such as this 4-pole plug. This connector is from the E series of connectors with a male connection. • Protection class IP67• Temperature range -25 °C to +90 °C• PG7 ...