Field RJ45 Connectors

Field RJ45 connectors are ruggedised forms of the common RJ45 connector standard most often used to carry Ethernet connections in a networking context. The RJ45 standard utilises an eight-pin plug or jack connector interfacing to twisted-pair CAT standard cabling.

Why use field RJ45 connectors?

Compared to standard RJ45 connectors, field RJ45 connectors incorporate environmental shielding and strain relief into both the connector–cable and connector–socket interfaces. These features allow the RJ45 standard to be used in applications where the wiring system will be exposed to dust, vibrations, water and mechanical stress, depending on the type of field RJ45 connector chosen.

Features of field RJ45 connectors

Typical features of field RJ45 connectors include cable entry seals to prevent environmental contaminant ingress from the cable to the connector, and screw-terminated shields around the RJ45 interface itself to transfer loads independently of the electrical connections, as well as providing robust sealing from the environment. Field RJ45 connectors are available both as cable–cable interconnects and and as panel-mounted sockets depending on the intended use case.


...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating IP Rating Socket Type Length Width Depth Diameter For Use With
RS-stocknr. 447-9999
FabrikantnummerRJF TV 21G
FabrikantAmphenol
46,87 €
Each
Aantal stuks
Female Cat5e Unshielded Panel Mount Straight - - IP67 - 43.1mm - 36.53mm - -
RS-stocknr. 739-8499
FabrikantnummerRJ45F7RJ
FabrikantAmphenol
17,17 €
Each
Aantal stuks
Female - - Panel Mount Straight - - IP68 Jam Nut 36.8mm - - - -
RS-stocknr. 739-8492
FabrikantnummerRJ45F7RJ90
FabrikantAmphenol
21,15 €
Each
Aantal stuks
Female - - Panel Mount Right Angle - - IP68 Jam Nut 38.3mm - - - -
RS-stocknr. 798-0708
FabrikantnummerRCP-00AMMA-TLM7001
FabrikantAmphenol
3,57 €
Each
Aantal stuks
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 73mm 25.4mm - 25.4mm -
RS-stocknr. 619-5514
FabrikantnummerPX0777/CAT5ESTP
FabrikantBulgin
33,35 €
Each
Aantal stuks
- Cat5e Shielded Cable Mount Straight - - IP68 In-Line 105mm - 38.1mm - -
RS-stocknr. 713-3488
FabrikantnummerFRITS0220-RJ45-1F7
FabrikantGlenair
235,20 €
Each
Aantal stuks
Female Cat6 - Panel Mount Straight - - IP67 Square Flange 38mm 38mm 34.5mm - -
RS-stocknr. 448-1683
FabrikantnummerRJF21B
FabrikantAmphenol
30,26 €
Each
Aantal stuks
Female Cat5e Unshielded Panel Mount Straight - - IP67 Square Flange 33.3mm 33.3mm 39.1mm - -
RS-stocknr. 713-3485
FabrikantnummerIPT0218-RJ45-1F7
FabrikantGlenair
179,34 €
Each
Aantal stuks
Female Cat6 - Panel Mount Straight - - IP67 Square Flange 33.3mm 33.3mm 30.4mm - -
RS-stocknr. 847-5190
FabrikantnummerM22-RJ45-SA
FabrikantEaton
20,41 €
Each
Aantal stuks
- - - - - - - - - - - - - 22.5 mm Modular Pushbuttons
RS-stocknr. 448-0006
FabrikantnummerRJF TV 71G
FabrikantAmphenol
58,53 €
Each
Aantal stuks
Female Cat5e Shielded Panel Mount Straight - - - - 43.09mm - - - -
RS-stocknr. 172-6518
FabrikantnummerRDP-00AMMA-TLM7001
FabrikantAmphenol
2,53 €
Each (In a Box of 10)
Aantal stuks
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 76.5mm 28.8mm - 28.8mm -
RS-stocknr. 709-9773
Fabrikantnummer1546908-1
FabrikantTE Connectivity
15,31 €
Each
Aantal stuks
Female Cat5, Cat5e - Panel Mount Straight - - IP67 Square Flange 52.02mm - - 33.78mm -
RS-stocknr. 798-0726
FabrikantnummerRDP-00AMMA-TLM7001
FabrikantAmphenol
3,69 €
Each
Aantal stuks
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 76.5mm 28.8mm - 28.8mm -
RS-stocknr. 798-0748
FabrikantnummerROP-00AMMA-TLM7001
FabrikantAmphenol
4,94 €
Each
Aantal stuks
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 77.6mm 31.5mm - 31.5mm -
RS-stocknr. 798-0720
FabrikantnummerRDP-00BMMS-TLM7001
FabrikantAmphenol
5,86 €
Each
Aantal stuks
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 57.5mm 28.75mm - 28.75mm -
RS-stocknr. 798-0717
FabrikantnummerRCP-00BMMS-TLM7001
FabrikantAmphenol
5,97 €
Each
Aantal stuks
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 57.5mm 25.4mm - 25.4mm -
RS-stocknr. 695-0314
FabrikantnummerRJFTVC2N
FabrikantAmphenol
34,30 €
Each
Aantal stuks
- - - - - - - - Receptacle Cap - - - - -
RS-stocknr. 448-0028
FabrikantnummerRJF TVC 2G
FabrikantAmphenol
31,80 €
Each
Aantal stuks
Female - - Flange Mount Straight - - - Square Flange - 0.8mm - - -
RS-stocknr. 447-9977
FabrikantnummerRJF TV 6MG
FabrikantAmphenol
49,75 €
Each
Aantal stuks
Male - Unshielded Cable Mount Straight - - IP67 - 56mm - 38mm - -
RS-stocknr. 453-2450
FabrikantnummerRJF 544 2M 1
FabrikantAmphenol
18,69 €
Each
Aantal stuks
Female Cat5e - Panel Mount Straight - - IP67 Square Flange 31mm 31mm 42mm - -
Related Products
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of superior quality waterproof field installable connectors. The shielded RJ45 plugs are housed in ruggedised plastic or metal housings which provide protection in the most demanding environments. Simple screw connection eliminates the ...
Mechanical coding/polarization (4 positions)The plug connects into a ...
Description:
Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 ratingResistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h.
Mechanical coding/polarization (4 positions)The plug connects into a ...
Description:
Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 ratingResistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h.
Mechanical coding/polarization (4 positions)The plug connects into a ...
Description:
Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 ratingResistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h.