DIN Connectors

DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.




How to identify DIN connectors?




DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.





Where are DIN connectors used?




DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.




Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.



Types of DIN Connectors




There are several DIN type connectors available such as;




  • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.

  • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.

  • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.

  • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.

  • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
RS-stocknr. 324-8643
Fabrikantnummer76001100
FabrikantLapp
35,91 €
Each
Aantal stuks
8 Female Panel Mount - - Crimp Straight 25A 800 V ac IP67 - - LS1 Zinc
RS-stocknr. 219-295
Fabrikantnummer76134000
FabrikantLapp
45,45 €
Each
Aantal stuks
8 Male Cable Mount - - Crimp - - - IP68 Shielded DIN EN 61984 Circon LS1 Nickel Plated Zinc
RS-stocknr. 227-7779
Fabrikantnummer50106202+00008727
FabrikantLapp
25,19 €
Each
Aantal stuks
12 Female Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - R Copper Alloy
RS-stocknr. 227-7785
Fabrikantnummer50106202+00008945
FabrikantLapp
20,17 €
Each
Aantal stuks
16 Female Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - Epic Series R Copper Alloy
RS-stocknr. 227-7791
Fabrikantnummer50106202+00009002
FabrikantLapp
22,64 €
Each
Aantal stuks
9 Male Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - R Copper Alloy
RS-stocknr. 227-7814
Fabrikantnummer50106202+00008885
FabrikantLapp
17,30 €
Each
Aantal stuks
16 Male Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - Epic Series R Copper Alloy
RS-stocknr. 219-289
Fabrikantnummer76133000
FabrikantLapp
51,00 €
Each
Aantal stuks
6 Male Cable Mount - - Crimp - 22A 630 V IP68 Shielded DIN EN 61984 Circon LS1 Nickel Plated Zinc
RS-stocknr. 227-7763
Fabrikantnummer50106202+00008728
FabrikantLapp
26,25 €
Each
Aantal stuks
9 Female Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - R Copper Alloy
RS-stocknr. 227-7808
Fabrikantnummer50106202+00009159
FabrikantLapp
24,01 €
Each
Aantal stuks
12 Male Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - R Copper Alloy