DIN Connectors

DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.




How to identify DIN connectors?




DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.





Where are DIN connectors used?




DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.




Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.



Types of DIN Connectors




There are several DIN type connectors available such as;




  • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.

  • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.

  • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.

  • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.

  • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
RS-stocknr. 124-3680
FabrikantnummerERN.1S.250.CTL
FabrikantLemo
22,73 €
Each
Aantal stuks
1 Female Panel Mount - - Solder Straight 12A - - - - 1S -
RS-stocknr. 760-0133
FabrikantnummerFGN.2M.312.XLCT
FabrikantLemo
83,46 €
Each
Aantal stuks
12 Male Cable Mount Standard Quick Connect Crimp Straight 7A - IP68 Shielded - 2M Aluminium Alloy
RS-stocknr. 760-0137
FabrikantnummerFGN.2M.319.XLCT
FabrikantLemo
115,71 €
Each
Aantal stuks
19 Male Cable Mount Standard Quick Connect Crimp Straight 4A - IP68 Shielded - 2M Aluminium Alloy
RS-stocknr. 124-3696
FabrikantnummerERN.1S.275.CTL
FabrikantLemo
23,05 €
Each
Aantal stuks
1 Female Panel Mount - - Solder Straight 10A - - - - 1S -
RS-stocknr. 760-0115
FabrikantnummerFGN.0M.303.XLCT
FabrikantLemo
67,08 €
Each
Aantal stuks
3 Male Cable Mount Standard Quick Connect Crimp Straight 8A - IP68 Shielded - 0M Aluminium Alloy
RS-stocknr. 760-0121
FabrikantnummerFGN.1M.308.XLCT
FabrikantLemo
56,15 €
Each
Aantal stuks
8 Male Cable Mount Standard Quick Connect Crimp Straight 5A - IP68 Shielded - 1M Aluminium Alloy
RS-stocknr. 760-0127
FabrikantnummerFGN.1M.305.XLCT
FabrikantLemo
71,22 €
Each
Aantal stuks
5 Male Cable Mount Standard Quick Connect Crimp Straight 9A - IP68 Shielded - 1M Aluminium Alloy
RS-stocknr. 760-0124
FabrikantnummerFGN.0M.305.XLCT
FabrikantLemo
69,70 €
Each
Aantal stuks
5 Male Cable Mount Standard Quick Connect Crimp Straight 6.5A - IP68 Shielded - 0M Aluminium Alloy