Circular Connector Seals

Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

What are circular connector seals used for?

Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

Applications of circular connector seals

Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Seal Type Shell Size For Use With Length Diameter IP Rating Series Contact Size Maximum Operating Temperature Minimum Operating Temperature CAD Drawing Type
RS-stocknr. 175-6476
FabrikantnummerN/MS3420-10
FabrikantJAE
2,31 €
Each
Aantal stuks
- - Standard Circular Connector 60.3mm 15.6mm - N/MS Series 10mm - - - -
RS-stocknr. 175-6478
FabrikantnummerN/MS3420-8
FabrikantJAE
1,59 €
Each
Aantal stuks
- - Standard Circular Connector 63.5mm 14mm - N/MS Series 8mm - - - -
RS-stocknr. 175-6477
FabrikantnummerN/MS3420-6
FabrikantJAE
2,31 €
Each
Aantal stuks
- - Standard Circular Connector 66.7mm 10.9mm - N/MS Series 6mm - - - -