Circular Connector Seals

Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

What are circular connector seals used for?

Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

Applications of circular connector seals

Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.


...
Lees meer Lees minder

Filters

1 - 20 van 127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Seal Type Shell Size For Use With Length Diameter IP Rating Series Contact Size Maximum Operating Temperature Minimum Operating Temperature CAD Drawing Type
RS-stocknr. 425-430
Fabrikantnummer114017
FabrikantDeutsch
0,224 €
Each (In a Bag of 25)
Aantal stuks
Sealing plug - Common Contact System, Quick Connect Series, STRIKE Series - - - - 12, 16 +125°C -55°C - -
RS-stocknr. 164-8684
Fabrikantnummer81665-2
FabrikantTE Connectivity
0,738 €
Each (In a Bag of 100)
Aantal stuks
Seal 17 CPC Receptacle with Square Flange 38.1mm - - - - - - - -
RS-stocknr. 360-2766
Fabrikantnummer81665-2
FabrikantTE Connectivity
0,99 €
Each
Aantal stuks
Seal 17 CPC Receptacle with Square Flange 38.1mm - - - - - - 3D CAD Model -
RS-stocknr. 285-5313
Fabrikantnummer5369 450 06
FabrikantJaeger
3,94 €
Each
Aantal stuks
Gasket - - - - - - - +100°C -50°C - -
RS-stocknr. 360-2441
Fabrikantnummer213900-1
FabrikantTE Connectivity
9,83 €
Each
Aantal stuks
- 17 - - - - CPC - - - - -
RS-stocknr. 190-4017
Fabrikantnummer213900-1
FabrikantTE Connectivity
8,074 €
Each (In a Bag of 100)
Aantal stuks
- 17 - - - - CPC - - - - -
RS-stocknr. 163-8683
Fabrikantnummer206403-2
FabrikantTE Connectivity
724,36 €
1 Bag of 1000
Bag(s)
- - - - - - - - - - - -
RS-stocknr. 221-1369
Fabrikantnummer206403-2
FabrikantTE Connectivity
1,138 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - 3D CAD Model Wire Seal
RS-stocknr. 752-5767
Fabrikantnummer121667-0022
FabrikantITT Cannon
0,155 €
Each (In a Pack of 10)
Aantal stuks
Wire Seal - APD Series 7.8mm 3.9mm IP67, IP69K 121 - +125°C -40°C - -
RS-stocknr. 190-3486
Fabrikantnummer121667-0022
FabrikantITT Cannon
500,20 €
1 Pack of 5000
Pack(s)
Wire Seal - APD Series 7.8mm 3.9mm IP67, IP69K 121 - +125°C -40°C - -
RS-stocknr. 448-1740
FabrikantnummerJE 18
FabrikantAmphenol Socapex
1,362 €
Each (In a Pack of 5)
Aantal stuks
Flange - RJ Field Connector - - - JE - - - - -
RS-stocknr. 190-3476
Fabrikantnummer121668-0032
FabrikantITT Cannon
344,43 €
1 Pack of 5000
Pack(s)
Wire Seal - APD Series 6.5mm 5.7mm IP67, IP69K 121 - +125°C -40°C - -
RS-stocknr. 540-438
FabrikantnummerUTFD14B
3,721 €
Each (In a Pack of 10)
Aantal stuks
Receptacle Wall Mount - - 28.6mm - - - 14 - - - -
RS-stocknr. 190-3443
Fabrikantnummer351-8697-005
FabrikantITT Cannon
2,803 €
Each (In a Bag of 100)
Aantal stuks
- - APD Series 12.5mm 21.5mm IP67 351 - +125°C -40°C - -
RS-stocknr. 709-9739
Fabrikantnummer1546907-1
FabrikantTE Connectivity
14,81 €
Each
Aantal stuks
- 9 Industrial Ethernet Products 52.02mm 33.78mm IP67 CPC Series 45 Ethernet - +105°C -55°C - -
RS-stocknr. 752-5547
Fabrikantnummer351-8697-009
FabrikantITT Cannon
5,54 €
Each
Aantal stuks
- - APD Series 12.5mm 21.5mm IP67 351 - +125°C -40°C - -
RS-stocknr. 752-5698
Fabrikantnummer121668-0032
FabrikantITT Cannon
0,161 €
Each (In a Pack of 10)
Aantal stuks
Wire Seal - APD Series 6.5mm 5.7mm IP67, IP69K 121 - +125°C -40°C - -
RS-stocknr. 613-1188
FabrikantnummerQC210N-L
FabrikantDeutsch
12,35 €
Each
Aantal stuks
- - Quick Connect Electrical Connector - - IP68 QC - +80°C - - -
RS-stocknr. 752-5543
Fabrikantnummer351-8697-005
FabrikantITT Cannon
5,61 €
Each
Aantal stuks
- - APD Series 12.5mm 21.5mm IP67 351 - +125°C -40°C - -
RS-stocknr. 190-3444
Fabrikantnummer351-8697-009
FabrikantITT Cannon
3,447 €
Each (In a Bag of 100)
Aantal stuks
- - APD Series 12.5mm 21.5mm IP67 351 - +125°C -40°C - -