Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 485-833
Fabrikantnummer192991-0041/T3P16FC1LZ
FabrikantITT Cannon
1,125 €
Each (In a Pack of 10)
Aantal stuks
Female - 16 AWG Crimp T3P Trident T3P Contact System Signal 13A 18.2mm - Gold - Brass -
RS-stocknr. 167-9770
Fabrikantnummer192991-0041
FabrikantITT Cannon
1,211 €
Each (In a Pack of 100)
Aantal stuks
Female - - Crimp - Trident Ringlock connector Signal 13A 18.2mm - Gold - Brass -
RS-stocknr. 468-557
Fabrikantnummer192990-0110/T2P16FC1LZ
FabrikantITT Cannon
0,672 €
Each (In a Pack of 10)
Aantal stuks
Female - 18 → 16 AWG Crimp T2P Trident T2P Contact System Signal 13A 18.42mm - Gold - Brass -
RS-stocknr. 190-3414
Fabrikantnummer192990-0110
FabrikantITT Cannon
0,581 €
Each (In a Pack of 100)
Aantal stuks
Female - 18 → 16 AWG Crimp T2P Trident T2P Contact System Signal 13A 18.42mm - Gold - Brass -
RS-stocknr. 190-3428
Fabrikantnummer192900-0002
FabrikantITT Cannon
0,462 €
Each (In a Pack of 100)
Aantal stuks
Male - 20 → 16 AWG Crimp T2P Trident & APD 6/7 Way Connectors Signal 13A 27.69mm - Tin 30 V Copper Alloy -
RS-stocknr. 273-5348
Fabrikantnummer192900-0002/T2P16MC4LT
FabrikantITT Cannon
0,549 €
Each (In a Pack of 10)
Aantal stuks
Male - 20 → 16 AWG Crimp T2P Trident & APD 6/7 Way Connectors Signal 13A 27.69mm - Tin 30 V Copper Alloy -
RS-stocknr. 167-9506
Fabrikantnummer031-8703-001/EINZ.K.BU.SS121347-20 0,5-1,0
FabrikantITT Cannon
0,85 €
Each (In a Pack of 10)
Aantal stuks
Female - 20 → 16 AWG Crimp SURE-SEAL SURE-SEAL Connectors - - - - Gold, Silver - Copper Alloy -
RS-stocknr. 329-8676
Fabrikantnummer192900-0634/T3P16FS1LT
FabrikantITT Cannon
1,348 €
Each (In a Pack of 5)
Aantal stuks
Female - - Solder - - - - 18.26mm - Tin - Brass -
RS-stocknr. 437-4709
Fabrikantnummer031-8717-021
FabrikantITT Cannon
0,572 €
Each (In a Pack of 10)
Aantal stuks
Male - - Crimp KPTC TNM Circular Connectors - - - - Gold, Silver - Copper Alloy -
RS-stocknr. 190-3423
Fabrikantnummer031-8703-001
FabrikantITT Cannon
2.488,50 €
1 Pack of 5000
Pack(s)
Female - 20 → 16 AWG Crimp SURE-SEAL SURE-SEAL Connectors - - - - Gold, Silver - Copper Alloy -
RS-stocknr. 190-3431
Fabrikantnummer192900-0634
FabrikantITT Cannon
1,139 €
Each (In a Pack of 100)
Aantal stuks
Female - - Solder - - - - 18.26mm - Tin - Brass -
RS-stocknr. 329-8660
Fabrikantnummer192900-0632/T3P16MS1LT
FabrikantITT Cannon
1,292 €
Each (In a Pack of 5)
Aantal stuks
Male - 26 → 14 AWG Solder - - - - 26.19mm - Tin - Brass -
RS-stocknr. 190-3430
Fabrikantnummer192900-0632
FabrikantITT Cannon
1,092 €
Each (In a Pack of 100)
Aantal stuks
Male - 26 → 14 AWG Solder - - - - 26.19mm - Tin - Brass -
RS-stocknr. 190-3435
Fabrikantnummer330-8672-100
FabrikantITT Cannon
3.464,20 €
1 Pack of 5000
Pack(s)
Male 7 - Crimp - - Signal - 20mm - Tin - Copper Alloy 10mΩ
RS-stocknr. 295-3619
Fabrikantnummer030-2491-001
FabrikantITT Cannon
0,546 €
Each (In a Pack of 10)
Aantal stuks
Male - 22 → 20 AWG Crimp DL ZIF Connectors Signal - - - Gold - Copper Alloy -
RS-stocknr. 484-8676
Fabrikantnummer030-2409-001
FabrikantITT Cannon
0,441 €
Each (In a Pack of 10)
Aantal stuks
Male 20 20 → 22 AWG Crimp MS ZIF Connectors Signal 5A - - Gold - Copper Alloy -
RS-stocknr. 341-3033
Fabrikantnummer330-8672-100/K.STIFT EINZ.MSS121348-100
FabrikantITT Cannon
0,904 €
Each (In a Pack of 10)
Aantal stuks
Male 7 - Crimp - - Signal - 20mm - Tin - Copper Alloy 10mΩ
RS-stocknr. 190-3422
Fabrikantnummer330-8672-001
FabrikantITT Cannon
1.624,00 €
1 Pack of 5000
Pack(s)
Male - 20 16 AWG Crimp - SURE-SEAL Connectors - - - - Tin - Copper Alloy -
RS-stocknr. 190-3418
Fabrikantnummer192991-0497
FabrikantITT Cannon
1,133 €
Each (In a Pack of 100)
Aantal stuks
Female 20 20 AWG Crimp QM TNM Connector - 13A 18.2mm - Gold 250 V ac Brass 5mΩ
RS-stocknr. 474-798
Fabrikantnummer192990-0090/T2P24FC1LZ
FabrikantITT Cannon
0,672 €
Each (In a Pack of 10)
Aantal stuks
Female - 26 → 24 AWG Crimp T2P Trident T2P Contact System Signal 13A 18.42mm - Gold - Brass 5mΩ