Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Lees meer Lees minder

Filters

1 - 20 van 600 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS-stocknr. 220-7045
FabrikantnummerUTG12AC
6,48 €
Each
Aantal stuks
- - - - - - - - 40mm - - -
RS-stocknr. 265-9799
Fabrikantnummer192993-0083
FabrikantITT Cannon
34,64 €
Each
Aantal stuks
Unsealed plugs and Receptables 14 Straight Male Aluminium - - IP67 88.5mm 12 - Trident TNM
RS-stocknr. 220-7051
FabrikantnummerUTG14AC
7,00 €
Each
Aantal stuks
- - - - - - - - 46mm - - -
RS-stocknr. 233-2646
FabrikantnummerUTG14PG
10,36 €
Each
Aantal stuks
- - - - - - - - 62mm - - -
RS-stocknr. 241-1430
Fabrikantnummer91L1-12-05-1-ZB
FabrikantPolamco
29,96 €
Each
Aantal stuks
MIL-DTL-5015 Connector 12 Straight - Aluminium Alloy 1 UNEF 5/8-24 - 30mm - - 91
RS-stocknr. 510-0981
FabrikantnummerUT014AC
15,36 €
Each
Aantal stuks
UTO Series High Density Shielded Connector 14 Straight Female Metal - - IP67, IP68, IP69K 34mm - Yes UTO
RS-stocknr. 531-548
FabrikantnummerPX0801
FabrikantBulgin
5,07 €
Each
Aantal stuks
- - - - - - - - 61.5mm - - -
RS-stocknr. 265-9806
Fabrikantnummer192993-0084
FabrikantITT Cannon
29,78 €
Each
Aantal stuks
- - - - - - - - 88.5mm - - -
RS-stocknr. 190-2527
Fabrikantnummer97-3057-1010
4,85 €
Each (In a Bag of 50)
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS-stocknr. 446-8545
Fabrikantnummer192900-0286
FabrikantITT Cannon
5,77 €
Each
Aantal stuks
Neptune Circular Connector, TNM Circular Connector 14 Straight - Polymer - - - 67.1 mm, 80.5 mm - Yes TNA
RS-stocknr. 446-8242
Fabrikantnummer192900-0344
FabrikantITT Cannon
9,16 €
Each
Aantal stuks
- - - - - - - - 90.8mm - - -
RS-stocknr. 873-1831
Fabrikantnummer97-3057-1010
5,80 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS-stocknr. 233-2624
FabrikantnummerUTG10PG
7,40 €
Each
Aantal stuks
- - - - - - - - 54mm - - -
RS-stocknr. 873-1904
Fabrikantnummer97-3057-1024-1
5,56 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - - - - 97
RS-stocknr. 709-9735
Fabrikantnummer207490-1
FabrikantTE Connectivity
5,56 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 349-8769
Fabrikantnummer192993-0093
FabrikantITT Cannon
22,89 €
Each
Aantal stuks
- - - - - - - - 78mm - - -
RS-stocknr. 233-2630
FabrikantnummerUTG12PG
10,55 €
Each
Aantal stuks
- - - - - - - - 57mm - - -
RS-stocknr. 273-5304
Fabrikantnummer192900-0496
FabrikantITT Cannon
11,15 €
Each
Aantal stuks
- - - - - - - - 85.5mm - - -
RS-stocknr. 265-9783
Fabrikantnummer192993-0082
FabrikantITT Cannon
12,39 €
Each
Aantal stuks
Unsealed plugs and Receptables 12 Straight Male Aluminium - - IP67 88.5mm 8 - -
RS-stocknr. 349-8753
Fabrikantnummer192993-0092
FabrikantITT Cannon
24,67 €
Each
Aantal stuks
- - - - - - - - 72mm - - -