Circular Connector Adapters

Circular connector adapters are electrical connectors that interface between or to different standards of circular connector. Circular connectors are a general category of electrical connection that consist of multi-pin connectors within a circular housing. Circular connector adapters are an robust method of interfacing between different wiring standards that is easy to connect and disconnect. They can also be easily weatherproofed and offer a rugged construction for many different applications.

What are circular connector adapters used for?


Circular connector adapters can be used for data transfer, electrical signal transmissions or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry mixed signal types. These types of multi-pin connectors are used for simultaneous power and signal transmission.


Types of circular connectors


Mil-SPEC connectors: are built in accordance with military specifications. They have a rugged design that protects them from the elements, allowing them to be used in aerospace and military applications.


DIN connectors: are round with notches and a metal skirt that makes sure the pins are correctly lined up and in the correct orientation. They are commonly used in high-frequency applications.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs End 1 End 1 Number of Contacts End 1 Number of Ports End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size Current Rating IP Rating Series Voltage Rating
RS-stocknr. 913-9176
Fabrikantnummer21033812401
FabrikantHARTING
35,97 €
Each
Aantal stuks
M12 4 1 Female - M12 8 1 Female RJ45 - IP65, IP67 - -
RS-stocknr. 805-5360
Fabrikantnummer21033812800
FabrikantHARTING
54,70 €
Each
Aantal stuks
M12 8 1 Female RJ45 M12 8 1 Female - - - - -
RS-stocknr. 805-5364
Fabrikantnummer21033814800
FabrikantHARTING
58,64 €
Each
Aantal stuks
M12 8 1 Female RJ45 M12 8 1 Female - - - - -
RS-stocknr. 165-1107
Fabrikantnummer09151009301
FabrikantHARTING
1,588 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 913-9185
Fabrikantnummer21033814401
FabrikantHARTING
37,93 €
Each
Aantal stuks
M12 4 1 Female - M12 8 1 Female RJ45 - IP65, IP67 - -
RS-stocknr. 165-1108
Fabrikantnummer09151009302
FabrikantHARTING
1,588 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 126-2316
Fabrikantnummer21033812403
FabrikantHARTING
20,89 €
Each
Aantal stuks
M12 4 1 Female 4 Pin Male M12 M12 4 1 Male M12 - - - -
RS-stocknr. 811-4330
Fabrikantnummer21033816815
FabrikantHARTING
46,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -