Circular Connector Adapters

Circular connector adapters are electrical connectors that interface between or to different standards of circular connector. Circular connectors are a general category of electrical connection that consist of multi-pin connectors within a circular housing. Circular connector adapters are an robust method of interfacing between different wiring standards that is easy to connect and disconnect. They can also be easily weatherproofed and offer a rugged construction for many different applications.

What are circular connector adapters used for?


Circular connector adapters can be used for data transfer, electrical signal transmissions or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry mixed signal types. These types of multi-pin connectors are used for simultaneous power and signal transmission.


Types of circular connectors


Mil-SPEC connectors: are built in accordance with military specifications. They have a rugged design that protects them from the elements, allowing them to be used in aerospace and military applications.


DIN connectors: are round with notches and a metal skirt that makes sure the pins are correctly lined up and in the correct orientation. They are commonly used in high-frequency applications.


...
Lees meer Lees minder

Filters

1 - 20 van 167 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs End 1 End 1 Number of Contacts End 1 Number of Ports End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size Current Rating IP Rating Series Voltage Rating
RS-stocknr. 913-9176
Fabrikantnummer21033812401
FabrikantHARTING
37,86 €
Each
Aantal stuks
M12 4 1 Female - M12 8 1 Female RJ45 - IP65, IP67 - -
RS-stocknr. 721-1412
Fabrikantnummer1519752
FabrikantPhoenix Contact
19,13 €
Each
Aantal stuks
M12 3 1 Male 3 Pin Female M8 (1) M12 3 1 Female M8 4A IP65, IP67 - 60 V
RS-stocknr. 805-5360
Fabrikantnummer21033812800
FabrikantHARTING
54,70 €
Each
Aantal stuks
M12 8 1 Female RJ45 M12 8 1 Female - - - - -
RS-stocknr. 805-5364
Fabrikantnummer21033814800
FabrikantHARTING
61,69 €
Each
Aantal stuks
M12 8 1 Female RJ45 M12 8 1 Female - - - - -
RS-stocknr. 468-6557
Fabrikantnummer1200170003
FabrikantBrad from Molex
20,13 €
Each
Aantal stuks
M8 4 1 Male M12 M8 4 1 Female M12 - IP67 - 60 v
RS-stocknr. 721-1399
Fabrikantnummer1683549
FabrikantPhoenix Contact
27,39 €
Each
Aantal stuks
M12 3 1 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 - 60 V
RS-stocknr. 468-6563
Fabrikantnummer1200330002
FabrikantBrad from Molex
17,61 €
Each
Aantal stuks
M8 3 1 Female M12 M8 3 1 Male M12 - - - -
RS-stocknr. 765-0179
FabrikantnummerSLC40AC-1410A
FabrikantTE Connectivity
107,13 €
Each
Aantal stuks
- - - - - M22 - - - - - - - -
RS-stocknr. 765-0292
FabrikantnummerTXR40AU00-1208AI
FabrikantTE Connectivity
69,58 €
Each
Aantal stuks
- - - - - M18 - - - - - - - -
RS-stocknr. 709-3425
FabrikantnummerTM118-90
FabrikantToughcon
27,56 €
Each
Aantal stuks
Wall Socket - - - - - - - - - - - - -
RS-stocknr. 190-2428
Fabrikantnummer08-2629-000-001
FabrikantBinder
4,363 €
Each (In a Box of 100)
Aantal stuks
Front Fastening Panel Mount - - - Series 620 Socket - - - - - - IP67 - -
RS-stocknr. 913-2345
Fabrikantnummer1200890031
FabrikantBrad from Molex
41,01 €
Each
Aantal stuks
- 3 1 Male 4 Pin Female M8 x2 M8 4 2 Female M8 3A IP68 - 60 V ac, 75 V dc
RS-stocknr. 161-7247
Fabrikantnummer1683468
FabrikantPhoenix Contact
27,394 €
Each (In a Box of 5)
Aantal stuks
- - - - - - - - - - 4A IP65, IP67 - 60 V
RS-stocknr. 508-5422
Fabrikantnummer54218 FWD 5
11,16 €
Each
Aantal stuks
M12 5 1 Female 5 Pin Male M12 M12 5 1 Male - - - - -
RS-stocknr. 468-992
Fabrikantnummer08-2636-000-001
Fabrikantbinder
4,88 €
Each
Aantal stuks
Rear Fastening Panel Mount - - - Series 620 Socket - - - - - - IP67 - -
RS-stocknr. 802-6993
Fabrikantnummer1683468
FabrikantPhoenix Contact
30,13 €
Each
Aantal stuks
- - - - - - - - - - 4A IP65, IP67 SAC 60 V
RS-stocknr. 721-1395
Fabrikantnummer1523984
FabrikantPhoenix Contact
26,81 €
Each
Aantal stuks
M12 4 1 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 - 60 V
RS-stocknr. 468-6541
Fabrikantnummer1200170004
FabrikantBrad from Molex
12,13 €
Each
Aantal stuks
- 3 1 Male - M8 5 1 Female M12 - - - -
RS-stocknr. 190-2429
Fabrikantnummer08-2636-000-001
FabrikantBinder
4,03 €
Each (In a Box of 100)
Aantal stuks
Rear Fastening Panel Mount - - - Series 620 Socket - - - - - - IP67 - -
RS-stocknr. 468-986
Fabrikantnummer08-2629-000-001
FabrikantBinder
5,15 €
Each
Aantal stuks
Front Fastening Panel Mount - - - Series 620 Socket - - - - - - IP67 - -