DIN 41618 Connectors

DIN 41618 connectors are a type of connector named for the Deutsches Institut für Normung, by whom they were first standardised. This particular type of DIN connector is mainly used in broadcast audio installations, for example in terminating multipair audio cables. This is useful in applications such as wiring between different studios.

What are DIN connectors?

DIN connectors were first used in audio equipment, which is also what they are most commonly associated with nowadays. The different numbers accompanying the connector type dictate what specifically they can be used for, as each DIN connector has a different configuration of pins, making them very versatile. For example, DIN 41617 connectors can be completely different from DIN 41618.

Types of DIN 41618 connectors

DIN 41618 connectors can have different numbers of rows and pins They can also have differing levels of resistance and varying current ratings. Their different maximum and minimum operating temperatures determine what environments that they can be used in.


...
Lees meer Lees minder

Filters

21 - 36 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Number of Rows Termination Method Body Orientation Contact Material Housing Material Contact Plating Current Rating Maximum Contact Resistance Voltage Rating Series Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 161-6277
Fabrikantnummer1393556-1
FabrikantTE Connectivity
24,632 €
Each (In a Tray of 30)
Aantal stuks
Male 21 - - Straight - - Gold 4.5A - 300 V RP300 +125°C -55°C
RS-stocknr. 256-8491
FabrikantnummerC42334A48A6
FabrikantTE Connectivity
33,40 €
Each
Aantal stuks
Female 26 - - Straight - - Silver 8A - 300 V RP618 +125°C -55°C
RS-stocknr. 256-8700
Fabrikantnummer1393556-1
FabrikantTE Connectivity
27,65 €
Each
Aantal stuks
Male 21 - - Straight - - Gold 4.5A - 300 V RP300 +125°C -55°C
RS-stocknr. 136-1707
Fabrikantnummer1393555-8
FabrikantTE Connectivity
54,965 €
Each (In a Tray of 40)
Aantal stuks
Female 54 - - Straight - - Gold 4.5A - 300 V RP300 +125°C -55°C
RS-stocknr. 135-4750
FabrikantnummerC42334A49A6
FabrikantTE Connectivity
42,343 €
Each (In a Tray of 40)
Aantal stuks
- 39 - Solder Straight - - - 8A - 300 V RP618 - -
RS-stocknr. 256-8558
FabrikantnummerC42334A49A36
FabrikantTE Connectivity
26,35 €
Each
Aantal stuks
- 39 - Solder Straight - - - 6A - 300 V RP618 - -
RS-stocknr. 100-6188
FabrikantnummerJ00046A0908
FabrikantTelegartner
13,26 €
Each
Aantal stuks
Male 39 2 Solder Straight - PC Silver 6A 5mΩ 200 V dc, 250 V ac J000 - -
RS-stocknr. 136-2706
FabrikantnummerST40X-24S-CV1(30)
FabrikantHirose
3,82 €
1 Pack of 1
Pack(s)
Male - - Solder - Copper Alloy Plastic Gold - - - ST +80°C -30°C
RS-stocknr. 256-8463
FabrikantnummerC42334A47A5
FabrikantTE Connectivity
9,13 €
Each
Aantal stuks
Male 20 - - Straight - - Silver 8A - 300 V RP618 +125°C -55°C
RS-stocknr. 164-1372
FabrikantnummerC42334A47A5
FabrikantTE Connectivity
6,652 €
Each (In a Tray of 40)
Aantal stuks
Male 20 - - Straight - - Silver 8A - 300 V RP618 +125°C -55°C
RS-stocknr. 136-1705
FabrikantnummerC42334A49A5
FabrikantTE Connectivity
35,686 €
Each (In a Tray of 40)
Aantal stuks
Male 39 - - Straight - Thermoplastic Silver 8A - 300 V RP618 +125°C -55°C
RS-stocknr. 256-8788
Fabrikantnummer1393555-8
FabrikantTE Connectivity
55,90 €
Each
Aantal stuks
Female 54 - - Straight - - Gold 4.5A - 300 V RP300 +125°C -55°C
RS-stocknr. 256-8801
FabrikantnummerC42334A304A14
FabrikantTE Connectivity
153,13 €
Each
Aantal stuks
Female 72 - - Straight - Thermoplastic Gold 4.5A - 250 V ac, 300 V RP300 +125°C -55°C
RS-stocknr. 164-8416
FabrikantnummerC42334A304A14
FabrikantTE Connectivity
133,244 €
Each (In a Tray of 40)
Aantal stuks
Female 72 - - Straight - Thermoplastic Gold 4.5A - 250 V ac, 300 V RP300 +125°C -55°C
RS-stocknr. 164-1370
FabrikantnummerC42334A48A6
FabrikantTE Connectivity
25,432 €
Each (In a Tray of 40)
Aantal stuks
Female 26 - - Straight - - Silver 8A - 300 V RP618 +125°C -55°C
RS-stocknr. 164-1364
FabrikantnummerC42334A303A13
FabrikantTE Connectivity
17,83 €
Each (In a Tray of 40)
Aantal stuks
Male 54 - - Straight - - Gold 4.5A - 300 V RP300 +125°C -55°C
Related Products
Plugs - 90° PCB PinsSockets - 13mm wire ...
Description:
Plugs - 90° PCB PinsSockets - 13mm wire wrap or 4mm PCB Pins. Class 1, 2 and 3 performance versions availableType B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions availableTin plated ...
DIN 41612 connectors for interconnection in all 19in ...
Description:
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection ...
Eurocard plug and receptacle connectors which meet DIN ...
Description:
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, ...
A durable range of DIN 41612 Type F ...
Description:
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a ...