DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.



Uses


The primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.



Types



  • Number of contacts varies

  • Many variations of housing material, including different types of metal and plastic

  • Both angled and straight versions

  • Male and female



Mounting Types



  • Cable mount

  • Panel mount

  • Snap pin mount

  • Through hole


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS-stocknr. 184-6552
FabrikantnummerPCN10C-16S-2.54DSA(72)
FabrikantHirose
3,36 €
Each (In a Pack of 2)
Aantal stuks
16 Female 2 Straight Solder 16/2 B 2.54mm Gold Through Hole - - 2A Copper Alloy
RS-stocknr. 184-6179
FabrikantnummerPCN10C-16S-2.54DSA(72)
FabrikantHirose
2,60 €
Each (In a Tray of 80)
Aantal stuks
16 Female 2 Straight Solder 16/2 B 2.54mm Gold Through Hole - - 2A Copper Alloy
RS-stocknr. 184-6547
FabrikantnummerPCN10-2226SC
FabrikantHirose
0,30 €
Each (In a Pack of 20)
Aantal stuks
- Female - - Crimp - Contact - Gold - - - 2A Phosphor Bronze
RS-stocknr. 184-6177
FabrikantnummerPCN10-2226SC
FabrikantHirose
0,275 €
Each (In a Bag of 100)
Aantal stuks
- Female - - Crimp - Contact - Gold - - - 2A Phosphor Bronze
RS-stocknr. 184-6550
FabrikantnummerPCN10-96S-2.54C
FabrikantHirose
2,84 €
Each (In a Pack of 2)
Aantal stuks
96 Female 3 Straight Crimp - Socket 2.54mm Gold Cable Mount - - 2A Copper Alloy
RS-stocknr. 184-6178
FabrikantnummerPCN10-96S-2.54C
FabrikantHirose
2,20 €
Each (In a Tray of 10)
Aantal stuks
96 Female 3 Straight Crimp - Socket 2.54mm Gold Cable Mount - - 2A Copper Alloy
RS-stocknr. 184-6175
FabrikantnummerPCN10-20P-2.54DS(72)
FabrikantHirose
1,902 €
Each (In a Tray of 40)
Aantal stuks
20 Male 2 Right Angle Solder 20/2 B 2.54mm Gold Through Hole - - 2A Brass
RS-stocknr. 184-6543
FabrikantnummerPCN10-20P-2.54DS(72)
FabrikantHirose
2,455 €
Each (In a Pack of 2)
Aantal stuks
20 Male 2 Right Angle Solder 20/2 B 2.54mm Gold Through Hole - - 2A Brass
RS-stocknr. 184-6545
FabrikantnummerPCN10-20P-2.54DSA(72)
FabrikantHirose
2,84 €
Each (In a Pack of 3)
Aantal stuks
20 Male 2 Straight Solder 20/2 - 2.54mm Gold Through Hole - - 2A Brass