Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Lees meer Lees minder

Filters

1 - 20 van 407 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS-stocknr. 447-106
FabrikantnummerDRP124
FabrikantMcmurdo
53,71 €
Each
Aantal stuks
- Male 24 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
RS-stocknr. 164-1649
Fabrikantnummer5100143-1
FabrikantTE Connectivity
5,606 €
Each (In a Tube of 10)
Aantal stuks
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS-stocknr. 340-1018
Fabrikantnummer5100143-1
FabrikantTE Connectivity
5,48 €
Each
Aantal stuks
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS-stocknr. 164-8660
Fabrikantnummer5352068-1
FabrikantTE Connectivity
12,576 €
Each (In a Tube of 11)
Aantal stuks
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS-stocknr. 340-1169
Fabrikantnummer5352068-1
FabrikantTE Connectivity
12,96 €
Each
Aantal stuks
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS-stocknr. 909-7230
Fabrikantnummer5172070-1
FabrikantTE Connectivity
7,26 €
Each
Aantal stuks
Blind Mate Drawer Connector Female 8 4 2 Straight PBT 5mm - - Nickel - 250 V ac Plug-In
RS-stocknr. 295-3495
Fabrikantnummer086-0032-000
FabrikantITT Cannon
14,19 €
Each
Aantal stuks
- Female 60 - - Straight Thermoplastic - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 164-8378
Fabrikantnummer5172070-1
FabrikantTE Connectivity
4,052 €
Each (In a Box of 180)
Aantal stuks
Blind Mate Drawer Connector Female 8 4 2 Straight PBT 5mm - - Nickel - 250 V ac Plug-In
RS-stocknr. 896-7529
Fabrikantnummer87779-1001
FabrikantMolex
3,035 €
Each (In a Pack of 2)
Aantal stuks
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
RS-stocknr. 828-2077
FabrikantnummerMP2-SP10-51P1-KR
Fabrikant3M
3,236 €
Each (In a Pack of 840)
Aantal stuks
Power Female 10 - 5 Right Angle Liquid Crystal Polymer 2mm Copper Alloy - Gold over Nickel 6.5A - Press-In
RS-stocknr. 910-6778
Fabrikantnummer516-290-591
FabrikantEDAC
682,36 €
1 Reel of 1800
Reel(s)
- - - - - Straight - - Phosphor Bronze Alloy - Gold over Nickel 8.5A - -
RS-stocknr. 167-6400
Fabrikantnummer87779-1001
FabrikantMolex
2,63 €
Each (In a Tray of 30)
Aantal stuks
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
RS-stocknr. 684-1377
Fabrikantnummer5536510-2
FabrikantTE Connectivity
8,12 €
Each
Aantal stuks
Futurebus+ Female 48 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
RS-stocknr. 259-9580
Fabrikantnummer516-038-000-302
FabrikantEDAC
9,49 €
Each
Aantal stuks
- Male 38 - - Straight - - Phosphor Bronze - Gold 8.5A - -
RS-stocknr. 165-0654
Fabrikantnummer5536510-2
FabrikantTE Connectivity
7,575 €
Each (In a Tube of 24)
Aantal stuks
Futurebus+ Female 48 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
RS-stocknr. 341-9025
FabrikantnummerDL1
FabrikantITT Cannon
66,32 €
Each
Aantal stuks
- - 156 - - Straight Metal - - - - 5A - -
RS-stocknr. 259-9631
Fabrikantnummer516-090-000-302
FabrikantEDAC
13,33 €
Each
Aantal stuks
- Male 90 - - Straight - - Phosphor Bronze - Gold 8.5A - -
RS-stocknr. 259-9603
Fabrikantnummer516-038-000-401
FabrikantEDAC
13,32 €
Each
Aantal stuks
- Female 38 - - Straight - - Phosphor Bronze - Gold 8.5A - -
RS-stocknr. 447-083
FabrikantnummerDRP116
FabrikantMcmurdo
47,41 €
Each
Aantal stuks
- Male 16 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
RS-stocknr. 865-8051
Fabrikantnummer02050000004
FabrikantHARTING
10,70 €
Each
Aantal stuks
- Female 160 - 5 Straight PC - Copper Alloy - Gold over Nickel 1 A @ 70 °C - Crimp