Jack Plugs & Sockets

Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.
They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.


Types of Jack Connectors

6.35 mm Jack Connectors

Also known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.

3.5 mm Jack Connectors

Often known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.

2.5mm Jack Connectors

Often called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Size Mounting Type Type Body Orientation Termination Method Contact Plating Current Rating Housing Material Voltage Rating Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 190-2971
Fabrikantnummer4832.1320
FabrikantSchurter
1,878 €
Each (In a Pack of 100)
Aantal stuks
Male 3.5 mm PCB Mount Stereo Angled Solder Silver 500mA - 30 V ac/dc Black - - -
RS-stocknr. 869-3203
Fabrikantnummer4832.3300
FabrikantSchurter
1,786 €
Each (In a Pack of 10)
Aantal stuks
Female 3.5 mm Cable Mount Stereo Straight Solder Nickel 500mA - 30 V ac/dc Black - - -
RS-stocknr. 869-3196
Fabrikantnummer4832.1320
FabrikantSchurter
1,99 €
Each (In a Pack of 10)
Aantal stuks
Male 3.5 mm PCB Mount Stereo Angled Solder Silver 500mA - 30 V ac/dc Black - - -
RS-stocknr. 190-2973
Fabrikantnummer4832.3300
FabrikantSchurter
1,449 €
Each (In a Pack of 500)
Aantal stuks
Female 3.5 mm Cable Mount Stereo Straight Solder Nickel 500mA - 30 V ac/dc Black - - -