Jack Plugs & Sockets

Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.
They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.


Types of Jack Connectors

6.35 mm Jack Connectors

Also known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.

3.5 mm Jack Connectors

Often known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.

2.5mm Jack Connectors

Often called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.


...
Lees meer Lees minder

Filters

1 - 20 van 119 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Size Mounting Type Type Body Orientation Termination Method Contact Plating Current Rating Housing Material Voltage Rating Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 878-7257
FabrikantnummerRAPC732X
FabrikantSwitchcraft
1,008 €
Each (In a Pack of 10)
Aantal stuks
Female 6.35 mm PCB Mount Power Right Angle PC Pins Nickel 5A Thermoplastic - Black Copper Alloy - -
RS-stocknr. 205-5440
Fabrikantnummer11
FabrikantSwitchcraft
2,36 €
Each
Aantal stuks
Female 6.35 mm Panel Mount Mono Straight Solder Nickel - - - - - - -
RS-stocknr. 878-4882
Fabrikantnummer112BPCX
FabrikantSwitchcraft
2,193 €
Each (In a Pack of 10)
Aantal stuks
Female 6.35 mm Through Hole Stereo Straight - Tin 3A Glass Filled Polyester 48 V dc Black Brass - -
RS-stocknr. 628-7023
Fabrikantnummer114BPCX
FabrikantSwitchcraft
3,38 €
Each
Aantal stuks
Female 6.35 mm Chassis Mount, PCB Mount Stereo Straight PC Pins Tin 3A PET 48 V dc Black Brass - -
RS-stocknr. 208-3849
Fabrikantnummer14B
FabrikantSwitchcraft
8,87 €
Each
Aantal stuks
Female 6.35 mm Panel Mount Stereo Straight Solder Tin - Copper Alloy, Nickel Silver Alloy - - Copper Alloy - -
RS-stocknr. 329-9714
Fabrikantnummer35HDNAU
FabrikantSwitchcraft
8,66 €
Each
Aantal stuks
Male 3.5 mm Cable Mount Stereo Straight Solder Gold 4A Brass 140 V dc, 250 V dc Natural Brass - -
RS-stocknr. 665-9576
FabrikantnummerEH35MMMSCPKG
FabrikantSwitchcraft
13,20 €
Each
Aantal stuks
Female 3.5 mm Panel Mount Mono Straight Solder Nickel - - - Natural - - -
RS-stocknr. 329-9708
Fabrikantnummer35HDNN
FabrikantSwitchcraft
10,02 €
Each
Aantal stuks
Male 3.5 mm Cable Mount Stereo Straight Solder Tin 4A Brass 140 V dc, 250 V dc Natural Brass - -
RS-stocknr. 878-6777
FabrikantnummerEH35MMSSC
FabrikantSwitchcraft
8,94 €
Each
Aantal stuks
Female 3.5 mm Panel Mount Mono Straight Solder Nickel - Zinc Alloy - - Brass - -
RS-stocknr. 878-6733
Fabrikantnummer113BX
FabrikantSwitchcraft
2,83 €
Each
Aantal stuks
Female 6.35 mm Chassis Mount Stereo Straight Solder Tin 3A Glass Filled Polyester 48 V dc Black Brass - -
RS-stocknr. 876-8672
Fabrikantnummer14B
FabrikantSwitchcraft
5,27 €
Each
Aantal stuks
Female 6.35 mm Panel Mount Stereo Straight - Nickel 1A - 25 V dc - Brass, Copper Alloy - -
RS-stocknr. 705-1490
Fabrikantnummer35RASMT4BHNTRX
FabrikantSwitchcraft
1,23 €
Each
Aantal stuks
Female 3.5 mm Surface Mount Stereo Right Angle Solder Silver 3A Thermoplastic - Black Copper Alloy - -
RS-stocknr. 665-9585
FabrikantnummerEH35MMSSCPKG
FabrikantSwitchcraft
15,92 €
Each
Aantal stuks
Female 3.5 mm Panel Mount Stereo Straight Solder - - - - - - - -
RS-stocknr. 218-0849
Fabrikantnummer121
FabrikantSwitchcraft
11,00 €
Each
Aantal stuks
Female 6.35 mm Cable Mount Mono Straight Solder Tin - Copper Alloy - Natural Copper Alloy - -
RS-stocknr. 878-6771
Fabrikantnummer114BX
FabrikantSwitchcraft
2,95 €
Each
Aantal stuks
Female 6.35 mm Chassis Mount Stereo Straight Solder Tin 3A Glass Filled Polyester 48 V dc Black Brass - -
RS-stocknr. 878-7238
Fabrikantnummer35RAPC4BV4
FabrikantSwitchcraft
1,545 €
Each (In a Pack of 10)
Aantal stuks
Female 3.5 mm PCB Mount Stereo Straight Solder Silver - Thermoplastic 250 V ac Black Copper Alloy - -
RS-stocknr. 724-9025
Fabrikantnummer35HDRANN
FabrikantSwitchcraft
12,81 €
Each
Aantal stuks
Male 3.5 mm Cable Mount Stereo Right Angle Solder Nickel 4A Brass 140 V dc, 250 V dc Natural Brass - -
RS-stocknr. 876-8678
Fabrikantnummer12A
FabrikantSwitchcraft
1,938 €
Each (In a Pack of 10)
Aantal stuks
Female 6.35 mm Chassis Mount, Panel Mount Mono Straight - - 1A Plastic 25 V dc - Copper Alloy - -
RS-stocknr. 628-7017
Fabrikantnummer112APCX
FabrikantSwitchcraft
2,92 €
Each
Aantal stuks
Female 6.35 mm Through Hole Mono Straight Solder - - - - - - - -
RS-stocknr. 210-5860
FabrikantnummerRA49C14B
FabrikantSwitchcraft
4,45 €
Each
Aantal stuks
Female 6.35 mm PCB Mount Stereo Right Angle Solder Tin - Thermoplastic - - Copper Alloy - -