HDMI Connectors

HDMI connectors are key in almost any audio/visual system. Short for High-Definition Multimedia Interface, HDMI cables and connectors are a means of transferring high definition and high-speed signals from a device to a peripheral. The most common uses of HDMI cables can be found in TV systems connecting set-top boxes to a television providing both visual and audio signal. These cables are used via HDMI connectors built into both the set-top box and the television.


Types of HDMI Connector


Available in three main forms suitable for a range of applications:


Standard Type A


The most commonly used version of HDMI. By far the most recognisable of HDMI connector types to most people and are found on almost all brands of modern TV, computer monitor, gaming console and set-top boxes. HDMI type A male connector measures 13.9mm × 4.45mm.


Mini Type C


A smaller and slimmed-down version of type A and are very commonly found on a wide range of smaller and more portable types of equipment. Type C connections can often be found on digital cameras, camcorders, computer tablets as well as on sat nav systems. Type C Mini HDMI plugs measure 10.42mm × 2.42mm.


Micro Type D


the smallest of the three main HDMI connector forms, the Micro D form retains the same 19-pin configuration however in a slightly different layout due to the constraints of the smaller form. Type D micro HDMI connectors measure just 5.83mm × 2.20mm and can be found in many modern mobile phones.


HDMI connectors are also available in a range of mounting styles and body orientations. Both of these factors are key when purchasing to ensure the most suitable connector for the application.


Many HDMI components found in everyday applications feature gold plated connectors to ensure for the highest quality connection allowing for high-quality signal transfer for systems such as Blu-ray players as well as when being used in display ports for the highest resolution viewing.


...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 909-3717
FabrikantnummerNAHDMI-W-B
FabrikantNeutrik
15,75 €
Each
Aantal stuks
Female 19 Standard Brass Gold Straight Feed Through - - Die Cast Zinc Black +85°C -25°C -
RS-stocknr. 124-6388
FabrikantRS PRO
9,74 €
Each
Aantal stuks
Female 2 - - - Straight Plug-In - - Nickel, Zinc - - - CP
RS-stocknr. 818-3289
Fabrikantnummer685119136923
FabrikantWurth Elektronik
2,69 €
Each
Aantal stuks
Female 19 Miniature Phosphor Bronze Gold Right Angle Solder 500mA 40 V Brass Tin Plated Black +85°C -25°C HDMI
RS-stocknr. 163-5383
Fabrikantnummer685119136923
FabrikantWurth Elektronik
2,097 €
Each (On a Reel of 650)
Aantal stuks
Female 19 Miniature Phosphor Bronze Gold Right Angle Solder 500mA 40 V Brass Tin Plated Black +85°C -25°C HDMI
RS-stocknr. 179-6468
Fabrikantnummer46765-1001-TR250
FabrikantMolex
1,585 €
Each (On a Reel of 250)
Aantal stuks
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -
RS-stocknr. 167-6353
Fabrikantnummer46765-1001
FabrikantMolex
1.465,50 €
1 Reel of 1000
Reel(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 727-6314
Fabrikantnummer46765-1001
FabrikantMolex
1,45 €
Each
Aantal stuks
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 895-1230
FabrikantnummerDCP-HDMIB-F
FabrikantSwitchcraft
28,27 €
Each
Aantal stuks
Female - Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS-stocknr. 724-8959
FabrikantRS PRO
23,43 €
Each
Aantal stuks
Female - Type A - - Straight Screw Down - - - - - - -
RS-stocknr. 771-0094
Fabrikantnummer10029449-001RLF
FabrikantAmphenol ICC
1,896 €
Each (In a Pack of 5)
Aantal stuks
Female 19 Type A Brass Gold over Nickel Right Angle Solder 500mA 40 V ac Glass Fiber High Temp Resin - +85°C -55°C -
RS-stocknr. 895-1237
FabrikantnummerDCC-HDMIT-310
FabrikantSwitchcraft
36,25 €
Each
Aantal stuks
Male - Standard Copper Alloy Gold over Nickel Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS-stocknr. 800-6882
Fabrikantnummer47151-0001
FabrikantMolex
1,34 €
Each
Aantal stuks
Female 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C HDMI
RS-stocknr. 895-1228
FabrikantnummerDCC-HDMIB-310
FabrikantSwitchcraft
21,25 €
Each
Aantal stuks
Male - Standard Copper Alloy Gold over Nickel Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS-stocknr. 875-5571
Fabrikantnummer09454521010
FabrikantHARTING
81,87 €
Each
Aantal stuks
Female 19 - - Silver Straight Quick Connect - - - Silver - - Har-Port
RS-stocknr. 125-0317
Fabrikantnummer47151-0001
FabrikantMolex
1,819 €
Each (On a Reel of 350)
Aantal stuks
Female 19 Type A Copper Alloy Gold Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C 47151
RS-stocknr. 162-1999
Fabrikantnummer10029449-001RLF
FabrikantAmphenol ICC
1,095 €
Each (On a Reel of 400)
Aantal stuks
- 19 - Brass Gold over Nickel Right Angle Solder 500mA 40 V ac - - - - -
RS-stocknr. 201-0428
Fabrikantnummer2086588121
FabrikantMolex
102,86 €
1 Tray of 60
Tray(s)
Female 19 Type A Brass Gold Right Angle - - 40 V - - - - -
RS-stocknr. 208-8634
FabrikantnummerHDMR-19-01-S-SM-TR
FabrikantSamtec
4,505 €
Each (On a Tape of 2)
Aantal stuks
Receptacle 19 Standard Copper Alloy Gold Right Angle - - 40 VAC - - - - -
RS-stocknr. 201-0433
Fabrikantnummer476591100
FabrikantMolex
315,55 €
1 Reel of 200
Reel(s)
Female 19 Type A Brass Gold Vertical - - 40 V - - - - -
RS-stocknr. 739-8559
FabrikantnummerHDMIF2PCB90
FabrikantAmphenol Socapex
23,16 €
Each
Aantal stuks
Female 19 Type A - - Right Angle Solder - - Polymer Black +80°C -20°C -