AV Adapters

AV adapters, also known as Audio and Video adapters, enable a connection between two or more hardware components or devices, that have incompatible connectors. AV connectors and interfaces are designed for connecting audio and visual equipment specifically. Using an adapter allows you to connect your audio and video components using your existing cables, instead of buying new equipment, which can save time and money.

AV adapters feature connectors such as HDMI, DVI and Displayport. Each end of the adapter will house a connector. This will be a male plug or a female socket, depending on the functionality. An adapter with female HDMI connectors on both ends, for example, can be used to combine two HDMI Cables. While a female to male socket may be used to convert one connection type to another, e.g. a DVI to VGA adapter.

Where are AV adapters used?

AV adapters are commonly used with audio and video devices. This means that they can process both sound and visual signals. There is a range of connectors to suit different applications and devices:

  • DVI (Digital Visual Interface) is a video display interface used to connect to/from a graphics card or computer monitor. This is a hybrid connector for both analogue and digital signals.
  • VGA (Video Graphics Array) is used to connect your computer video output to other equipment for video signals only.
  • HDMI (High-Definition Multimedia Interface) is a popular audio video interface. It connects to compatible TVs, computers, display monitors, cameras and projectors. It can support both video and audio.
  • Stereo adapters, sometimes called phone connectors or headphone jacks, are used for converting the size or gender of the jack. For example, 3.5 mm to 6.35 mm and male to female.

Types of AV adapters:

Adapters can come in a compact housing or on a cable. There are two types of AV adapter, digital and analogue. For example, HDMI and DVI are digital, while VGA and stereo are analogue. Combinations include:

  • Female Stereo to Male Stereo
  • Male DVI-D to Female DVI-D
  • Male HDMI to Female HDMI
  • Female HDMI to DisplayPort
  • Male DVI to Female HDMI
  • Female RCA to Male mono
  • Male RCA to Female BNC
  • Male VGA to Female Phono
  • Female RCA to Female RCA

More about DVI Adapters

There are 3 types of DVI adapter; DVI-A (analogue), DVI-D (digital) and DVI-I (analogue and digital). There are also single link and dual link variants of these. DVI connectors are a more modern alternative to VGA. Therefore a DVI-A to VGA adapter will allow you to connect to an older, but perfectly functioning, VGA monitor.

More about HDMI Adapters

HDMI is a popular connection as it transfers both high definition audio and visual signals. HDMI Ports are really common in TVs, displays and gaming consoles. They are found in homes, workplaces, schools and retail. HDMI adapters enable connection between a HDMI device, such as a computer, and another connector, such as a VGA display.


...
Lees meer Lees minder

Filters

1 - 20 van 96 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs End 1 End 2 Type Converts From Type Converts To Type Converts From Gender Length Converts To Gender End 1 Number of Connectors End 2 Number of Connectors Body Orientation Contact Material Contact Plating Housing Material
RS-stocknr. 489-355
FabrikantRS PRO
9,71 €
Each
Aantal stuks
- - Adapter DVI-I VGA Female - Male - - Straight Nickel Plated - -
RS-stocknr. 489-349
FabrikantRS PRO
5,41 €
Each
Aantal stuks
- - Audio DVI VGA Male 50mm Female - - - - - -
RS-stocknr. 489-472
FabrikantRS PRO
28,41 €
Each
Aantal stuks
- - Audio DVI HDMI Male - Female 1 1 Straight - Nickel PVC
RS-stocknr. 768-4172
FabrikantRS PRO
13,36 €
Each
Aantal stuks
- - Audio DVID DVI-D, HDMI Male - Female 1 3 Straight - Gold -
RS-stocknr. 448-389
FabrikantnummerNA2FPMF
FabrikantNeutrik
11,12 €
Each
Aantal stuks
- - Audio - RCA Female - Female - 3 Straight - - -
RS-stocknr. 768-4208
FabrikantRS PRO
9,43 €
Each
Aantal stuks
- - Audio HDMI HDMI Female - Female 1 1 Straight - - -
RS-stocknr. 410-927
FabrikantRS PRO
2,07 €
Each
Aantal stuks
- - Audio RCA RCA Female - Female 1 1 Straight - Gold Metal
RS-stocknr. 392-576
FabrikantRS PRO
3,02 €
Each
Aantal stuks
- - Audio 3.5 mm Stereo 1/4 in Stereo Female - Male 1 1 Straight Brass Nickel Brass
RS-stocknr. 665-7598
FabrikantRS PRO
2,58 €
Each
Aantal stuks
- - Audio RCA BNC Male - Female 1 1 Straight Brass Gold Brass
RS-stocknr. 392-570
FabrikantRS PRO
2,93 €
Each
Aantal stuks
- - Audio 3.5 mm Stereo 3.5 mm Stereo Female - Male 2 1 Straight Brass Nickel ABS, PVC
RS-stocknr. 768-4166
FabrikantRS PRO
15,27 €
Each
Aantal stuks
- - Video VGA DVI-I Male - Female 1 2 Straight - Gold -
RS-stocknr. 768-4431
FabrikantnummerEHHDMI2PKG
FabrikantSwitchcraft
17,80 €
Each
Aantal stuks
- - HDMI HDMI HDMI Female - Male - - Straight - - -
RS-stocknr. 395-1024
FabrikantnummerNA2FBNC
FabrikantNeutrik
15,95 €
Each
Aantal stuks
- - Audio - XLR Female - Female - 3 Straight - - -
RS-stocknr. 448-301
FabrikantnummerNA3FJ
FabrikantNeutrik
12,08 €
Each
Aantal stuks
- - Audio 1/4 in Stereo XLR Female - Female - 3 Straight Bronze Silver Nylon
RS-stocknr. 768-4169
FabrikantRS PRO
7,62 €
Each
Aantal stuks
- - Video VGA Phono, VGA Male - Female 1 4 Straight - Gold -
RS-stocknr. 448-317
FabrikantnummerNA2FP
FabrikantNeutrik
11,86 €
Each
Aantal stuks
- - Audio 1/4 in Mono XLR Male - Female - 3 Straight Brass, Bronze Gold over Nickel Zinc
RS-stocknr. 467-116
Fabrikantnummer386A
FabrikantSwitchcraft
25,19 €
Each
Aantal stuks
- - Audio XLR 1/4 in Stereo Female - Male 1 1 Straight - - -
RS-stocknr. 411-031
FabrikantRS PRO
1,98 €
Each
Aantal stuks
- - Audio RCA RCA Female - Female 3 3 Straight - Gold Plastic
RS-stocknr. 467-122
Fabrikantnummer389
FabrikantSwitchcraft
38,88 €
Each
Aantal stuks
- - Audio XLR XLR Female - Female 1 1 Straight - - -
RS-stocknr. 768-4204
FabrikantRS PRO
9,23 €
Each
Aantal stuks
- - Audio HDMI HDMI Male - Female 1 1 Straight - - -