Miniature Connectors

Miniature connectors are a compact and durable alternative to a standard-sized connector. With various versions including IP68 and IP67 for connections which are stationed in harsh environments, for example, Outdoors and swimming complexes’s. Each female or male miniature connector is highly reliable and excellent quality.

Features and Benefits
• Right angle and straight versions are available
• Both plastic and metal housings
• A choice of various mounting options, including cable, panel and through hole.
• Also some Push-pull models for easy convenience

...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Series Body Orientation Contact Material IP Rating Contact Plating Housing Material Mounting Type Termination Method Current Rating Voltage Rating Colour Maximum Operating Temperature
RS-stocknr. 694-9380
FabrikantnummerRT4FC-B
FabrikantRe-An Products
3,44 €
Each
Aantal stuks
Female 4 TINY xlr Straight Bronze - Gold Zinc Cable Mount Solder 5A - Black +85°C
RS-stocknr. 536-5857
FabrikantnummerHR30-7J-12P(71)
FabrikantHirose
7,81 €
Each
Aantal stuks
Male 12 HR30 Straight Brass, Phosphor Bronze IP67, IP68 Gold - Cable Mount Solder 2A 30 V ac - +85°C
RS-stocknr. 694-9374
FabrikantnummerRT3FC-B
FabrikantRe-An Products
2,91 €
Each
Aantal stuks
Female 3 TINY xlr Straight Bronze - Gold Zinc Cable Mount Solder 5A - Black +85°C
RS-stocknr. 608-0282
FabrikantnummerHR10-7P-4P(73)
FabrikantHirose
15,01 €
Each
Aantal stuks
Male 4 HR10 Straight Brass, Bronze - Gold - Cable Mount Solder 2A 150 V ac, 200 V dc - +85°C
RS-stocknr. 694-9399
FabrikantnummerRT4FC-B-W
FabrikantRe-An Products
3,46 €
Each
Aantal stuks
Female 4 TINY xlr Straight Bronze - Gold Zinc Cable Mount Solder 5A - Black +85°C
RS-stocknr. 694-9386
FabrikantnummerRT3MP
FabrikantRe-An Products
2,66 €
Each
Aantal stuks
Male 3 TINY xlr Straight Brass - Gold Zinc Chassis Mount Solder 5A - Black +85°C
RS-stocknr. 694-9383
FabrikantnummerRT3FC-B-W
FabrikantRe-An Products
3,41 €
Each
Aantal stuks
Female 3 TINY xlr Straight Bronze - Gold Zinc Cable Mount Solder 5A - Black +85°C
RS-stocknr. 628-5673
FabrikantnummerTA4FX
FabrikantSwitchcraft
8,20 €
Each
Aantal stuks
Female 4 Tini QG Straight Copper Alloy - Silver Zinc Cable Mount Solder 5A 125 V ac - +85°C
RS-stocknr. 536-5734
FabrikantnummerHR30-7P-12S(71)
FabrikantHirose
8,22 €
Each
Aantal stuks
Female 12 HR30 Straight Brass, Phosphor Bronze IP67, IP68 Gold - Cable Mount Solder 2A 30 V ac - +85°C
RS-stocknr. 536-5576
FabrikantnummerHR30-7P-10SC(71)
FabrikantHirose
5,35 €
Each
Aantal stuks
Female 10 HR30 Straight Brass, Phosphor Bronze IP67, IP68 Gold - Cable Mount Crimp 2A 30 V ac - +85°C
RS-stocknr. 628-5639
FabrikantnummerTA5MX
FabrikantSwitchcraft
9,93 €
Each
Aantal stuks
Male 5 Tini QG Straight Copper Alloy - Silver Copper Alloy Cable Mount Solder 4A 125 V ac - +85°C
RS-stocknr. 479-282
FabrikantnummerTT253X
FabrikantSwitchcraft
8,84 €
Each
Aantal stuks
Male 3 Bantam TT Straight Copper Alloy - - Thermoplastic - Crimp - - Black -
RS-stocknr. 628-5651
FabrikantnummerTA3FX
FabrikantSwitchcraft
8,42 €
Each
Aantal stuks
Female 3 Tini QG Straight Copper Alloy - Silver Zinc Cable Mount Solder 5A 125 V ac - +85°C
RS-stocknr. 453-713
FabrikantnummerTB5M
FabrikantSwitchcraft
10,05 €
Each
Aantal stuks
Male 5 TB Straight Copper Alloy - Tin Copper Alloy Panel Mount Solder 4A 125 V ac Natural +85°C
RS-stocknr. 536-5885
FabrikantnummerHR30-8J-12SC(71)
FabrikantHirose
4,93 €
Each
Aantal stuks
Female 12 HR30 Straight Brass, Phosphor Bronze IP67, IP68 Gold - Cable Mount Crimp 2A 30 V ac - +85°C
RS-stocknr. 536-5740
FabrikantnummerHR30-8P-12P(71)
FabrikantHirose
7,81 €
Each
Aantal stuks
Male 12 HR30 Straight Brass, Phosphor Bronze IP67, IP68 Gold - Cable Mount Solder 2A 30 V ac - +85°C
RS-stocknr. 536-5813
FabrikantnummerHR30-6R-6SD(71)
FabrikantHirose
6,93 €
Each
Aantal stuks
Female 6 HR30 Straight Brass, Phosphor Bronze IP67, IP68 Gold - Through Hole Solder 2A 100 V ac - +85°C
RS-stocknr. 453-729
FabrikantnummerTY3F
FabrikantSwitchcraft
8,08 €
Each
Aantal stuks
Female 3 TY Straight Beryllium - Silver Brass Panel Mount Solder 5A 125 V ac Natural +85°C
Nieuw
RS-stocknr. 190-3504
FabrikantnummerSM2P N BLACK
2,846 €
Each (In a Pack of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 536-5756
FabrikantnummerHR30-8P-12PC(71)
FabrikantHirose
4,78 €
Each
Aantal stuks
Male 12 HR30 Straight Brass, Phosphor Bronze IP67, IP68 Gold - Cable Mount Crimp 2A 30 V ac - +85°C
Related Products
For identifying connectors by changing the standard black ...
Description:
For identifying connectors by changing the standard black boot for a coloured oneManufactured from UL94V-0 Modified PPE Resin with a Thermoplastic Polyurethane bootContains 9 pieces of coloured identification nuts/bootsColours are blue, grey, green, yellow, red, white, violet, brown and orange. ...
A long frame audio plug from Switchcraft. Tarnishing ...
Description:
A long frame audio plug from Switchcraft. Tarnishing and corrosion vastly reduced due to Nickel plating on plug fingers. Easy to use solder cups and terminals. All models are highly reliable and excellent quality.
From FCI, this HDMI Type A PCB Receptacle ...
Description:
From FCI, this HDMI Type A PCB Receptacle has SMT Contact Pads with Through Hole mounting for the shell. A compact and robust design, this HDMI receptacle ensures a reliable wire-to-board connection for HDMI applications. HDMI is a popular standard ...
From Switchcaft, this range of Weathertight HDMI connectors ...
Description:
From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal ...