HDMI Connectors

RS Components is pleased to provide you a selection of HDMI connectors. Your audio and visual connection benefits from a high quality and durable connector. Both male and female versions are available and the range also includes suitable connectors for harsh environments, such as outdoor applications.

Features and Benefits
• Both right angle and straight versions are available
• Different sizes, including miniature and standard

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 185-9882
Fabrikantnummer2129320-3
FabrikantTE Connectivity
2,36 €
Each (On a Tape of 5)
Aantal stuks
Female 20 - Copper Alloy Gold Right Angle Through Hole 500mA 40 V ac Thermoplastic Black +85°C -40°C -
RS-stocknr. 186-4831
Fabrikantnummer2013978-1
FabrikantTE Connectivity
1,482 €
Each (On a Tape of 800)
Aantal stuks
Female 19 Miniature Copper Alloy Gold Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -
RS-stocknr. 185-9265
Fabrikantnummer2129320-3
FabrikantTE Connectivity
1,567 €
Each (On a Reel of 400)
Aantal stuks
Female 20 - Copper Alloy Gold Right Angle Through Hole 500mA 40 V ac Thermoplastic Black +85°C -40°C -
RS-stocknr. 186-4830
Fabrikantnummer1747981-1
FabrikantTE Connectivity
2,242 €
Each (On a Tape of 300)
Aantal stuks
Female 19 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -
RS-stocknr. 186-4897
Fabrikantnummer2013978-1
FabrikantTE Connectivity
2,38 €
Each (On a Tape of 5)
Aantal stuks
Female 19 Miniature Copper Alloy Gold Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -
RS-stocknr. 192-0375
Fabrikantnummer1888811-1
FabrikantTE Connectivity
6,23 €
Each
Aantal stuks
Female 38 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic - +105°C -55°C -
RS-stocknr. 745-5511
Fabrikantnummer1-1747981-1
FabrikantTE Connectivity
4,29 €
Each
Aantal stuks
Female 19 Type A Copper Alloy Gold over Palladium Nickel Right Angle Solder - - Thermoplastic Black - - -
RS-stocknr. 192-0051
Fabrikantnummer1888811-1
FabrikantTE Connectivity
5,086 €
Each (In a Pack of 54)
Aantal stuks
Female 38 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic - +105°C -55°C -
RS-stocknr. 186-4882
Fabrikantnummer1747981-1
FabrikantTE Connectivity
3,298 €
Each (On a Tape of 5)
Aantal stuks
Female 19 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -