DVI Connectors

DVI stands for Digital Video Interface and is an interface designed to maximize the quality of flat panel LCD monitors and video graphics cards. DVI-D stands for DVI-digital. DVI-D connectors can only be used with monitors that accept digital signals such as LCD monitors. DVI-I stands for DVI-integrated. These connectors have more pins and can transmit both analogue and digital signals. These connectors can be used to connect cables to digital displays and older analogue displays such as CRT monitors. The connector can be used as a VGA port when used with a DVI-I to VGA converter or with a DVI-D or DV-A monitor DVI-A stands for DVI analogue. These connectors can only be used with monitors that accept analogue signals such as a VGA monitor with an adapter, a DVD-I monitor or a DVI-A monitor. Both the DVI-D and DVI-I connectors are available with a Single-Link or Dual-Link configuration Single Link connectors (DVI-D Single Link and DVI-I Single link) use one 165 MHz transmitter that supports resolutions of up to 1920 x 1200 @ 60 Hz. Dual Link connectors (DVI-D Dual Link/DVI-DL and DVI-I Dual Link) have 6 extra pins for a second transmitter. This extra transmitter increases the bandwidth and supports resolutions of up to 2560 x 1600 at 60 Hz DVI connectors are commonly used in computers, LCD monitors, projectors, television sets, DVD players and other digital display equipment.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Plating Body Orientation Termination Method Voltage Rating Housing Material Contact Material Current Rating Gender Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 822-3210
Fabrikantnummer74320-5004
FabrikantMolex
3,25 €
Each
Aantal stuks
24 Gold Straight Screw 40 V ac Glass Filled Polymer Copper Alloy 3A Female +85°C -20°C
RS-stocknr. 178-8786
Fabrikantnummer74320-3004
FabrikantMolex
1,979 €
Each (In a Tray of 56)
Aantal stuks
29 Gold Straight Solder 40 V dc Liquid Crystal Polymer Copper Alloy 3A Female +85°C -20°C
RS-stocknr. 178-9643
Fabrikantnummer74320-1007
FabrikantMolex
1,67 €
Each (In a Tray of 672)
Aantal stuks
29 Tin Right Angle Solder 40 V ac Liquid Crystal Polymer Copper Alloy 3A Female +85°C -20°C
RS-stocknr. 178-9561
Fabrikantnummer74320-3004
FabrikantMolex
2,58 €
Each (In a Pack of 5)
Aantal stuks
29 Gold Straight Solder 40 V dc Liquid Crystal Polymer Copper Alloy 3A Female +85°C -20°C
RS-stocknr. 179-0525
Fabrikantnummer74320-1007
FabrikantMolex
2,24 €
Each (In a Pack of 5)
Aantal stuks
29 Tin Right Angle Solder 40 V ac Liquid Crystal Polymer Copper Alloy 3A Female +85°C -20°C
Related Products
A selection of cable assembly allowing interface to ...
Description:
A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.
RS PRO adapter assembly consisting of a HDMI ...
Description:
RS PRO adapter assembly consisting of a HDMI connector on one end and a DVI connector on the other end. This adapter has a compact, user-friendly design to meet consumer equipment needs. It will connect an HDMI device such as ...
From Clever Little Box, this handy adaptor can ...
Description:
From Clever Little Box, this handy adaptor can act as an HDMI to HDMI gender reverser or an HDMI to DVI-D adaptor. Perfect for applications such as connecting games consoles or blu-ray players to computer monitors.
From Clever Little Box, a range of 'splitter' ...
Description:
From Clever Little Box, a range of 'splitter' adaptors ideal for a variety of applications. Versatile and durable, CLB-series splitter cables are ideal for custom monitor set-ups.