Audio & Video Connector Adapters

Audio and video connector adapters are devices that provide connections between audio and video components with mismatched format connectors. These devices allow you to connect two or more audio and video components using cables you already have rather than buying new cables.

What are Audio and Video connector adapters used for?

Audio connector adapters are used for a wide variety of audio, video and control applications. They help to solve differing connectivity problems in theatres, schools, homes, conference rooms, offices, recording studios, vehicles, etc. An adapter with female HDMI connectors on each end, for example, can be used to connect two short HDMI cables to form one longer one. Although some adapters have the same type of connector, they typically feature different types of connectors on each end.

Types of Audio and Video adapters

Audio and video adapters come in many different types including:

  • Female stereo to male stereo
  • Male DVID to Female DVID
  • Male HDMI to female HDMI
  • Male DVI to female HDMI
  • Female RCA to Male mono
  • Male RCA to female BNC
  • Male VGA to female Phono
  • Female RCA to female RCA

...
Lees meer Lees minder

Filters

41 - 60 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs End 1 End 2 Type Converts From Type Converts To Type Converts From Gender Converts To Gender End 1 Number of Connectors End 2 Number of Connectors Body Orientation Contact Material Contact Plating Housing Material Colour
RS-stocknr. 705-1503
Fabrikantnummer366
FabrikantSwitchcraft
44,14 €
Each
Aantal stuks
Female XLR (1) Female BNC (1) Audio XLR BNC Female Female 1 1 Straight Copper Alloy Gold Zinc -
RS-stocknr. 448-294
FabrikantnummerNA3MJ
FabrikantNeutrik
14,86 €
Each
Aantal stuks
- - Audio 1/4 in Stereo XLR Female Male - 3 Straight Brass Silver Nylon -
RS-stocknr. 392-592
FabrikantRS PRO
1,53 €
Each
Aantal stuks
Female RCA (1) Male 3.5 mm Mono (1) Audio RCA 3.5 mm Mono Female Male 1 1 Straight Brass Nickel Brass -
RS-stocknr. 705-1563
FabrikantnummerS3F5M
FabrikantSwitchcraft
31,07 €
Each
Aantal stuks
- - Audio - - Female Male - 5 Straight Copper Alloy Silver Thermoplastic -
RS-stocknr. 665-7592
FabrikantRS PRO
16,90 €
Each
Aantal stuks
Female RCA (1) Male BNC (1) Audio, Video RCA BNC Female Male 1 1 Straight Brass Gold Brass -
RS-stocknr. 705-1569
FabrikantnummerS3FM
FabrikantSwitchcraft
19,76 €
Each
Aantal stuks
Female XLR (1) Male XLR (1) Audio XLR XLR Female Male 1 1 Straight - - - -
RS-stocknr. 768-4194
FabrikantnummerCLB-H19M-FX2-1FT-LEDB
14,42 €
Each
Aantal stuks
Male HDMI (1) Female HDMI (1) Audio, Video HDMI HDMI Male Female 1 1 Straight - Gold - Blue
RS-stocknr. 395-1046
FabrikantnummerNA4LJX
FabrikantNeutrik
7,99 €
Each
Aantal stuks
Female 1/4 in Mono (1) - Audio 1/4 in Mono - Male Female 1 - Straight - - - Blue, Grey
RS-stocknr. 392-659
FabrikantRS PRO
1,48 €
Each
Aantal stuks
Female 1/4 in Stereo (1) Male 1/4 in Mono (1) Audio 1/4 in Stereo 1/4 in Mono Female Male 1 1 Straight Brass Nickel Brass -
RS-stocknr. 392-582
FabrikantRS PRO
1,87 €
Each
Aantal stuks
Female RCA (1) Male 1/4 in Mono (1) Audio RCA 1/4 in Mono Female Male 1 1 Straight Brass Nickel Brass -
RS-stocknr. 705-1572
FabrikantnummerS5F3M
FabrikantSwitchcraft
31,40 €
Each
Aantal stuks
- - Audio - - Female Male - 3 Straight Copper Alloy Silver Thermoplastic -
RS-stocknr. 768-4201
FabrikantnummerCLB-ADP-HDMI-MM-LED
8,62 €
Each
Aantal stuks
Male HDMI (1) Male HDMI (1) Audio, Video HDMI HDMI Male Male 1 1 Straight - - - -
RS-stocknr. 155-7765
FabrikantRS PRO
3,13 €
Each
Aantal stuks
3.5 mm Male (1) 6.35 mm Female (1) Audio 3.5 mm Stereo 6.35 mm Stereo Male Female 1 1 Straight - - - -
RS-stocknr. 768-4179
FabrikantnummerCLB-RCA3M-3FX2-1FT
8,32 €
Each
Aantal stuks
Male Phono (3) Female Phono (6) Audio, Video Phono Phono Male Female 3 6 Straight - Gold - Blue, Green, Red
RS-stocknr. 705-1480
Fabrikantnummer131
FabrikantSwitchcraft
12,86 €
Each
Aantal stuks
- - Audio - - - - - - Straight Copper Alloy Nickel Thermoplastic -
RS-stocknr. 124-2517
FabrikantnummerHDMI-FF-PM
13,84 €
Each
Aantal stuks
Female HDMI (1) Female HDMI (1) HDMI HDMI HDMI Female Female 1 1 Straight - - PVC Black
RS-stocknr. 392-564
FabrikantRS PRO
2,02 €
Each
Aantal stuks
Female 1/4 in Stereo (2) Male 3.5 mm Stereo (1) Audio 1/4 in Stereo 3.5 mm Stereo Female Male 2 1 Straight Brass Nickel ABS Black
RS-stocknr. 448-266
FabrikantnummerNA3FF
FabrikantNeutrik
12,49 €
Each
Aantal stuks
- - Audio - - Female Female - 3 Straight Bronze Silver Nylon -
RS-stocknr. 392-621
FabrikantRS PRO
2,36 €
Each
Aantal stuks
Female 1/4 in Mono (2) Male 1/4 in Mono (1) Audio 1/4 in Mono 1/4 in Mono Female Male 2 1 Straight Brass Nickel ABS Black
RS-stocknr. 392-586
FabrikantRS PRO
2,47 €
Each
Aantal stuks
Female 1/4 in Stereo (2) Male 1/4 in Stereo (1) Audio 1/4 in Stereo 1/4 in Stereo Female Male 2 1 Straight Brass Nickel ABS Black
Related Products
Optimised for loudspeaker application, Neutrik invented speakON a ...
Description:
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use. The speakOn series of loudspeaker adapters offer an ...
From RS PRO, this phono jack RCA to ...
Description:
From RS PRO, this phono jack RCA to BNC adapter easily connects an RCA socket to a BNC plug. This adapter is a perfect way to connect a coaxial cable to a phono-device, for analogue signal transference in a variety ...
Standard XLR housingSingle panel cut-out allows the end ...
Description:
Standard XLR housingSingle panel cut-out allows the end user to mount multiple formatsFor systems integration, pro audio, A/V and dataMounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates ...
Used to convert 110Ω AES/EBU digital audio signals ...
Description:
Used to convert 110Ω AES/EBU digital audio signals to 75Ω signals and 75Ω signals to 110ΩAllows for long distance transmission of AES/EBU digital audio over standard 75Ω coaxial linesCan also be used to connect AES/EBU digital audio signals to high-definition, ...