WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Lees meer Lees minder

Filters

81 - 88 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 175-6932
FabrikantnummerENW49C01AYKF
FabrikantPanasonic
115,93 €
Each
Aantal stuks
- - UART 3.3V 29 x 13.5 x 2.66mm 2.66mm 29mm +85°C -40°C 13.5mm
RS-stocknr. 905-3075
FabrikantnummerMRF24WN0MB-I/RM100
FabrikantMicrochip
15,44 €
Each
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
Nieuw
RS-stocknr. 198-4459
FabrikantnummerWFM200S022XNA2
FabrikantSilicon Labs
8,46 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 144-2596
FabrikantnummerA001-0041-001
FabrikantWEPTECH
14,31 €
Each
Aantal stuks
802.15.4 - GPIO 1.8 → 3.8V - - 15mm - - 15mm
RS-stocknr. 144-2379
FabrikantnummerLBWA1KL1FX-875
FabrikantMurata
6,74 €
Each (On a Reel of 1000)
Aantal stuks
- - GPIO, SDIO 1.71 → 3.63 (VDDIO) V, 3 → 4.8 (Battery) V 5.15 x 6.95 x 1.1mm 1.1mm 6.95mm +85°C -40°C 5.15mm
RS-stocknr. 769-4144
FabrikantnummerRN171XVW-I/RM
FabrikantMicrochip
31,78 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 769-4141
FabrikantnummerRN171XVS-I/RM
FabrikantMicrochip
31,78 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 178-4883
FabrikantnummerRN131C/RM
FabrikantMicrochip
26,608 €
Each (In a Tray of 35)
Aantal stuks
IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 20 x 37 x 3.5mm 3.5mm 37mm +70°C 0°C 20mm
Related Products
The ZETAPLUS Smart module is a Radio Transceiver ...
Description:
The ZETAPLUS Smart module is a Radio Transceiver with SPI (Serial Peripheral Interface) and UART interface. A highly tuned RF matching network achieves range of 2 kilometres. It features a 64-byte transmit/receive FIFO and has low current consumption for the ...
The RF Solutions LAMBDA80C-24S series SMT package transceiver ...
Description:
The RF Solutions LAMBDA80C-24S series SMT package transceiver module is operated at 2.4GHz frequency. It has an electrical rating between 1.8V and 3.7V. The LAMBDA80 RF module is an extremely high performance, cost-effective radio module featuring the Semtech SX1280 LoRa ...
Compact 802.15.4 Sub-GHz moduleATSAMR30E18A SiP with ARM Cortex-M0+ ...
Description:
Compact 802.15.4 Sub-GHz moduleATSAMR30E18A SiP with ARM Cortex-M0+ MCU and Sub-GHz transceiverIntegrated Ultra Low Power Transceiver for 700/800/900MHz ISM band256 KB Flash16 Input/Output pinsMaximum operating frequency 48 MHz128-bit Advanced Encryption Standard (AES) crypto engine32-bit Medium Access Control ...
The RFM22B-868 is a highly integrated, low-cost 868MHz ...
Description:
The RFM22B-868 is a highly integrated, low-cost 868MHz ISM-band transceiver module. Built-in antenna diversity and support for frequency hopping can be used to extend range and enhance performance. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying ...