WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Lees meer Lees minder

Filters

41 - 60 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 173-0792
FabrikantnummerWG7801-D0
FabrikantJorjin
9,366 €
Each (On a Reel of 1800)
Aantal stuks
802.11b/g/n - - - - - - - - -
RS-stocknr. 177-9620
FabrikantnummerATWINC1500-MR210PB1172
FabrikantMicrochip
7,17 €
Each
Aantal stuks
- WEP, WPA, WPA2 SPI 2.7 → 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85°C -40°C 14.7mm
RS-stocknr. 177-9618
FabrikantnummerATWILC1000-MR110UB
FabrikantMicrochip
6,34 €
Each
Aantal stuks
- WEP, WPA, WPA2 SDIO, SPI 1.8 → 3.6V 21.7 x 14.7 x 2.1mm 2.1mm 21.7mm +85°C -40°C 14.7mm
RS-stocknr. 144-2707
FabrikantnummerLBWA1ZV1CD-716
FabrikantMurata
16,97 €
Each
Aantal stuks
802.11b/g, 802.11n - GPIO, I2C, PWM, SPI, UART 1.65 → 3.6 (Battery) V, 1.8 → 3.6 (VDD) V, 2.3 → 4.8 (VDD_PA) V, 2.3 → 4.8 (VDD_WLAN) V 7.9 x 10 x 1.25mm 1.25mm 10mm +85°C -40°C 7.9mm
RS-stocknr. 165-4856
FabrikantnummerRN1810-I/RM100
FabrikantMicrochip
14,488 €
Each (In a Tray of 50)
Aantal stuks
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 177-9752
FabrikantnummerMRF24J40ME-I/RM
FabrikantMicrochip
14,45 €
Each
Aantal stuks
- AES128 SPI 3 → 3.6V 22.86 x 33.02 x 3.302mm 3.302mm 22.86mm +85°C -40°C 33.02mm
RS-stocknr. 165-4855
FabrikantnummerRN1810E-I/RM100
FabrikantMicrochip
14,488 €
Each (In a Tray of 50)
Aantal stuks
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 165-4205
FabrikantnummerMRF24WN0MA-I/RM100
FabrikantMicrochip
11,866 €
Each (In a Tray of 50)
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 769-4141
FabrikantnummerRN171XVS-I/RM
FabrikantMicrochip
31,78 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 144-6580
FabrikantnummerPycom L01
FabrikantPycom
22,068 €
Each (On a Reel of 250)
Aantal stuks
Bluetooth Low Energy (BLE), LoRa, WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 40 x 16 x 2.7mm 2.7mm 40mm +85°C -20°C 16mm
RS-stocknr. 177-9631
FabrikantnummerMRF24J40ME-I/RM
FabrikantMicrochip
13,459 €
Each (In a Tray of 40)
Aantal stuks
- AES128 SPI 3 → 3.6V 22.86 x 33.02 x 3.302mm 3.302mm 22.86mm +85°C -40°C 33.02mm
RS-stocknr. 135-9773
FabrikantnummerESP-WROOM-02
FabrikantEspressif
3,895 €
Each (In a Pack of 2)
Aantal stuks
802.11b, 802.11g, 802.11n WPA, WPA2 GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 18 x 20 x 3mm 3mm 18mm +85°C -40°C 20mm
Nieuw
RS-stocknr. 198-1193
FabrikantnummerATSAMW25H18-MR210PB1961
10,75 €
Each
Aantal stuks
IEEE 802.11 - SPI, UART 2.7 → 3.6V 33.86 x 14.88mm - - - - -
RS-stocknr. 144-5887
FabrikantnummerMRF24WN0MB-I/RM100
FabrikantMicrochip
14,488 €
Each (In a Tray of 50)
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 144-2379
FabrikantnummerLBWA1KL1FX-875
FabrikantMurata
6,74 €
Each (On a Reel of 1000)
Aantal stuks
- - GPIO, SDIO 1.71 → 3.63 (VDDIO) V, 3 → 4.8 (Battery) V 5.15 x 6.95 x 1.1mm 1.1mm 6.95mm +85°C -40°C 5.15mm
Nieuw
RS-stocknr. 198-4457
FabrikantnummerWFM200SS22XNA2
FabrikantSilicon Labs
8,85 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 180-7555
FabrikantnummerRN171-I/RM481
FabrikantMicrochip
18,821 €
Each (In a Tray of 50)
Aantal stuks
2.4 GHz IEEE Std. 802.11 b/g WEP-128, WPA2 PSK (AES), WPA-PSK (TKIP) 2-Wire UART 3.7V dc 17.78 x 26.67 x 3.18mm 3.18mm 26.67mm +85°C -40°C 17.78mm
RS-stocknr. 135-9774
FabrikantnummerESP-WROOM-S2
FabrikantEspressif
3,895 €
Each (In a Pack of 2)
Aantal stuks
802.11b, 802.11g, 802.11n WPA, WPA2 ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 16 x 23 x 3mm 3mm 16mm +85°C -40°C 23mm
Nieuw
RS-stocknr. 198-4021
FabrikantnummerWFM200S022XNN2
FabrikantSilicon Labs
5,736 €
Each (In a Tray of 260)
Aantal stuks
- - - - - - - - - -
RS-stocknr. 174-9583
FabrikantnummerXPC240100S
FabrikantLantronix
42,40 €
Each
Aantal stuks
- - - 3.3V dc 17 x 25 x 2 mm, 22 x 35.5 x 2.73 mm 2 mm, 2.73 mm 17 mm, 22 mm +85°C -40°C 25 mm, 35.5 mm
Related Products
The Microchip RN1810 is a low-power 2.4 GHz ...
Description:
The Microchip RN1810 is a low-power 2.4 GHz 802.11b/g/n WiFi Module that combines all the necessary components into a surface mount solution. The RN1810 integrates a TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4 GHz transceiver and ...
The PAN9420 is a 2.4 GHz ISM band ...
Description:
The PAN9420 is a 2.4 GHz ISM band Wi-Fi-embedded module which includes a wireless radio and an MCU for easy integration of Wi-Fi connectivity into various electronic devices. Fully embedded: integrated full-featured network stack Contains all necessary IoT functionality (Place ...
Microchip's SmartConnect ATWILC1000 is an 802.11 b/g/n IoT ...
Description:
Microchip's SmartConnect ATWILC1000 is an 802.11 b/g/n IoT link controller module. The ATWILC1000 connects to Microchip AVR/SMART MCUs, SMART MPUs, and other processors with minimal resource requirements with a simple SPI/SDIO-to-Wi-Fi interface. The ATWILC1000 supports single stream 1x1 802.11n mode ...
Build 802.11 b/g wireless networking into your products ...
Description:
Build 802.11 b/g wireless networking into your products or virtually any electronic device Wired Ethernet-to-wireless bridgingBulletproof wireless security with IEEE 802.11i-PSK, WPA-PSK, TKIPSecure end-to-end communication with Advanced Encryption Standards (AES)FCC Class B, UL and EN EMC and safety-compliant.