Ready to operate general purpose remote control systems are used with highly secure transmission protocol for reliable operations. Transmitter and receiver are usually supplied in IP65 rated enclosures with integral power supply containing industrial standard DIN Rail (interchangeable). The relay outputs may be user set to operate as latching or momentary. Outputs may be set to timed from 0-60 minutes. Additional transmitters can be added using the easy learn procedure as well as any transmitter switch can be mapped to any individual or combination of receiver outputs(s).
Features and Benefits: Waterproof ABS enclosure (IP68)
Description:
Single, dual or triple output modelsModels from 6V/8A
up to 60V/1.5ALinear regulation - for the best performanceUltra-compact design - uses up less spaceTrue Analog controls - for ease of useS-Lock function - instantly lock settingsV-Span function - customise the voltage ...
Description:
The Evaluation Kit, P/N AFIK-1002 allows users to
test how energy harvesting technology works and to measure specific parameters, such as signal strength and range, in their own applications. Typical uses include industrial and building automation, smart home or medical ...
Description:
The SNYPER liveSCAN antenna kit is used with
the SNYPER Spectrum 3G Network Signal Analyser (RS 124-8855) to find the maximum mobile/cellular signal strength direction. Turning the antenna through 360° produces a real-time graph on the SNYPER display enabling you ...
Description:
The EC2G from Coherent Technologies is a 2
G GSM/GPRS wireless gateway modem. It is designed for high reliability remote monitoring (M2M) applications. It automatically creates outgoing and accepts incoming IP and circuit switched data connections, without any programming or ...