Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.
What are multi band antennas use for?
Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.
T
ypes of multi band antennas
Many types of multi band antennas are available:
Outdoor antennas are waterproof, UV proof and omnidirectional.
Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
Beam antennas receive or radiate a signal in specific directions.
Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.
Description:
The Delta 5A is a wave, helically wound,
omni-directional, direct connect stubby antenna tuned to a centre frequency of 868 MHz. Although highly focused and limited to the ISM band it provides superior performance than wide band antennas. The bottom ...
Description:
A range of low-profile MIMO (multiple-input and multiple-output)
external antennas for 2G/3G/4G and GPS applications. These light transit, low-profile antennas are designed to support the new generation of vehicular LTE routers and contain multiple isolated high performance antenna elements. They ...
Description:
ANT – MDIP5 range of WiFi antennas are
ready to operate, need no tuning and provides an optimum range with reliability. The antennas are finished in a rugged flexible plastic finish. Applications areas include WiFi, M2M and Telemetry. SMA ...
Description:
This is a Multiband 4 G blade style
antenna radome has two Cellular LTE elements and one GPS element in a slim line package. Suitable for Utility Cabinets and NEMA Boxes and if mounted correctly meets the IP67 water ingress ...