GSM & GPRS Modems

GSM and GPRS modems are network hardware devices that send and receive data through radio waves.

GSM and GPRS modems can be PC cards or external units. An external unit is connected to a PC through a serial cable, USB cable, Infrared or Bluetooth. Like GSM and GPRS phones, they require a SIM card from a wireless network provider to operate.

How do GSM and GPRS modems work?

GSM and GPRS modems support an extended set of AT command sets (Attention command sets) used to activate certain features on the modem. The command sets are machine instructions which allow you to do things like:

  • Read, write and delete Short Message Service (SMS) and Multimedia Messaging Service (MMS) messages
  • Monitor signal strength
  • Monitor the charge level and charging status of the battery
  • Send SMS and MMS messages
  • Read, write and search phonebook entries

What are GSM and GPRS modems used for?

GSM and GPRS modems are used to remotely manage installed equipment such as traffic counters and fire alarm panels. Other examples of applications include:

  • Automated meter reading
  • Oil pressure monitoring
  • Vending machines
  • Cable replacement

...
Lees meer Lees minder

Filters

21 - 33 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Frequency Bands Interface Antenna Connector SIM Socket Dimensions Weight Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS-stocknr. 896-8156
FabrikantnummerZOOM-G-UMTS
FabrikantSiretta
162,42 €
Each
Aantal stuks
800 MHz, 850 MHz, 1900 MHz, 2100 MHz RS232, Serial, USB SMA Female Yes 86 x 60 x 11mm 54g 60mm 11mm +85°C 42V dc -40°C 5V dc 86mm
RS-stocknr. 896-8147
FabrikantnummerZOOM-N-UMTS
FabrikantSiretta
125,31 €
Each
Aantal stuks
2.1 GHz RS232, Serial, USB SMA Female Yes 86 x 60 x 11mm 54g 60mm 11mm +85°C 42V dc -30°C 5V dc 86mm
RS-stocknr. 185-3058
FabrikantnummerZETA-NLP-LTEM(GL) Starter kit
FabrikantSiretta
213,63 €
Each
Aantal stuks
1800 (GSM, GPRS) MHz, 1800 (LTE) MHz, 1900 (GSM, GPRS) MHz, 800 (LTE) MHz, 850 (GSM, GPRS) MHz, 900 (GSM, GPRS) MHz, 900 (LTE) MHz - SMA Female Yes 93 x 28 x 67mm 90g 28mm 67mm +85°C 12 (Nominal)V -40°C - 93mm
RS-stocknr. 176-7072
FabrikantnummerZETA-N2-GPRS
FabrikantSiretta
222,81 €
Each
Aantal stuks
850 MHz, 900 MHz, 1800 MHz, 1900 MHz - - Yes 68 x 28 x 93mm 101g 28mm 93mm +85°C 42V dc -40°C 5V dc 68mm
RS-stocknr. 193-5618
FabrikantnummerM1000-U4L
FabrikantRobustel
203,29 €
Each
Aantal stuks
850 MHz, 900 MHz, 1800 MHz, 1900 MHz - SMA Female Yes 102 x 71 x 29mm 300g 71mm 29mm +85°C 36V dc -40°C 12V dc 102mm
RS-stocknr. 144-4476
FabrikantnummerT61-EHS5
FabrikantRF Solutions
119,99 €
Each
Aantal stuks
1800 (GSM/GPRS/EDGE/GSM) MHz, 2100 (UMTS/HSPA+/UMTS ) MHz, 900 (GSM/GPRS/EDGE/GSM) MHz, 900 (UMTS/HSPA+/UMTS ) MHz RS232, RS485 SMA Female Yes 53 x 70 x 20mm 60g 70mm 20mm +85°C 32V dc -25°C 5V dc 53mm
RS-stocknr. 185-3055
FabrikantnummerZETA-NLP-LTEM(GL)
FabrikantSiretta
163,77 €
Each
Aantal stuks
1800 (GSM, GPRS) MHz, 1900 (GSM, GPRS) MHz, 850 (GSM, GPRS) MHz, 900 (GSM, GPRS) MHz RJ12, RS232, SIM Card, SMA Antenna Connector, USB 2.0 SMA Yes 93 x 28 x 67mm 90g 28mm 67mm +85°C 12V -40°C - 93mm
RS-stocknr. 164-1323
FabrikantnummerLT910 E - 06307
FabrikantTelic
246,49 €
Each
Aantal stuks
GPRS, GSM, LTE RS232, USB 2.0 FME Yes 77 x 66 x 26mm 91g 66mm 26mm +80°C 32V -30°C 5V 77mm
RS-stocknr. 893-6988
FabrikantnummerEC2G
126,81 €
Each
Aantal stuks
EU 900, 1800 MHz RS232 SMA Female Yes 24.1 x 56.4 x 60.4mm - 56.4mm 24.1mm +70°C 24V -30°C -5V 60.4mm
RS-stocknr. 176-7069
FabrikantnummerLC300-N2-GPRS STARTER KIT
FabrikantSiretta
244,76 €
Each
Aantal stuks
850 MHz, 900 MHz, 1800 MHz, 1900 MHz - SMA Female Yes 67 x 28 x 93mm - 28mm 93mm +85°C 42V dc -40°C 5V dc 67mm
RS-stocknr. 124-8730
FabrikantnummerLC400-GPRS
FabrikantSiretta
177,56 €
Each
Aantal stuks
1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 850 (Quad Band GSM/GPRS) MHz, 900 (Quad Band GSM/GPRS) MHz 20 Way IDE Communication Header, 20 Way IDE Function Header SMA Female Yes 60 x 85 x 24mm - 85mm 24mm +80°C 42V dc -30°C 5V dc 60mm
RS-stocknr. 896-8165
FabrikantnummerZULU-N-UMTS
FabrikantSiretta
254,51 €
Each
Aantal stuks
850 MHz, 900 MHz, 1700 MHz, 1900 MHz, 2100 MHz RS232, Serial, USB SMA Female Yes 134.26 x 74.26 x 33mm 125g 74.3mm 33mm +80°C 42V -30°C 5V 134.3mm
RS-stocknr. 896-8143
FabrikantnummerZOOM-G-GPRS
FabrikantSiretta
91,48 €
Each
Aantal stuks
850 MHz, 900 MHz, 1800 MHz, 1900 MHz RS232, Serial, USB SMA Female Yes 86 x 60 x 11mm 54g 60mm 11mm +75°C 42V dc -30°C 5V dc 86mm
Related Products
The AirPrime MC series from Sierra Wireless is ...
Description:
The AirPrime MC series from Sierra Wireless is a family of embedded modules providing high-speed connectivity in a mini-card package. The MC modules support 3G and 4G global networks within North America, Europe and Asia. This includes LTE Advanced.MC modules ...
The BLIZZARD-868 rugged radio modem can operate in ...
Description:
The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One. RF Carrier Frequency: 868MHz ISM Band with 8 channelsRF Output Power: +20dBmReceiver Sensitivity: –116dBmRange: up tp 1km (line of sight)OTA Data ...
CVL-WLF-2C-BLK-96 is part of CVL-WLF series of covert ...
Description:
CVL-WLF-2C-BLK-96 is part of CVL-WLF series of covert antennas by Mobile Mark. The antenna covers all Cellular and LTE networks and includes 3G/4G, AWS, UMTS and LTE. The antenna is ideal for modems with high Data throughput that is designed ...
High saturation core materialSmall sizeMaximum current up to ...
Description:
High saturation core materialSmall sizeMaximum current up to 8.5 ACustom design on requestApplications in Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter.