GSM & GPRS Antennas

Antennas are a vital component in any wireless technology. The products within GSM Antennas are optimised for the transmission and receiving of radio signals across the various mobile communication bands.

They are generally optimised to cover a range of radio frequencies. For example, a 2G antenna might be optimised to cover 850 MHz to 960 MHz and 1.7 GHz to 2.2 GHz.

Each country has its own mobile networks and the frequencies used will vary. There are worldwide standards for telecommunications - Global System for Mobile Communications - GSM.

Mobile communications have evolved rapidly and there are now a huge number of different standards. The first generation covered just voice. 2G brought full duplex voice then General Packet Radio Service (GPRS) - basic data which evolved into EDGE. 3G enhanced the data speeds and reliability with 3GPP and UMTS. The current 4G uses the LTE Advanced standard.

These antennas are available in a range of shapes and styles to suit your application including:


  • Whip antenna
  • Stubby antenna
  • Puck antenna
  • Shark fin antenna
  • T-Bar antenna

The most common mounting options include; adhesive mount, magnetic mount and bolted. These antennas are available with a wide range of connectors; FME, SMA, IPEX, UFL, and some supplied with a length of cable. We also supply antennas which can be integrated directly onto the PCB - SMT Antennas.

GSM Antennas are often used with a GSM and GPRS Modem or a GSM and GPRS Module to connect remote equipment back to a central server:


  • Weather Stations
  • Parking Meters
  • Vehicles
  • Pumping Stations
  • Vending Machines

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal/External RF Protocols Antenna Physical Form Supported Frequency Bands Antenna Mounting Type Connector Type Gain Includes Lead Antenna Directivity Connector Gender Lead Length Antenna Internal Construction Series
RS-stocknr. 875-1166
Fabrikantnummer1513259-1
FabrikantTE Connectivity
1,281 €
Each (In a Pack of 12000)
Aantal stuks
Internal 2G (GSM/GPRS) Square 1710 → 1990 MHz, 824 → 960 MHz - SMT 1dBi No - - - - -
RS-stocknr. 201-8109
Fabrikantnummer2195632-1
FabrikantTE Connectivity
187,29 €
1 Box of 50
Box(es)
External - Whip 880 – 960, 1710 – 1990 MHz Through Hole/Bolted SMA - No Omnidirectional Male - - -
RS-stocknr. 136-6286
Fabrikantnummer1-2309605-1
FabrikantTE Connectivity
77,28 €
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, ISM Band Shark Fin 1710 → 3800 MHz, 698 → 960 MHz Adhesive, Through Hole/Bolted SMA 5dBi Yes - Male 3m - -
RS-stocknr. 201-8110
Fabrikantnummer2195632-1
FabrikantTE Connectivity
4,685 €
Each (In a Pack of 2)
Aantal stuks
External - Whip 880 – 960, 1710 – 1990 MHz Through Hole/Bolted SMA - No Omnidirectional Male - - -
RS-stocknr. 201-8104
Fabrikantnummer2195771-1
FabrikantTE Connectivity
124,09 €
Each
Aantal stuks
External - Dome 698 – 960, 1710 – 2700, 2300 – 2700, 3400 – 3800 MHz Wall/Pole N Type Female - Yes Omnidirectional Female 0.3m - -