Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 188-5390
FabrikantnummerCYBLE-012011-00
5,767 €
Each (On a Reel of 1000)
Aantal stuks
- 4.1 +3dBm -87dBm I2C, SPI, UART I2C, SPI, UART 14.52 x 19.2 x 2mm 2mm 14.52mm +85°C -40°C 19.2mm
RS-stocknr. 124-4177
FabrikantnummerCY5676A
11,33 €
Each
Aantal stuks
- 4.2 - - UART - - - - - - -
RS-stocknr. 124-4148
FabrikantnummerCY5674
17,33 €
Each
Aantal stuks
- - - - UART - - - - - - -
RS-stocknr. 124-4406
FabrikantnummerCYBLE-012011-00
8,11 €
Each
Aantal stuks
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 14.52 x 19.2 x 2mm 2mm 14.52mm +85°C -40°C 19.2mm
RS-stocknr. 124-4176
FabrikantnummerCY5676
8,67 €
Each
Aantal stuks
- 4.1 - - UART - - - - - - -
RS-stocknr. 176-9838
FabrikantnummerCYBT-353027-EVAL
45,09 €
Each
Aantal stuks
- 5 - - USB - 9 x 9 x 1.75mm 1.75mm 9mm - - 9mm
RS-stocknr. 187-7656
FabrikantnummerCYBLE-224116-01
14,975 €
Each (On a Reel of 500)
Aantal stuks
- 4.2 9.5dBm -95dBm - I2C, SPI, UART 15.4 x 9.5 x 1.8mm 1.8mm 15.4mm +105°C -40°C 9.5mm
RS-stocknr. 187-7723
FabrikantnummerCYBT-343151-02
12,09 €
Each
Aantal stuks
Class 1, Class 2 5 9 dBm, 12 dBm -96.5 dBm, -95.5 dBm - - 12 x 15.5 x 1.95mm 1.95mm 12mm +105°C -30°C 15.5mm
RS-stocknr. 181-8401
FabrikantnummerCYBLE-202007-01
14,48 €
Each
Aantal stuks
- 4.2 7.5dBm -93dBm - I2C 23 x 15 x 2mm 2mm 23mm +85°C -40°C 15mm
RS-stocknr. 187-4766
FabrikantnummerCYBLE-416045-EVAL
42,85 €
Each
Aantal stuks
- V 5.0 - - - - - - - - - -
RS-stocknr. 181-3751
FabrikantnummerCYBT-343026-01
14,72 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 176-9836
FabrikantnummerCYBLE-013025-EVAL
45,09 €
Each
Aantal stuks
- 4.1 - - USB - 14.5 x 19.2 x 2.25mm 2.25mm 14.5mm - - 19.2mm
RS-stocknr. 181-3746
FabrikantnummerCYBLE-013025-00
6,12 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 176-9839
FabrikantnummerCYBT-423028-EVAL
42,84 €
Each
Aantal stuks
- - - - USB - - - - +85°C -30°C -
RS-stocknr. 187-7657
FabrikantnummerCYBT-343151-02
10,795 €
Each (On a Reel of 500)
Aantal stuks
Class 1, Class 2 5 9 dBm, 12 dBm -96.5 dBm, -95.5 dBm - - 12 x 15.5 x 1.95mm 1.95mm 12mm +105°C -30°C 15.5mm
RS-stocknr. 188-5298
FabrikantnummerCYBT-483039-02
16,85 €
Each
Aantal stuks
Class 1 5.0 20dBm -95dBm - I2C, SPI, UART 18.59 x 12.75 x 1.8mm 1.8mm 18.59mm +85°C -30°C 12.75mm
RS-stocknr. 187-7660
FabrikantnummerCYBT-483039-02
15,32 €
Each (On a Reel of 500)
Aantal stuks
Class 1 5.0 20dBm -95dBm - I2C, SPI, UART 18.59 x 12.75 x 1.8mm 1.8mm 18.59mm +85°C -30°C 12.75mm
RS-stocknr. 181-7472
FabrikantnummerCYBLE-212006-01
14,58 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 181-8274
FabrikantnummerCYBLE-202007-01
9,651 €
Each (On a Reel of 500)
Aantal stuks
- 4.2 7.5dBm -93dBm - I2C 23 x 15 x 2mm 2mm 23mm +85°C -40°C 15mm
RS-stocknr. 187-4779
FabrikantnummerCYBLE-416045-02
14,76 €
Each
Aantal stuks
- V 5.0 +4dBm -95dBm I2C - 18.5 x 14 x 2mm 2mm 18.5mm +85°C -40°C 14mm