Walkie Talkies

A Walkie Talkie, also referred to as a 2 way radio is a handheld device allowing two or more people to communicate while operating on the same radio frequency. Most operate on the licence and subscription free PMR446 (personal mobile radio) frequency working within the UHF 446 MHz range. These two way radios can be operated in any country that has introduced the PMR446 licence free frequency and are compatible with any radios using the PMR446 service. Two way radios are indented for business and personal use.
Types
Two way radios are available as hand held radios, stationary radios that use a docking pod on a desk and mobile radios that are fixed into vehicles. They are usually half-duplex meaning that the operator can either talk or listen. All of these transceivers will have a button known as a PTT (push to talk) When the user pushes the PTT to talk they activate the transmitter, when the button is released the receiver becomes active again. The waterproof radios are available as twin packs or kits supplied with rechargeable batteries, adapters, charger pods and belt clips.
Range
PMR446 2- way radios may suggest long range coverage (2-3 kilometres) this is merely a guide and is subject to terrain and conditions. Clear wide open spaces, in the line of sight with no obstructions (hills, trees buildings, pylons etc.) would allow for wider coverage. The range of 2 way radios used in towns, offices and factories is a little harder to determine. It would depend hugely on the size and shape of the building, what it’s made of and the surrounding environment. Users should expect slightly less coverage (a few hundred meters) in most cases. Buildings with several floors or those containing a lot of metal could expect even less coverage.
Applications
Walkie Talkie 2-way radios are extremely useful bits of kit. Providing a convenient way of communicating between two or more people at the touch of a button. The radios are particularly useful where a phone signal may be weak or not present at all. Applications include,
• Outdoor sporting events. Communication is vital between starting and finishing points.
• Concerts and festivals. Security and organisers can ensure everything runs smoothly.
• Emergency services. Respondents must be aware of the situation at all times to be able to react, treat and resolve.
• Military. The army use 2 way radios for communication between air and ground troops. The navy and RNLI use them as a way of communicating when uses out at sea.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Radio Style Number of Channels Number of Sub-Codes Operating Frequency LCD Display Waterproof VOX Noise Cancelling Technology Earpiece Socket Charge Indicator Battery Life Hazardous Area Certification
RS-stocknr. 798-5419
FabrikantnummerRMP0166BDLAA
FabrikantMotorola
214,17 €
Each
Aantal stuks
XT460 - 8 219 446MHz Yes Yes Yes Yes Yes Yes 20h -
RS-stocknr. 848-4462
FabrikantnummerHX446E
FabrikantEntel
258,14 €
Each
Aantal stuks
HX446E - 16 - 446MHz - - Yes - - - - -
RS-stocknr. 798-5412
FabrikantnummerRMP0166BHLAA
FabrikantMotorola
157,70 €
Each
Aantal stuks
XT420 - 8 219 446MHz - Yes Yes Yes Yes Yes 20h -
RS-stocknr. 560-880
FabrikantnummerHT446L
FabrikantEntel
326,49 €
Each
Aantal stuks
HT446L - 255 - 446.006 → 446.094MHz Yes Yes Yes - - Yes - -
RS-stocknr. 124-0925
FabrikantnummerXAP0086BDGAA
FabrikantMotorola
112,61 €
Each
Aantal stuks
XT180 - 8 - 446MHz Yes - Yes - - - 14h -
RS-stocknr. 848-4465
FabrikantnummerHT446E
FabrikantEntel
291,91 €
Each
Aantal stuks
HT446E - 16 - 446MHz - - Yes - - - - -
RS-stocknr. 573-454
FabrikantnummerHT644
FabrikantEntel
315,02 €
Each
Aantal stuks
HT644 - - - 156 → 163.275MHz Yes - Yes - - - - -
RS-stocknr. 186-0337
FabrikantnummerB8P00811EDRMAW
FabrikantMotorola
110,47 €
Each
Aantal stuks
Talkabout T82 Handheld 16 121 446MHz - - - - - Yes 18h -
RS-stocknr. 177-4802
FabrikantnummerB8P00810YDEMAQ
FabrikantMotorola
212,77 €
Each
Aantal stuks
Talkabout T82 Extreme Handheld 16 121 446MHz - - Yes - - Yes 18h -
RS-stocknr. 186-0338
FabrikantnummerB8P00811YDEMAG
FabrikantMotorola
127,09 €
Each
Aantal stuks
Talkabout T82 Extreme Handheld 16 121 446MHz - - - - Yes Yes 18h -
RS-stocknr. 177-4800
FabrikantnummerB8P00810YDEMAG
FabrikantMotorola
113,42 €
Each
Aantal stuks
Talkabout T82 Extreme Handheld 16 121 446MHz - - Yes - - Yes 18h -
RS-stocknr. 186-0339
FabrikantnummerB8P00811YDEMAQ
FabrikantMotorola
237,56 €
Each
Aantal stuks
Talkabout T82 Extreme Handheld 16 121 446MHz - - - - Yes Yes 18h -
RS-stocknr. 180-2378
FabrikantnummerDX446E
FabrikantEntel
258,57 €
Each
Aantal stuks
- Handheld 16 - 446 → 446.2MHz - Yes - - - - - -
RS-stocknr. 186-0330
FabrikantnummerB4P00811RDKMAW
FabrikantMotorola
38,66 €
Each
Aantal stuks
Talkabout T42 Handheld 16 - 446MHz Yes - - - - Yes 18h -
RS-stocknr. 177-4801
FabrikantnummerB8P00810YDZMAG
FabrikantMotorola
153,82 €
Each
Aantal stuks
Talkabout T82 Extreme Handheld 16 121 446MHz - - Yes - - Yes 18h -
RS-stocknr. 177-4799
FabrikantnummerB8P00810EDRMAW
FabrikantMotorola
102,10 €
Each
Aantal stuks
Talkabout T82 Handheld 16 121 446MHz - - Yes - - Yes 18h -
RS-stocknr. 124-0924
FabrikantnummerXAP0085BDGAA
FabrikantMotorola
95,00 €
Each
Aantal stuks
XT180 - 8 - 446MHz Yes - Yes - - - 14h -
RS-stocknr. 180-2379
FabrikantnummerDX446L
FabrikantEntel
330,17 €
Each
Aantal stuks
- Handheld 64 - 446 → 446.2MHz - Yes - - - - - -
RS-stocknr. 188-1943
FabrikantnummerDT953
FabrikantEntel
993,17 €
Each
Aantal stuks
DT953 Handheld 64 - 446 → 446.2MHz - - - Yes - - 14.5 (Analogue) h, 18.5 (Digital) h ATEX
RS-stocknr. 186-0334
FabrikantnummerB6P00811LDRMAW
FabrikantMotorola
71,81 €
Each
Aantal stuks
Talkabout T62 Handheld 16 121 446MHz Yes - - - - Yes 18h -
Related Products
The Entel DX400 series is a 16 channel, ...
Description:
The Entel DX400 series is a 16 channel, handheld waterproof device. It is lightweight, ultra-compact dual-mode (analogue and digital), walkie-talkie and 2-way radio. This device has the latest DMR digital technology combined with Entel audio tailoring to ensure the best ...
Simple, easy, fun. Camping, exploring, on the beach ...
Description:
Simple, easy, fun. Camping, exploring, on the beach or just playing in the garden, the TALKABOUT T42 walkie-talkie is perfect for staying in touch when at home or out and about. Set up is simple thanks to the easy pairing ...
Fully featured, tough and stylish, the TALKABOUT T62 ...
Description:
Fully featured, tough and stylish, the TALKABOUT T62 walkie-talkie is the ideal way to stay connected during outdoor adventures. At home, on the campsite, at a festival or simply hiking, the TALKABOUT T62 keeps you in touch. The easy pairing ...
The TALKABOUT T82 is the perfect partner for ...
Description:
The TALKABOUT T82 is the perfect partner for your next adventure. Durable, the T82 can take the drops and splashes you’re likely to encounter on your treks. The new hidden display makes calling easier and comes alive when you need ...