Mobile Printers

Portable printers, also known as mobile printers, are wireless compact printers which easily fit inside a bag, so you can take them wherever you go. These easy-to-use, portable printers are ideal for on-the-go professionals who need instant results. Compact, lightweight and streamlined, these battery-powered printers use either wireless, USB hardwire or SD Card technology to make sure you can operate on the move.Whether a delivery driver or domestic call out workers needing to print bills or receipts or for applications in law enforcement and medical response, these portable mobile printers provide reliable and high-speed printing.How Do They Work?Portable or Modular printers typically use a receipt style paper roll for printing out customer relevant information in the field, although they can also print labels and stickers as needed. Due to their mobile nature, they usually have built-in Li-ion batteries that are able to be recharged. They are ideally connected via Wi-Fi Direct or Bluetooth, but will often come equipped with hardwire connection capability such as USB ports, or even able to print from SD Card. Portable printers work with a changeable inkjets Uses for portable printers Ticketing Recording information In-vehicle receipting Money transactions Test & measurement Medical Hospitality Emergency services Field sales

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Resolution Number of Columns Per Line Printer Type Print Speed Connection Port Wireless Dimensions Weight Depth Width Height
RS-stocknr. 879-4687
FabrikantnummerPipstaKIT1
FabrikantAble Systems
96,03 €
Each
Aantal stuks
- - - - Up → 80mm/s Audio Jack, Ethernet (B+ Only), HDMI, Micro SD Card, RCA Video, USB - 95 x 124 x 85mm - 124mm 95mm 85mm
RS-stocknr. 524-496
FabrikantnummerAP1310KIT1
FabrikantAble Systems
256,79 €
Each
Aantal stuks
- 384dpi 42 - 50mm/s RS232 - 95 x 128 x 65mm 446g 128mm 95mm 65mm
RS-stocknr. 480-4171
FabrikantnummerAP1300-RS
FabrikantAble Systems
271,67 €
1 Kit(s)
Aantal stuks
- 384dpi 42 Thermal 50mm/s RS232 Yes 92 x 108 x 37mm 330g 108mm 92mm 37mm
RS-stocknr. 524-468
FabrikantnummerAP1310DPKIT1
FabrikantAble Systems
228,58 €
Each
Aantal stuks
- 8dpmm 42 - 50mm/s RS232 - 95 x 128 x 65mm 446g 128mm 95mm 65mm
RS-stocknr. 524-480
FabrikantnummerEPM203MRS
FabrikantAble Systems
114,51 €
Each
Aantal stuks
- 8dpmm - Thermal 50mm/s - - 77.4 x 76.8 x 43.5mm 80g 76.8mm 77.4mm 43.5mm
RS-stocknr. 524-470
FabrikantnummerAP1310BTKIT1
FabrikantAble Systems
317,38 €
Each
Aantal stuks
- 384dpi 42 Thermal 50mm/s RS232 Yes 95 x 128 x 65mm 446g 128mm 95mm 65mm
RS-stocknr. 524-474
FabrikantnummerAP1310DCKIT1
FabrikantAble Systems
284,38 €
Each
Aantal stuks
- 8dpmm 42 - 50mm/s RS232 - 95 x 128 x 65mm 340g 128mm 95mm 65mm
RS-stocknr. 480-4193
FabrikantnummerAP1300BTRS
FabrikantAble Systems
410,03 €
Each
Aantal stuks
- 8dpmm 42 Thermal 50mm/s RS232 Yes 92 x 108 x 47mm 330g 108mm 92mm 47mm