Dot Matrix Printers

Dot Matrix Printers are printers designed to deliver a maintenance free, low costs and reliable printing experience. The unique printing mechanism guarantees a long life operation, much greater than inkjet printers or laser competitors. How does Dot Matrix Printer work?Dot Matrix Printers use a print head that prints by an impact. A mechanism similar to the one used on a print typewriter but in this case the dot matrix printers draw letters. This option enables the use of varied fonts, graphics and font sizes. It is the ideal device for logging data documents due to the ability of continues printing multi-part pages. There are 2 types of Dot Matrix Printers: 9 and 24 pins. Number of pins determine a print quality, 24 pins printers producing much sharper graphics and text. Manufacturers known from producing high-quality printers are OKI, Epson and Able Systems. A speed of printing is measured in characters per second rather than pages per minute. Dot Matrix Printers are reliable and ideal when the content is more important than the quality of the print output. What to consider before buying a Dot Matrix Printer?Before you buy a printer, decide on a few individual choices. The 24-Pin printers are able to produce a sharper result and print at higher speed than 9-Pin printers but are more expensive. Also, the connection type and operating system are important. Check what kind or port is available on your device (USB or RS232) and if your operating system is compatible with the Dot Matrix Printer.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Columns Per Line Dots Per Line Print Speed Dimensions Weight Width Connection Port Depth Height
RS-stocknr. 437-5897
FabrikantnummerM150-001
FabrikantEpson
49,29 €
Each
Aantal stuks
16 96 16cps 76.2 x 42.6 x 12.8mm 60g 76.2mm RS232 42.6mm 12.8mm
RS-stocknr. 441-5383
FabrikantnummerM160-001
FabrikantEpson
61,94 €
Each
Aantal stuks
24 144 0.7lines/s 91 x 42.6 x 12.8mm 75g 91mm RS232 42.6mm 12.8mm
RS-stocknr. 441-5399
FabrikantnummerM164-001
FabrikantEpson
89,10 €
Each
Aantal stuks
40 240 0.4lines/s 91 x 42.6 x 12.8mm 75g 91mm RS232 42.6mm 12.8mm
Related Products
The SC-P800 is the smallest A2 printer with ...
Description:
The SC-P800 is the smallest A2 printer with roll paper option*, which enables users to print panoramic photos on formats such as banners and gallery wrap canvas. Three paper paths, including a front-loading fine art paper path, means users can ...
The Dymo LetraTag 100H is compact, portable and ...
Description:
The Dymo LetraTag 100H is compact, portable and easy-to-use - ideal for use in your home. Navigation buttons allow for quick access to advanced features like multiple font styles, text sizing, date stamping and more. Ergonomic design for easy handlingLarge ...
Zebra's GC420 printer’s compact, space-saving design contains a ...
Description:
Zebra's GC420 printer’s compact, space-saving design contains a powerful 32-bit processor for fast label throughput with a large memory for more graphics storage, longer label formats, and faster processing on media up to 104mm wide. 8MB memory with support for ...
Panduit Easy-Mark™ labelling software simplifies label creation for ...
Description:
Panduit Easy-Mark™ labelling software simplifies label creation for the specific needs of your application. The Intuitive software selects and formats the optimum label for your specific application.Supports most Windows™ drivers for standard thermal transfer, dot matrix, laser and ink jet ...