Binoculars

Binoculars are a hand held optical device, providing the user a magnified view of distant objects. Consisting of two telescopes, one for each eye mounted on a frame, with a single thumbwheel to control the focus of the binoculars. They are essential for outdoor adventures and bird watchers alike, they provide detail from a distance of events occurring a far. Whether you enjoy bird watching or spectating sporting events a pair of binoculars ensure that nothing passes you by.There are two main types of binocular optical designPorro Prism: These types of binoculars have a more iconic and traditional M shaped design. The way the light travels through the internals forces the shape of the binoculars to be larger. As a result they are larger, sometimes feeling uncomfortable in the hand.Roof Prism: These binoculars feature a more compact H shaped design with the eyepiece and lens not lining up. The level of detail is more superior to the Porro prism binoculars with the addition of being better streamlined and sleeker.You will find special features, which include fog proof finishes, night vision and waterproof protection.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Magnification Power Objective Lens Diameter Angle of View Actual Angle of View Apparent Field of View @ 1000m Relative Brightness Dimensions Depth Width Height Colour
RS-stocknr. 787-3274
Fabrikantnummer2802
FabrikantHAMA
74,19 €
Each
Aantal stuks
12x 25mm - - 78m - - - - - Black
RS-stocknr. 467-4936
FabrikantnummerN1240382
FabrikantOlympus
115,40 €
Each
Aantal stuks
8x 40mm 8.2° 65.6° 143m 25 182 x 139 x 58mm 58mm 182mm 139mm Black
RS-stocknr. 467-4942
FabrikantnummerN1240482
FabrikantOlympus
128,21 €
Each
Aantal stuks
10x 50mm 6.5° 65° 114m 25 191 x 178 x 63mm 63mm 178mm 191mm Black
RS-stocknr. 787-3271
Fabrikantnummer2800
FabrikantHAMA
61,01 €
Each
Aantal stuks
8x 21mm - - 122m - - - - - Black