Industrial Hubs & Switches

Industrial hubs are the devices used to connect several Ethernet devices together at one time. They then function as a single network together.
How do they work?
By porting together several Ethernet devices in one, the industrial hubs act as one gateway for all your Ethernet devices to interact and facilitate any data transfers needed. Particularly helpful if you have more than one device to connect to each other but have limited ports available.
Features and benefits:
• Connect multiple devices to one central hub
• Energy efficient
• Cost efficient for quick network infrastructure expansions
• Front facing ports accessible for quick connectivity
• Wall & Din Rail mountable
• Starting from 1 up to 16 ports available
• Surge protection available
Where might I use one?
• Automation industries
• Energy industries
• Machinery & robotics industries
• Transportation industries

...
Lees meer Lees minder

Filters

61 - 80 van 153 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs RJ45 Ports Transmission Speed Transmission Length Mounting Nominal Supply Voltage Dimensions Weight Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS-stocknr. 134-8668
Fabrikantnummer2702534
FabrikantPhoenix Contact
356,67 €
Each
Aantal stuks
- - - Wall - - - - - - 32V dc - - -
RS-stocknr. 893-6803
Fabrikantnummer1504280000
FabrikantWeidmüller
389,05 €
Each
Aantal stuks
5 - - DIN Rail - - - - - - 60V dc - - -
RS-stocknr. 801-7176
Fabrikantnummer2891110
FabrikantPhoenix Contact
270,64 €
Each
Aantal stuks
7 - - DIN Rail - - - - - - 32V dc - - -
RS-stocknr. 893-7806
Fabrikantnummer2891444
FabrikantPhoenix Contact
169,16 €
Each
Aantal stuks
5 - - DIN Rail - - - - - - 60V dc - - -
RS-stocknr. 136-2787
FabrikantnummerGXJC06H
FabrikantOmron
375,30 €
Each
Aantal stuks
6 - - DIN Rail - - - - - - 28.8V dc - - -
Nieuw
RS-stocknr. 201-5239
Fabrikantnummer1031683
FabrikantPhoenix Contact
1.211,54 €
Each
Aantal stuks
14 1000Mbit/s 100m DIN Rail 24V dc - - - - - - - - -
RS-stocknr. 893-6831
Fabrikantnummer1240890000
FabrikantWeidmüller
233,58 €
Each
Aantal stuks
4 - - DIN Rail - - - - - - 60V dc - - -
RS-stocknr. 111-3758
FabrikantnummerSW-508
FabrikantBrainboxes
113,79 €
Each
Aantal stuks
8 - - DIN Rail - - - - - - 30V dc - - -
RS-stocknr. 812-8840
Fabrikantnummer24020080030
FabrikantHARTING
355,14 €
Each
Aantal stuks
8 10 Mbit/s, 100 Mbit/s 100m DIN Rail 54V dc 120 x 27.3 x 113.5mm 521g 27.3mm 113.5mm +55°C 60V dc 0°C 9V dc 120mm
RS-stocknr. 812-8869
Fabrikantnummer24024070030
FabrikantHARTING
576,96 €
Each
Aantal stuks
7 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s 100m DIN Rail 54V dc 120 x 27.3 x 113.5mm 531g 27.3mm 113.5mm +55°C 60V dc 0°C 9V dc 120mm
RS-stocknr. 893-6809
Fabrikantnummer1241000000
FabrikantWeidmüller
665,11 €
Each
Aantal stuks
16 - - DIN Rail - - - - - - 60V dc - - -
Nieuw
RS-stocknr. 201-5732
Fabrikantnummer2702334
FabrikantPhoenix Contact
650,35 €
Each
Aantal stuks
4 100Mbit/s 100m DIN Rail 24V dc - - - - - - - - -
RS-stocknr. 801-7179
Fabrikantnummer2832603
FabrikantPhoenix Contact
826,43 €
Each
Aantal stuks
4 - - DIN Rail - - - - - - 30.2V dc - - -
RS-stocknr. 801-7328
Fabrikantnummer2989527
FabrikantPhoenix Contact
437,86 €
Each
Aantal stuks
5 - - DIN Rail - - - - - - 30.5V dc - - -
Nieuw
RS-stocknr. 201-6255
Fabrikantnummer2702907
FabrikantPhoenix Contact
886,85 €
Each
Aantal stuks
12 100Mbit/s 100m DIN Rail 24V dc - - - - - - - - -
RS-stocknr. 905-5399
Fabrikantnummer116TX
FabrikantRed Lion
511,55 €
Each
Aantal stuks
8 - - DIN Rail - - - - - - 30V dc - - -
RS-stocknr. 843-9188
Fabrikantnummer24030042100
FabrikantHARTING
380,96 €
Each
Aantal stuks
4 10/100Mbit/s 100m DIN Rail 24 V dc, 48 V dc 25 x 132.46 x 164.4mm 551g 132.46mm 164.4mm +70°C 60V dc -40°C 9V dc 25mm
RS-stocknr. 812-8878
Fabrikantnummer24030080000
FabrikantHARTING
198,89 €
Each
Aantal stuks
8 10 Mbit/s, 100 Mbit/s 100m DIN Rail 48V dc 25 x 107.5 x 142mm 553g 107.5mm 142mm +70°C 60V dc -40°C 9V dc 25mm
RS-stocknr. 648-5845
Fabrikantnummer2891851
FabrikantPhoenix Contact
250,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 893-7815
Fabrikantnummer2891390
FabrikantPhoenix Contact
233,00 €
Each
Aantal stuks
5 - - DIN Rail - - - - - - 60V dc - - -
Related Products
Scalance Xb205-3 Manageable Layer 2 IE-Switch 5x 10/100 ...
Description:
Scalance Xb205-3 Manageable Layer 2 IE-Switch 5x 10/100 Mbits/S RJ45 Ports 3x MM FO ST-Port 1x Console Port Diagnostics-Led Redundant Power Supply Temp.-RANGE 0 Deg C Up To +60 Deg C, Din Rail Mounting,Default Profinet.
The Siemens RJ45 8-port DIN rail mount Ethernet ...
Description:
The Siemens RJ45 8-port DIN rail mount Ethernet switch. It has an electrical rating of 24VDC. It has a 6-pole terminal block for power supply. The SCALANCE XB208 series has manageable layer 2 IE-Switch. Diagnostics-Led Redundant Power SupplyOperating temperature ranges ...
Scalance Xb216 Manageable Layer 2 IE-Switch 16x 10/100 ...
Description:
Scalance Xb216 Manageable Layer 2 IE-Switch 16x 10/100 Mbits/S Rj45 Ports 1x Konsolen-Port Diagnostics-Led Redundant Power Supply. Temp range 0 Deg C up to+60 Deg C. Din Rail Mounting Profinet Io-Device Ethernet/IP-Certificate Default Profinet.
The Ha-VIS eCon 3000 Fast Ethernet Basic family ...
Description:
The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the ...