Fibre Optic Patch Panels

A patch panel or fibre distribution panel is a metal frame with pre- punched holes equally spaced horizontally along the front face. The holes, known as ports can be supplied populated with a specific type of bulkhead adapter or unpopulated. Unpopulated patch panels can be configured with bulkhead adapters to suit specific applications.
What does it do?
A fibre optic patch panel separates the hardwiring of the network from your network equipment. Shorter cables, known as patch cables are plugged into the front of the panel, and connect to longer cables at the back of the panel.
Applications
Anywhere you would require the transmission of voice, video or data.
• Commercial businesses
• Television studios
• Military
• Schools, colleges and Universities
• Transportation
• Data centres
• Telecommunication networks
Types
Traditional fibre optic patch panels are made to fit 19” racking systems. They are measured to meet standard rack height dimensions. Heights are 1.75 in or 44.45 mm, referred to as 1U. The panels can be fixed into the rack or for easy access, sliding draw options are also available.
Unpopulated
Unpopulated panels have several empty ports which can be configured with fibre optic bulkhead adapters to suit the application.
Populated
Populated panels come with the ports already containing the fibre optic adapters. The different connectors available are:
FC – Screw on connection. Can be used for single and multimode fibre. PC and UPC polish.
LC – snap-on (RJ45 Style). Can be used for single and multimode fibre. PC, UPC and APC polish.
LX.5 – same as LC but has a shutter over the end of the fibre
MTP - (MPO) MPO is an interface type, MTP is one type of MPO connector. MTP is a US brand
SC – snap-on. Can be used for single and multimode fibre. PC, UPC and APC polish.
ST - Twist on. Can be used for single and multimode fibre. PC and UPC polish
Single mode – smaller core. One pathway for light
Multimode – larger core. Multiple pathways for light
Simplex – Simplex fibre cable consists of a single strand of glass plastic fibre. Used where a single transmit or receive line between devices is required
Duplex – Duplex fibre cable consists of two strands of glass plastic fibre. Used where separate transmit and separate receive lines are required.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Number of Ports Number of Populated Ports Panel Type Single/Multimode Simplex/Duplex Rack Height Dimensions Depth Height Width
RS-stocknr. 178-9295
Fabrikantnummer0 321 64
FabrikantLegrand
111,65 €
Each
Aantal stuks
SC 12 - Sliding - Duplex 1U - 220mm - 482.6mm
RS-stocknr. 178-9293
Fabrikantnummer0 321 61
FabrikantLegrand
106,27 €
Each
Aantal stuks
SC 12 - Sliding Multimode Duplex 1U - 220mm - 482.6mm
RS-stocknr. 178-9296
Fabrikantnummer0 321 65
FabrikantLegrand
133,20 €
Each
Aantal stuks
LC 24 - Sliding - Duplex 1U - 220mm - 482.6mm
RS-stocknr. 178-9294
Fabrikantnummer0 321 62
FabrikantLegrand
126,88 €
Each
Aantal stuks
LC 24 - Sliding Multimode Duplex 1U - 220mm - 482.6mm