HDMI Splitters

HDMI connectors are an extremely versatile high definition A/V connector, and are fast replacing more traditional connection systems. As such, HDMI splitters are increasingly important in cable and HDMI device management.



RS Components features high quality HDMI splitters from leading brands. There are premium versions with gold-plated contacts available to suit professional audio visual applications.



Applications



  • Domestic. Video splitters are commonly used in high-resolution home entertainment set-ups. Multiple peripherals such as games consoles, Blu-ray players or cable television receivers can be connected to one HDTV television. A splitter allows many HDMI devices to be connected to one input or output, even if there are insufficient HDMI ports. The splitter also ensures that you don;t have to frequently plug and unplug HDMI cables, which can prevent wear and tear. A splitter equipped with a selector can also be used to switch between devices that are connected to to the splitter, which is useful if a television has insufficient HDMI inputs, or simply as a neater cable management solution.


  • Office and Home Office. PC and home computer setups increasingly employ multiple monitors. This has advantages when working with large spreadsheets, or video and audio editing software. As HDMI becomes a popular standard in A/V displays, many computer monitors now have an HDMI output, and as such a two-way HDMI splitter may be the best way to run twin monitors to a PC.


  • Commercial. HDMI splitters can also have commercial applications, such as when HD video information needs to be displayed across several different monitors, from a single video source. HDMI matrix's can be used as part of a video public address system, for instance, displaying a rolling safety information presentation at different points around a leisure complex. HDMI Matrix's can also be used for live entertainment and in film and television studios, for instance in displaying video feeds of a live stage show in large arenas.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Number of Ports Number of Video Outputs Maximum Resolution Dimensions Audio Connection Type Weight Depth Height Width Number of Video Inputs Video Connection Type
RS-stocknr. 123-8120
FabrikantnummerST124HD4K
FabrikantStarTech.com
114,07 €
Each
Aantal stuks
Splitter 4 4 3840 x 2160 139 x 84 x 14mm HDMI 277g 84mm 14mm 139mm 1 HDMI
RS-stocknr. 783-9827
FabrikantnummerHD-SP204DUO
FabrikantNewLink
62,42 €
Each
Aantal stuks
Splitter 4 4 1920 x 1080 - HDMI - - - - 1 HDMI
RS-stocknr. 783-9814
FabrikantnummerHD-SLT404DUO
FabrikantNewLink
79,23 €
Each
Aantal stuks
Splitter 4 4 3840 x 2160 - HDMI - - - - 1 HDMI
RS-stocknr. 794-7022
FabrikantnummerHD-SLT402DUO
FabrikantNewLink
59,06 €
Each
Aantal stuks
Splitter 2 2 3840 x 2160 135 x 240 x 60mm HDMI 239g 240mm 60mm 135mm 1 HDMI
RS-stocknr. 123-8119
FabrikantnummerST122HD4K
FabrikantStarTech.com
83,27 €
Each
Aantal stuks
Splitter 2 2 3840 x 2160 100 x 60 x 14mm HDMI 176g 60mm 14mm 100mm 1 HDMI
RS-stocknr. 898-8466
FabrikantnummerST122HD4KU
FabrikantStarTech.com
74,97 €
Each
Aantal stuks
Splitter 2 2 3840 x 2160 615 x 53 x 18mm HDMI 235g 53mm 18mm 615mm 1 HDMI
RS-stocknr. 197-5503
FabrikantnummerHD2A
FabrikantStarTech.com
58,13 €
Each
Aantal stuks
- 4 2 1920 x 1080 - - - - - - 1 HDMI
RS-stocknr. 144-9063
FabrikantnummerVS182A
FabrikantAten
61,49 €
Each
Aantal stuks
Splitter - 2 4096 x 2160 125 x 80 x 27mm - 310g 80mm 27mm 125mm 1 HDMI
RS-stocknr. 195-4342
FabrikantRS PRO
84,32 €
Each
Aantal stuks
Splitter 2 2 4K x 2K - - - - - - 1 HDMI
RS-stocknr. 186-1977
FabrikantnummerST122HD202
FabrikantStarTech.com
97,17 €
Each
Aantal stuks
Splitter 2 2 4096 x 2160 21.4 x 14.7 x 5.5cm HDMI 394g 147mm 55mm 214mm 1 HDMI
RS-stocknr. 186-1967
FabrikantnummerST124HDMI2
FabrikantStarTech.com
181,05 €
Each
Aantal stuks
Splitter 4 4 1920 x 1200 22 x 13.5 x 4.4cm HDMI 966g 135mm 44mm 220mm 1 HDMI
RS-stocknr. 794-7026
FabrikantnummerHD-SP202DUO
FabrikantNewLink
48,13 €
Each
Aantal stuks
Splitter 2 2 1920 x 1080 - HDMI - - - - 1 HDMI
RS-stocknr. 186-1971
FabrikantnummerST122HDMILE
FabrikantStarTech.com
70,46 €
Each
Aantal stuks
Splitter 2 2 1600 x 1200 75 mm x 50 mm x 2.5 cm HDMI 76g 50mm 25mm 75mm 1 HDMI
RS-stocknr. 213-3201
FabrikantnummerST122HD20S
FabrikantStarTech.com
82,40 €
Each
Aantal stuks
Splitter 2 1 3840 x 2160 - - - - - - 1 HDMI
RS-stocknr. 186-1970
FabrikantnummerST122HDMI2
FabrikantStarTech.com
138,23 €
Each
Aantal stuks
Splitter 2 2 1920 x 1200 18 cm x 80 mm x 2 cm HDMI 380g 80mm 20mm 180mm 1 HDMI
RS-stocknr. 186-1978
FabrikantnummerST124HD202
FabrikantStarTech.com
126,31 €
Each
Aantal stuks
Splitter 2 4 4096 x 2160 16.5 cm x 64 mm x 6.5 cm HDMI 506g 64mm 65mm 165mm 1 HDMI
RS-stocknr. 186-1980
FabrikantnummerST128HD20
FabrikantStarTech.com
213,67 €
Each
Aantal stuks
Splitter 9 8 3840 x 2160 25.8 x 11 x 2.6cm HDMI 762g 110mm 26mm 258mm 1 HDMI