Video Modules

Video modules can be embedded into computer systems to produce high-quality HD video and still photographs. These are image sensors with an integrated lens, control electronics, and an interface.

Why use video modules?

Video modules reduce contamination such as fixed noise and smearing. They feature a variety of control functions that include white balance and luminance detection, as well as exposure control. Other benefits range from high-quality imagery to high data capability. Video modules are perfect or all video creation, including time-lapse and slow motion. Because they can be very small and demand low power input, video modules can be found in smartphones, tablet PCs, game consoles and TVs.

How to use video modules

A ribbon cable is attached to the module that slots straight into the camera port (CSI) of your computer. Once connected, you can access the camera board. Video modules typically include a lens, an image sensor and supporting circuitry. When used with infrared LEDs, video modules can be used for still photography at night.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Supported Video Ports Number of Channels Supported Bus Interfaces Maximum Supported Resolution Supported Hardware Compression Maximum Frame Rate Capture Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 913-2664
FabrikantnummerRaspberry Pi Camera Module V2.1
FabrikantRaspberry Pi
23,63 €
Each
Aantal stuks
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS-stocknr. 913-2673
FabrikantnummerRaspberry Pi PiNoir Camera Module V2.1
FabrikantRaspberry Pi
23,63 €
Each
Aantal stuks
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS-stocknr. 111-5551
FabrikantnummerRaspberry Pi Camera V2.1 Daylight (Bulk)
FabrikantRaspberry Pi
23,075 €
Each (In a Box of 150)
Aantal stuks
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS-stocknr. 111-5552
FabrikantnummerRaspberry Pi Camera V2.1 PiNoir (Bulk)
FabrikantRaspberry Pi
23,075 €
Each (In a Box of 150)
Aantal stuks
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS-stocknr. 124-5458
Fabrikantnummer1386
31,87 €
Each
Aantal stuks
Camera Module - - Serial NTSC, VGA (640 x 480) pixels JPEG 30fps - 28mm 20mm - - -
Nieuw
RS-stocknr. 201-2854
FabrikantnummerSC0123
FabrikantCGL
45,79 €
Each
Aantal stuks
Camera Module Raspberry Pi 1 CSI-2 10 Megapixels - - - - - - - -
RS-stocknr. 163-3901
FabrikantnummerRP-L165
FabrikantDesignSpark
42,12 €
Each
Aantal stuks
Interchangeable Lens Raspberry Pi - - - - - - 13.47mm - - - 14 Dia.mm
Nieuw
RS-stocknr. 201-2855
FabrikantnummerSC0124
FabrikantCGL
22,90 €
Each
Aantal stuks
Camera Module Raspberry Pi 1 CSI-2 3 Megapixels - - - - - - - -
RS-stocknr. 163-3905
FabrikantnummerRP-L98N
FabrikantDesignSpark
42,12 €
Each
Aantal stuks
Interchangeable Lens Raspberry Pi - - - - - - 12.42mm - - - 14 Dia.mm
RS-stocknr. 184-3079
FabrikantnummerRP-VC1
FabrikantDesignSpark
114,19 €
Each
Aantal stuks
Camera Module Raspberry Pi 1 CSI-2 1920 x 1080 pixels - 30fps 35 x 22 x 21.7mm 21.7mm 35mm +60°C -20°C 22mm
RS-stocknr. 134-0407
Fabrikantnummer82535IVCHVM
FabrikantIntel
81,79 €
Each
Aantal stuks
Camera Module - - USB 3.0 1920 x 1080 (FHD-Colour Mode) pixels, 640 x 480 (VGA-Depth Mode) pixels, 640 x 480 (VGA-Infrared Mode) pixels - 200 (VGA-Infrared Mode) fps, 30 (FHD-Colour Mode) fps, 60 (VGA-Depth Mode) fps 110 x 12.6 x 4.1mm 4.1mm 110mm +35°C 0°C 12.6mm
RS-stocknr. 163-3899
FabrikantnummerRP-L195
FabrikantDesignSpark
80,24 €
Each
Aantal stuks
Interchangeable Lens Raspberry Pi - - - - - - 13.89mm - - - 15 Dia.mm
Nieuw
RS-stocknr. 193-6886
FabrikantnummerSS-VC1 for Spresense
FabrikantDesignSpark
71,80 €
Each
Aantal stuks
Camera Module - - - 2608 x 1960 pixels - - 35 x 24 x 22mm 22mm 35mm - - 24mm
RS-stocknr. 124-1039
FabrikantnummerCleO-CAM1
FabrikantBridgetek
30,57 €
Each
Aantal stuks
Camera Module RAW RGB, RGB565/555/444, YCbCr422, YUV422/420 - SCCB, Two-Wire 2592 x 1944 VDDA, VDDIO 120fps 25 x 25 x 10.6mm 10.6mm 25mm +70°C -30°C 25mm
RS-stocknr. 163-3900
FabrikantnummerRP-L195N
FabrikantDesignSpark
80,24 €
Each
Aantal stuks
Interchangeable Lens Raspberry Pi - - - - - - 13.89mm - - - 15 Dia.mm
RS-stocknr. 167-5919
FabrikantnummerRP-MK1
FabrikantDesignSpark
42,12 €
Each
Aantal stuks
Mounting Bracket - - - - - - 35 x 21.7 x 24mm 24mm 35mm - - 21.7mm
RS-stocknr. 163-3903
FabrikantnummerRP-L98
FabrikantDesignSpark
42,12 €
Each
Aantal stuks
Interchangeable Lens Raspberry Pi - - - - - - 12.42mm - - - 14 Dia.mm
RS-stocknr. 163-3896
FabrikantnummerRP-L220
FabrikantDesignSpark
31,54 €
Each
Aantal stuks
Interchangeable Lens Raspberry Pi - - - - - - - - - - 16 Dia.mm
Nieuw
RS-stocknr. 201-2852
FabrikantnummerSC0261
FabrikantRaspberry Pi
45,79 €
Each
Aantal stuks
Camera Module Raspberry Pi 1 CSI-2 12 Megapixels - - - - - - - -
Nieuw
RS-stocknr. 202-0456
FabrikantnummerMS103
FabrikantOkdo
22,59 €
Each
Aantal stuks
Camera Module Raspberry Pi 1 CSI-2 2592 x 1944 - - - - - - - -
Related Products
Will accept SLR Camera, CCTV, Levels and Beacons ...
Description:
Will accept SLR Camera, CCTV, Levels and Beacons mounted using a standard 1/4in. Whitworth threadIdeal where Fast/Frequent camera adjustment/installation is requiredArticulated Noga Centre lock arm allows camera to be easily moved to any positon and clamped rigidly in one operation ...
Work station components are available in various formats ...
Description:
Work station components are available in various formats and port densities to meet any need. The Classic Series of faceplates accept Mini-Com® or Keystone Modules for UTP, STP and fibre optic and audio/video which snap-in and out for easy moves, ...
The Bridgetek screen evaluation module offers a high-quality ...
Description:
The Bridgetek screen evaluation module offers a high-quality 5in capacitive touch display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. It is offered in black (-BK) colour. This ...
The Corcom C series of power entry modules ...
Description:
The Corcom C series of power entry modules combines an IEC 60321-1 inlet and a DPST switch. Enhanced EMI attenuation is provided by a two element circuit. Optional pre-connected line and switch terminals offer reduced OEM wiring time for C ...