Single Board Computers

Single Board Computer (SBC) is a computer where all the computer components are built into a single circuit board. It contains the microprocessor, storage and memory, as well.

We offer a selection of single board computers including Intel single board computer which is fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory.
Features and Benefits of single board computers:
● Supports one Gigabit Ethernet
● Supports one IDE and one SATA hard drive
● Supports six USB 2.0 port
● Onboard LVDS support: One single-channel LVDS panel support
● Supports HD audio
● Supports one HDMI port

Applications:
Single board computers can be found embedded in larger devices like:
● ATM machines
● Industrial components
● Medical equipment
● Cash registers
● Touch screen kiosks

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Core Processor Processor Clock Speed Front-Side Bus Clock Speed Supported Memory Installed Memory Maximum Supported Memory Capacity Supported I/O Interfaces Supported Network Interfaces Supported Video Ports Expansion Slots Supported On-board Solid State Disk Type Supported Hard Drive Interface Dimensions Height
RS-stocknr. 669-4591
FabrikantnummerECM-945GSE
FabrikantAValue
573,37 €
Each
Aantal stuks
Intel Atom N270 1.6GHz 533/667MHz 1x SODIMM DDR2 2 GB - Audio (Mic-In, CRT, DI/O, DVI, EIDE, Ethernet, Line-In), Line-Out, LVDS, PS/2, RS232, RS422, RS485, SATA x 2, USB 2.0 x 6, VGA 1000 Ethernet CRT, DVI, LVDS, VGA Mini PCI Type I Compact Flash, Type II Compact Flash EIDE, SATA - -
RS-stocknr. 669-4608
FabrikantnummerEEV-EX01
FabrikantAValue
197,95 €
Each
Aantal stuks
- - - - - - Audio (Line-In), Audio (Line-Out), Audio (Mic-In), Dual USB, EIDE x 4, Ethernet, FDD/LPT, PS/2, RJ45, RS232, RS232 x 3, RS422, RS485, VGA - LVDS, VGA ISA, PCI x 3, PCI/ISA Type I Compact Flash, Type II Compact Flash EIDE - -
RS-stocknr. 669-4597
FabrikantnummerECM-CX700
FabrikantAValue
410,99 €
Each
Aantal stuks
VIA Eden V4 1GHz - 1x SODIMM DDR2 1 GB - Audio (Line-In), Audio (Line-Out), Audio (Mic-In), CRT, DI/O, DVI, EIDE, Ethernet, LVDS, PS/2, RS232, RS422, RS485, SATA x 2, USB 2.0 x 4, VGA 10/100 Ethernet CRT, DVI, LVDS, VGA PCI-104 Type I Compact Flash, Type II Compact Flash EIDE, SATA - -