Single Board Computers

Single Board Computer (SBC) is a computer where all the computer components are built into a single circuit board. It contains the microprocessor, storage and memory, as well.

We offer a selection of single board computers including Intel single board computer which is fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory.
Features and Benefits of single board computers:
● Supports one Gigabit Ethernet
● Supports one IDE and one SATA hard drive
● Supports six USB 2.0 port
● Onboard LVDS support: One single-channel LVDS panel support
● Supports HD audio
● Supports one HDMI port

Applications:
Single board computers can be found embedded in larger devices like:
● ATM machines
● Industrial components
● Medical equipment
● Cash registers
● Touch screen kiosks

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Core Processor Processor Clock Speed Front-Side Bus Clock Speed Supported Memory Installed Memory Maximum Supported Memory Capacity Supported I/O Interfaces Supported Network Interfaces Supported Video Ports Expansion Slots Supported On-board Solid State Disk Type Supported Hard Drive Interface Dimensions Height
RS-stocknr. 703-4230
FabrikantnummerPCM-9361EG-RSKIT1
FabrikantAdvantech
921,00 €
Each
Aantal stuks
Intel Atom N270 1.6GHz 533MHz 1x SODIMM DDR2 2 GB 512kB Audio (Line-In), Audio (Line-Out), Audio (Mic-In), COM, Ethernet, PS/2, USB, VGA 10/100/1000 Ethernet LVDS, TTL, VGA PCI-104 Type I Compact Flash, Type II Compact Flash SATA 102 x 146 x 28.2mm 28.2mm