Networking Modules

Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.


How do networking modules work?


When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.


What are networking modules used for?


Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module. 


...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Included Features Supported Network Interfaces Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 895-2463
FabrikantnummerWEP-6LoWPAN-IoT-GW
FabrikantWEPTECH
99,54 €
Each
Aantal stuks
Internal Antennas, Powerful Microcontroller with AES and SHA Encryption Engine 10BASE-T Ethernet (Microchip ENC28J60), 802.15.4 (2.4GHZ), 802.15.4g (Sub-GHz), Serial Interface, USB Virtual COM Port (USB 2.0 Full Speed compatible) - - 110 x 76 x 29.5mm 29.5mm 110mm - - 76mm
RS-stocknr. 817-6439
FabrikantnummerXPP1004000-02R
FabrikantLantronix
48,25 €
Each
Aantal stuks
32 Bit Processor, 16 MB SDRAM, 16 MB Flash 10Base-T and 100Base-TX Link, ARP, AutoIP and SYSLOG (Protocols), BOOTP, DHCP, Dual Stack IPv4 and IPv6 (Internet Protocol), FTP, HTTP, ICMP, RJ45 (Connector), SMTP, TCP/IP, Telnet, TFTP, UDP/IP Serial 3.3V - - - +85°C -40°C -
RS-stocknr. 801-9204
Fabrikantnummer2902853
FabrikantPhoenix Contact
308,65 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 698-9160
FabrikantnummerWIZ811MJ
FabrikantWIZnet Inc
25,43 €
Each
Aantal stuks
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
RS-stocknr. 797-6689
FabrikantnummerXP1001000M-05R
FabrikantLantronix
50,27 €
Each
Aantal stuks
10/100 Ethernet MAC, 256-bit AES Encryption, Email Alerts, Embedded Web Server, TCP/IP Protocol Stack 10 Base-T, 100 Base-TX - 3.3V 33.9 x 16.25 x 13.5mm 13.5mm 33.9mm +85°C -40°C 16.25mm
RS-stocknr. 783-2753
FabrikantnummerXP1002000-05R
FabrikantLantronix
50,31 €
Each
Aantal stuks
Email Alerts, Embedded Web Server, Ethernet Connection, Real Time Operating System, Secure Communications 10/100 Ethernet - 3.3V 16.25 x 33.9 x 13.5mm 13.5mm 33.9mm +85°C -40°C 16.25mm
RS-stocknr. 177-5516
FabrikantnummerWIZ811MJ
FabrikantWIZnet Inc
23,117 €
Each (In a Box of 20)
Aantal stuks
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
RS-stocknr. 698-9170
FabrikantnummerWIZ1000
FabrikantWIZnet Inc
101,23 €
Each
Aantal stuks
Support PPPoE Connection and Firmware, Supports serial configuration by using AT command, Serial/Ethernet Convert Function 10/100 Ethernet, RJ45, RS232 - 5V 92 x 90.7 x 22.7mm 22.7mm 90.7mm +80°C 0°C 92mm
RS-stocknr. 174-9581
FabrikantnummerXPDNC2000-01
FabrikantLantronix
46,11 €
Each (In a Bag of 120)
Aantal stuks
Integrated Module with RJ45 and Dedicated Networking SoC, RS-232/RS-485 Ready, TCP/IP Protocol Stack and Windows Deployment Software, Up to 921 Kbps Data Rate, Web Server - Serial 3.3V dc 43.3 x 31.75 x 11.76mm 11.76mm 43.3mm +85°C -40°C 31.75mm
RS-stocknr. 698-9173
FabrikantnummerWIZ830MJ
FabrikantWIZnet Inc
23,34 €
Each
Aantal stuks
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70°C 0°C 34mm
RS-stocknr. 177-5521
FabrikantnummerWIZ120SR
FabrikantWIZnet Inc
28,633 €
Each (In a Box of 36)
Aantal stuks
- 10/100 Ethernet, RS232, Serial UART 3.3V 30 x 50 x 8.85mm 8.85mm 50mm +70°C -20°C 30mm
RS-stocknr. 698-9139
FabrikantnummerWIZ105SR
FabrikantWIZnet Inc
29,92 €
Each
Aantal stuks
- 10/100 Ethernet, RJ45, RS232, Serial - 3.3V 40 x 62 x 17mm 17mm 62mm +70°C 0°C 40mm
RS-stocknr. 177-5522
FabrikantnummerWIZ830MJ
FabrikantWIZnet Inc
21,214 €
Each (In a Box of 36)
Aantal stuks
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70°C 0°C 34mm
RS-stocknr. 172-9331
FabrikantnummerDC-ME-Y402-C
41,616 €
Each (In a Tray of 50)
Aantal stuks
- 10/100 Base-T - 3.3V 19.05 x 36.7 x 18.67mm 18.67mm 36.7mm +80°C -40°C 19.05mm
RS-stocknr. 801-9156
Fabrikantnummer2902854
FabrikantPhoenix Contact
308,65 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 896-8216
FabrikantnummerEM01B STN
FabrikantSensormetrix
264,89 €
Each
Aantal stuks
Low Cost, Works Out Of The Box, Attaches To A Standard 10/100 Mbps Ethernet Port 10/100 Ethernet, RS232, Serial SPI 12V dc - - - +80°C -40°C -
RS-stocknr. 419-895
FabrikantnummerWIZ810MJ
FabrikantWIZnet Inc
23,34 €
Each
Aantal stuks
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70°C 0°C 25mm
RS-stocknr. 708-0028
FabrikantnummerWP500100S-01
FabrikantLantronix
75,58 €
Each
Aantal stuks
- 10 Base-T, 100 Base-TX CAN, I2C, SPI 3.3V 32.5 x 33.9 x 10.5mm 10.5mm 33.9mm +85°C -40°C 32.5mm
RS-stocknr. 207-9036
Fabrikantnummer943341021
FabrikantHirschmann
329,27 €
Each
Aantal stuks
DIN Rail Mounting, Electrical/Optical Interface Converter, Power Supply Through Data Signal RS232 - 5V 56.5 x 76 x 18mm 18mm 76mm +50°C -20°C 56.5mm
RS-stocknr. 177-7114
FabrikantnummerTG110-RP55N5RL
FabrikantHalo Electronics
3,346 €
Each (In a Tube of 80)
Aantal stuks
- 10/100 Ethernet - - 12.7 x 7.11 x 5.97mm 5.97mm 12.7mm +70°C 0°C 7.11mm
Related Products
The RCM3600 RabbitCore processor module offers features and ...
Description:
The RCM3600 RabbitCore processor module offers features and performance for general purpose embedded control systems at low cost. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. • 22MHz Rabbit 3000 MPU • ...
The ultra-compact MiniCore RCM67xx is ideal for today’s ...
Description:
The ultra-compact MiniCore RCM67xx is ideal for today’s Smart Energy initiatives as well as other applications that require a cost effective web-enabled device server. The RCM67xx series provides up to 6 serial ports, configurable I/O and control features such as ...
The RCM4300 RabbitCore processor module offers the features ...
Description:
The RCM4300 RabbitCore processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The RCM4300 module provides the capability to use up to 1GB mass storage with the industry-standard miniSD™ memory cards ...
The RCM37xx RabbitCore processor modules offer the features ...
Description:
The RCM37xx RabbitCore processor modules offer the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The ...