I/O Modules

I O modules are devices that connect an information processing unit, such as a computer to the outside world, e.g. a human or another information processing unit.


How do I O modules work?


Peripheral devices and the central processing unit (CPU) cannot communicate because they have differences in signal transfer rates and manner of operation. I.O modules convert signal values to resolve the differences in the manner of operation between peripherals and the CPU. I O modules also work by synchronising the differences in data transfer rates between the CPU and peripherals.


I O modules also control the differences in operating modes of peripherals so as not to disturb the operation of other devices connected to the CPU. Unlike Keyboards & Mice, which are input devices, I O modules perform both input and output functions.


What are I O modules used for?


I O modules can be integrated in all kinds of equipment such as smart home hubs and consumer electronic gear.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported I/O Interfaces Supported Bus Interfaces Supply Voltage Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 713-8913
FabrikantnummerEMIO-3210-00A1
FabrikantVIA Technologies
206,08 €
Each
Aantal stuks
Parallel, RS232, RS422, RS485 EM-IO - 268mm +60°C 0°C 120mm
RS-stocknr. 716-6435
FabrikantnummerMP-323
FabrikantCommell
53,78 €
Each
Aantal stuks
1394 Mini PCI 3.3 V, 5 V 59.75mm - - 44.6mm