Core Modules

Core modules are powerful, secure and compact network-enabled processors that are used in computer or electrical systems. They’re types of embedded systems, and can be fixed in their purpose or programmable. 


How do core modules work?


Core modules use a microcontroller or microprocessor – a component that performs the instructions and tasks involved in computer processing – to perform their job. They're a stand-alone computing device with no operating system. Key benefits of core modules include:

  • Real time and reactive
  • The system is always ready to accept input and process it
  • Low power consumption and compact in size
  • Expected to work without human involvement
  • Ability to observe, react and control the external environment 

Core module applications


Core modules can be used in many products in your home or working environment. Examples include small products like home security systems, digital cameras, televisions and 3D printers. They are also used in larger devices such as cars or medical scanners. Core modules are especially suitable for embedded applications (in which they stay permanently in a device) due to their improved performance/power ratio and small form. 


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Core Processor Clock Speed Included Features Supported I/O Interfaces Supported Network Interfaces Supported Bus Interfaces Onboard RAM Onboard Flash Memory Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 436-468
Fabrikantnummer20-101-1138
116,19 €
Each
Aantal stuks
Rabbit 4000 58.98MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T HDLC, IrDA, SDLC, SPI 1 MB Fast SRAM, 512 kB SRAM 2MB 3 → 3.6V dc 47 x 72 x 21mm 21mm 72mm +85°C -20°C
RS-stocknr. 172-9347
Fabrikantnummer20-101-1138
111,96 €
Each (In a Tray of 12)
Aantal stuks
Rabbit 4000 58.98MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T HDLC, IrDA, SDLC, SPI 1 MB Fast SRAM, 512 kB SRAM 2MB 3 → 3.6V dc 47 x 72 x 21mm 21mm 72mm +85°C -20°C
RS-stocknr. 761-7361
Fabrikantnummer20-101-1318
33,69 €
Each
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 3mm 3mm 30mm +85°C -40°C
RS-stocknr. 761-7365
Fabrikantnummer20-101-1319
42,65 €
Each
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 18mm 18mm 30mm +85°C -40°C
RS-stocknr. 436-462
Fabrikantnummer20-101-0520
86,47 €
Each
Aantal stuks
Rabbit 3000 44.2MHz Central Control Unit, Pulse Width Modulator, Quadrature Encoder Interface, Real Time Clock - 10/100 Base-T HDLC, IrDA, SDLC, SPI, UART 256 kB SRAM, 512 kB Fast SRAM 512kB 3.15 → 3.45V 47 x 69 x 22mm 22mm 69mm +70°C -40°C
RS-stocknr. 761-7380
Fabrikantnummer20-101-1329
56,03 €
Each
Aantal stuks
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 256 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS-stocknr. 678-4577
FabrikantnummerPWB-M120G
FabrikantVIA Technologies
44,68 €
Each
Aantal stuks
- - - - - - - - 12 → 19V - - 150mm +50°C 0°C
RS-stocknr. 172-9332
Fabrikantnummer20-101-1320
51,25 €
Each (In a Tray of 24)
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 4MB - 30 x 51 x 7mm 7mm 30mm +85°C -40°C
RS-stocknr. 436-478
Fabrikantnummer20-101-0672
49,77 €
Each
Aantal stuks
Rabbit 3000 22MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel - Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 5V 31.2 x 53.6 x 16mm 16mm 53.6mm +85°C -40°C
RS-stocknr. 761-7371
Fabrikantnummer20-101-1305
61,38 €
Each
Aantal stuks
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 512 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS-stocknr. 436-557
Fabrikantnummer20-101-0507
67,27 €
Each
Aantal stuks
Rabbit 3000 30MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10 Base-T Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 3.15 → 3.45V 47 x 69.2 x 22mm 22mm 69.2mm +70°C -40°C
RS-stocknr. 172-9344
Fabrikantnummer20-101-0520
86,47 €
Each (In a Tray of 20)
Aantal stuks
Rabbit 3000 44.2MHz Central Control Unit, Pulse Width Modulator, Quadrature Encoder Interface, Real Time Clock - 10/100 Base-T HDLC, IrDA, SDLC, SPI, UART 256 kB SRAM, 512 kB Fast SRAM 512kB 3.15 → 3.45V 47 x 69 x 22mm 22mm 69mm +70°C -40°C
RS-stocknr. 172-9333
Fabrikantnummer20-101-1329
55,013 €
Each (In a Tray of 24)
Aantal stuks
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 256 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS-stocknr. 172-9326
Fabrikantnummer20-101-1319
39,472 €
Each (In a Tray of 24)
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 18mm 18mm 30mm +85°C -40°C
RS-stocknr. 172-9343
Fabrikantnummer20-101-0507
65,377 €
Each (In a Tray of 20)
Aantal stuks
Rabbit 3000 30MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10 Base-T Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 3.15 → 3.45V 47 x 69.2 x 22mm 22mm 69.2mm +70°C -40°C
RS-stocknr. 761-7374
Fabrikantnummer20-101-1320
53,42 €
Each
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 4MB - 30 x 51 x 7mm 7mm 30mm +85°C -40°C
RS-stocknr. 172-9330
Fabrikantnummer20-101-0672
44,793 €
Each (In a Tray of 24)
Aantal stuks
Rabbit 3000 22MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel - Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 5V 31.2 x 53.6 x 16mm 16mm 53.6mm +85°C -40°C
RS-stocknr. 172-9315
Fabrikantnummer20-101-1318
30,667 €
Each (In a Tray of 24)
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 3mm 3mm 30mm +85°C -40°C
RS-stocknr. 172-9334
Fabrikantnummer20-101-1305
57,534 €
Each (In a Tray of 24)
Aantal stuks
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 512 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
Related Products
Serial-to-Ethernet Connectivity ModulePin Compatible with the Lantronix WiPort ...
Description:
Serial-to-Ethernet Connectivity ModulePin Compatible with the Lantronix WiPort Serial-to-802.11 Wireless ModuleBuild Ethernet or IP networking into your products quickly and easilyProvide a smooth transition to 802.11b/g wireless networking without any board redesign (using WiPort)Proven operating system, embedded ...
Lantronix XPort Pro Lx6 is an embedded Ethernet ...
Description:
Lantronix XPort Pro Lx6 is an embedded Ethernet networking module designed to support Internet Protocol v6 (IPv6). Built into an extended RJ45 PCB mounting socket, it provides an industrial-grade device server function running on a Linux operating system. Simple to ...
Sensormetrix' range of temperature, light & humidity monitors ...
Description:
Sensormetrix' range of temperature, light & humidity monitors are perfect for remote monitoring within HVAC, warehouse and server room environments. With a LAN connection, the built-in web sensor can start to monitor and give out real time environment data. You ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...