USB Sticks

What is a USB Stick?
These days most of our information is stored digitally in one way or another. A USB stick is one of the most convenient ways of storing and transporting data.
USB drives are small, robust, portable storage devices with no moving parts and can easily connect to a PC or laptop and many other modern technology devices such as PlayStation 4, TV’s and Xbox via a built-in USB Type-A plug.
The reliable, removable, and rewritable storage devices can be known as a pen drive, jump drive, memory stick, flash drive or thumb drive.

The memory stick consists of a small printed circuit board carrying the circuit elements and USB connector, electrically insulated and protected inside a plastic, rubber or metal case and it's easily carried inside your pocket or on a keychain.
USB memory sticks are generally protected by a removable cap, in some cases by retracting into the body of a drive, but very unlikely to be damaged when not protected.

How do you use a USB Stick with a PC or Laptop?
Open the files that you want to transfer onto the memory stick.
Insert the memory stick into a USB port on your computer or laptop.
Click ’File’ at the top of your document, from the drop down that appears click ’Save as’. ’Save in’ will appear on your screen. This shows you all the available location that are available for saving your data. Click the ’Removable disk’ Rename your file and click ’Save’+I23:I28.
You can also go to where your file is located, open a separate window for the USB stick and Click and drag from the current folder into the removable disk folder.
How to safely remove a USB stick?
No-one wants to lose their data so it is always best to remove your USB device safely.
To do this make sure that your computer has transferred or saved all of the required information. If your memory stick has a light to show you it is in use, wait until it stops flashing before removing.
You can also use the ’Safely remove hardware’ icon in the notification area. Right click on the icon, Eject USB memory stick.
How much data can be stored on a USB flash drive?
The amount of data that can be stored on a memory stick comes down to the size of the device and the size of the files that you wish to store. The higher the capacity of the flash drive the more data you can store on it.

...
Lees meer Lees minder

Filters

1 - 20 van 290 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Model Industrial USB Specification Encryption Level FIPS Validated Nand Type Self-Destruct Temperature Range
RS-stocknr. 144-0547
FabrikantRS PRO
113,86 €
Each
Aantal stuks
16 GB eviKEY-NFC Pro Yes USB 2.0 - - - - -
RS-stocknr. 144-0543
FabrikantRS PRO
131,30 €
Each
Aantal stuks
32 GB eviKEY-NFC Premium Yes USB 2.0 - - - - -
RS-stocknr. 144-0544
FabrikantRS PRO
196,95 €
Each
Aantal stuks
64 GB eviKEY-NFC Premium Yes USB 2.0 - - - - -
RS-stocknr. 144-0541
FabrikantRS PRO
105,04 €
Each
Aantal stuks
8 GB eviKEY-NFC Premium Yes USB 2.0 - - - - -
RS-stocknr. 901-1217
FabrikantnummerDTSE9G2/64GB
FabrikantKingston
21,39 €
Each
Aantal stuks
64 GB DTSE9 G2 - USB 3.0 - - - No -
RS-stocknr. 901-1208
FabrikantnummerDTSE9G2/32GB
FabrikantKingston
13,92 €
Each
Aantal stuks
32 GB DTSE9 G2 - USB 3.0 - - - No -
RS-stocknr. 786-9326
Fabrikantnummer98130
FabrikantVerbatim
7,82 €
Each
Aantal stuks
32 GB Store 'n' Stay - USB 2.0 - - - - -
RS-stocknr. 901-1210
FabrikantnummerDTSE9G2/128GB
FabrikantKingston
38,95 €
Each
Aantal stuks
128 GB DTSE9 G2 - USB 3.0 - - - No -
RS-stocknr. 786-9323
Fabrikantnummer97464
FabrikantVerbatim
7,82 €
Each
Aantal stuks
16 GB Store 'n' Stay - USB 2.0 - - - - -
RS-stocknr. 111-3176
FabrikantnummerLJDS45-128ABEU
FabrikantLexar
44,62 €
Each
Aantal stuks
128 GB JumpDrive S45 - USB 3.0 AES-256 - - No -
RS-stocknr. 865-9158
FabrikantnummerLJDS75-256ABEU
FabrikantLexar
103,13 €
Each
Aantal stuks
256 GB JumpDrive - USB 3.0 AES-256 - - No -
RS-stocknr. 123-9673
Fabrikantnummer49317
FabrikantVerbatim
11,14 €
Each
Aantal stuks
32 GB Store 'n' Go PinStripe - USB 3.0 - - - - -
RS-stocknr. 776-1941
FabrikantnummerAF1GUFNDNC(I)-AABXX
FabrikantATP
25,92 €
Each
Aantal stuks
1 GB NanoDura Yes USB 2.0 - - - - -
RS-stocknr. 123-9672
Fabrikantnummer49316
FabrikantVerbatim
10,56 €
Each
Aantal stuks
16 GB Store 'n' Go PinStripe - USB 3.0 - - - - -
RS-stocknr. 760-3619
Fabrikantnummer49065
FabrikantVerbatim
10,06 €
Each
Aantal stuks
64 GB PinStripe - USB 2.0 - - - - -
RS-stocknr. 786-9266
FabrikantnummerIS-FL-DA-256-16
FabrikantiStorage
123,07 €
Each
Aantal stuks
16 GB datAshur - USB 2.0 - - - - -
RS-stocknr. 123-9675
Fabrikantnummer49319
FabrikantVerbatim
24,56 €
Each
Aantal stuks
128 GB Store 'n' Go PinStripe - USB 3.0 - - - - -
RS-stocknr. 727-6434
FabrikantnummerDT100G3/16GB
FabrikantKingston
11,25 €
Each
Aantal stuks
16 GB DT100 - USB 3.0 - - - No -
RS-stocknr. 775-0907
Fabrikantnummer49172
FabrikantVerbatim
8,92 €
Each
Aantal stuks
16 GB Store 'n' Go V3 - USB 3.0 - - - - -
RS-stocknr. 144-8079
FabrikantnummerDEUA1-01GI72AW1SB
FabrikantInnoDisk
39,82 €
Each
Aantal stuks
1 GB 2SE Yes USB 2.0 - - SLC - -
Related Products
Equipped with a SuperSpeed USB 3.0 interface and ...
Description:
Equipped with a SuperSpeed USB 3.0 interface and MLC NAND Flash memory, the JetFlash 750 Flash Drive not only offers ultra-fast transfer speeds, but also provides consistent long-life durability and endurance. With its streamlined design and sleek piano-black case, the ...
The SanDisk ultra dual drive m3.0 makes it ...
Description:
The SanDisk ultra dual drive m3.0 makes it easy to transfer content from your OTG enabled Android phone to your laptop, tablet, Mac or PC. Download and instal the ScanDisk memory zone app from Google Play for managing your file ...
Easily free up space or transfer files from ...
Description:
Easily free up space or transfer files from your Ultra Dual Drive m3.0 smartphones, tablets and computers. Compatible with OTG-enabled Android DevicesFree up Memory on Your Smartphone and TabletEasily Move Content Between Computers and Android DevicesDual micro-USB and USB 3.0 ...
This ultra-small, low profile drive stays put for ...
Description:
This ultra-small, low profile drive stays put for extra storage, or moves media super-fast between devices. Enjoy performance speeds up to 15 times faster than USB 2.0 drives, transfer a full-length movie in less than 30 seconds. Stay-put Storage for ...