Micro SD Cards

Micro SD cards, sometimes referred to as microSD, are memory cards used to store data in small devices. SD stands for secure digital and micro comes from its size. The microSD card is the smallest of the SD memory card family.


What are micro SD cards used for?


These memory cards are popular in portable devices, such as smartphones. Their compact size makes them ideal for smaller devices.


If you would like to use your microSD memory card in a standard SD slot, you can purchase adapters separately. SD adapters enable you to connect your microSD card to SD or USB slots, for example, in PCs and laptops.


What is capacity?


Memory card capacity represents the amount of data that can be stored on the card. This is given in MB or GB, for example 4GB. Larger capacity memory cards tend to be more expensive. Therefore you should choose a card which is suitable for the amount of data you wish to store.


What is SDUC/SDXC/SDHC?


  • microSDUC stands for Secure Digital Ultra Capacity. This supports memory cards up to 128TB.

  • microSDXC stands for Secure Digital eXtended Capacity. SDXC cards support up to 2TB.

  • microSDHC stands for Secure Digital High Capacity. SDHC card refers to SD cards which have a higher storage capacity, usually over 4GB.

What is Speed Class?


Speed class is a standard developed by the SD association. Speed Class, UH Speed Class and Video Speed Class are given to indicate the minimum writing speed of a memory card. They include:


  • Speed Class - 2, 4, 6, 10

  • UH Speed Class - UHS-I, UHS-3

  • Video Speed Class - V6, V10, V30, V60, V90


...
Lees meer Lees minder

Filters

81 - 100 van 171 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Card Format Capacity Industrial Adapter Included Speed Class Rating Nand Type Temperature Range
RS-stocknr. 195-8342
FabrikantnummerSDCS2/64GB
FabrikantKingston
20,49 €
Each
Aantal stuks
MicroSD 64 GB - - Class 10, UHS-I - -25 → +85°C
RS-stocknr. 180-5813
FabrikantnummerINIMSD16GPSLC
FabrikantIntegral Memory
89,93 €
Each
Aantal stuks
- 16 GB Yes - - MLC, SLC -40 → +85°C
RS-stocknr. 180-5790
FabrikantnummerINMSD2GNAV2
FabrikantIntegral Memory
6,80 €
Each
Aantal stuks
MicroSD 2 GB - - - - 0 +60°C
RS-stocknr. 124-9634
FabrikantnummerTS8GUSDU1
FabrikantTranscend
11,79 €
Each
Aantal stuks
MicroSDHC 8 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 111-3179
FabrikantnummerLSDMI64GB1EU300A
FabrikantLexar
16,50 €
Each
Aantal stuks
MicroSDXC 64 GB - - Class 10, UHS-1 U1 - -
RS-stocknr. 187-1723
FabrikantnummerTS32GUSDC10
FabrikantTranscend
13,48 €
Each
Aantal stuks
- 32 GB - - Class 10 - -25 → +85°C
RS-stocknr. 187-1643
FabrikantnummerTS2GUSD
FabrikantTranscend
12,90 €
Each
Aantal stuks
MicroSD 2 GB No - Class 30 MLC -25 → +85°C
RS-stocknr. 124-9645
FabrikantnummerTS8GUSDC10I
FabrikantTranscend
20,52 €
Each
Aantal stuks
MicroSD 8 GB Yes - Class 10 MLC -40 → +85°C
RS-stocknr. 183-9390
FabrikantnummerAF4GUD3A-WAAXX
FabrikantATP
16,24 €
Each
Aantal stuks
MicroSDHC 4 GB Yes - Class 10, UHS-1 U1 SLC -25 → +85°C
RS-stocknr. 195-8349
FabrikantnummerSDCS2/128GBSP
FabrikantKingston
39,91 €
Each
Aantal stuks
MicroSD 128 GB - - Class 10, UHS-I - -25 → +85°C
RS-stocknr. 174-7349
FabrikantnummerSDSQXAF-032G-GN6AA
FabrikantSandisk
28,20 €
Each
Aantal stuks
MicroSDHC 32 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 144-9020
FabrikantnummerMB-MC256GA/EU
FabrikantSamsung
112,26 €
Each
Aantal stuks
MicroSDHC 256 GB - - Class 10, UHS-1 U3 - -25 → +85°C
RS-stocknr. 180-1641
FabrikantnummerTHN-M203K2560EA
FabrikantToshiba
120,70 €
Each
Aantal stuks
MicroSD 256 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 146-5585
FabrikantnummerAF8GUD3-WAAIX
FabrikantATP
20,59 €
Each
Aantal stuks
MicroSD 8 GB Yes - Class 10, UHS-1 U1 MLC -40 → +85°C
RS-stocknr. 123-9683
Fabrikantnummer44033
FabrikantVerbatim
22,33 €
Each
Aantal stuks
MicroSDHC 32 GB - - Class 10, UHS-1 U3 - -
RS-stocknr. 187-1641
FabrikantnummerTS128GUSD300S-A
FabrikantTranscend
38,17 €
Each
Aantal stuks
- 128 GB - - Class 10 TLC -25 → +85°C
RS-stocknr. 180-5896
FabrikantnummerINMSDX64G-100V10
FabrikantIntegral Memory
14,69 €
Each
Aantal stuks
MicroSDXC 64 GB - - Class 10, UHS-1 U1 - -25 +70°C
RS-stocknr. 174-7343
FabrikantnummerSDSQUAR-256G-GN6MA
FabrikantSandisk
215,20 €
Each
Aantal stuks
MicroSDXC 256 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 195-8346
FabrikantnummerSDCS2/16GBSP
FabrikantKingston
7,93 €
Each
Aantal stuks
MicroSD 16 GB - - Class 10, UHS-I - -25 → +85°C
RS-stocknr. 187-3619
FabrikantnummerSDCE/128GB
FabrikantKingston
46,90 €
Each
Aantal stuks
MicroSD 128 GB - - Class 10, UHS-1 U1 TLC -25 +85°C
Related Products
Verbatim Pro+ micro-SD UHS Speed Class 3 memory ...
Description:
Verbatim Pro+ micro-SD UHS Speed Class 3 memory card allows you to capture video at the highest resolution standards. Capture the ultimate performance for your action cameras, camcorders, smartphones or tablets. Suitable for 4K ultra HD video CaptureWater and shock ...
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra ...
Description:
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible ...
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra ...
Description:
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible ...
The Transcend industrial micro SD card has a ...
Description:
The Transcend industrial micro SD card has a storage capacity of 16GB and class 10 rating. It offers both, design flexibility and cost savings. This card features a high-quality controller and MLC ash chips, providing excellent shock and vibration resistance ...