Micro SD Cards

Micro SD cards, sometimes referred to as microSD, are memory cards used to store data in small devices. SD stands for secure digital and micro comes from its size. The microSD card is the smallest of the SD memory card family.


What are micro SD cards used for?


These memory cards are popular in portable devices, such as smartphones. Their compact size makes them ideal for smaller devices.


If you would like to use your microSD memory card in a standard SD slot, you can purchase adapters separately. SD adapters enable you to connect your microSD card to SD or USB slots, for example, in PCs and laptops.


What is capacity?


Memory card capacity represents the amount of data that can be stored on the card. This is given in MB or GB, for example 4GB. Larger capacity memory cards tend to be more expensive. Therefore you should choose a card which is suitable for the amount of data you wish to store.


What is SDUC/SDXC/SDHC?


  • microSDUC stands for Secure Digital Ultra Capacity. This supports memory cards up to 128TB.

  • microSDXC stands for Secure Digital eXtended Capacity. SDXC cards support up to 2TB.

  • microSDHC stands for Secure Digital High Capacity. SDHC card refers to SD cards which have a higher storage capacity, usually over 4GB.

What is Speed Class?


Speed class is a standard developed by the SD association. Speed Class, UH Speed Class and Video Speed Class are given to indicate the minimum writing speed of a memory card. They include:


  • Speed Class - 2, 4, 6, 10

  • UH Speed Class - UHS-I, UHS-3

  • Video Speed Class - V6, V10, V30, V60, V90


...
Lees meer Lees minder

Filters

21 - 40 van 168 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Card Format Capacity Industrial Adapter Included Speed Class Rating Nand Type Temperature Range
RS-stocknr. 750-4792
Fabrikantnummer44010
FabrikantVerbatim
7,82 €
Each
Aantal stuks
MicroSDHC 16 GB - - Class 10 - -
RS-stocknr. 758-2600
FabrikantnummerTS32GUSDC4
FabrikantTranscend
13,48 €
Each
Aantal stuks
MicroSDHC 32 GB - - Class 4 MLC -
RS-stocknr. 126-4365
FabrikantnummerSDCIT/32GB
FabrikantKingston
60,79 €
Each
Aantal stuks
MicroSDHC 32 GB Yes - Class 10, UHS-1 U1 MLC -40 → +85°C
RS-stocknr. 123-9684
Fabrikantnummer44034
FabrikantVerbatim
31,29 €
Each
Aantal stuks
MicroSDHC 64 GB - - Class 10, UHS-1 U3 - -
RS-stocknr. 144-8058
FabrikantnummerDS2M-04GI81AW2ST
FabrikantInnoDisk
92,73 €
Each
Aantal stuks
MicroSDHC 4 GB Yes - Class 10 SLC -40 → +85°C
RS-stocknr. 124-9647
FabrikantnummerTS32GUSDC10I
FabrikantTranscend
66,83 €
Each
Aantal stuks
MicroSDHC 32 GB Yes - Class 10 MLC -40 → +85°C
RS-stocknr. 144-8059
FabrikantnummerDS2M-08GI81AW2ST
FabrikantInnoDisk
170,08 €
Each
Aantal stuks
MicroSDHC 8 GB Yes - Class 10 SLC -40 → +85°C
RS-stocknr. 180-1644
FabrikantnummerTHN-M303R2560E2
FabrikantToshiba
107,28 €
Each
Aantal stuks
MicroSD 256 GB - - Class 10, UHS-1 U3 - -25 → +85°C
RS-stocknr. 180-5895
FabrikantnummerINMSDH32G-100V10
FabrikantIntegral Memory
6,82 €
Each
Aantal stuks
MicroSDXC 32 GB - - Class 10, UHS-1 U1 - -25 +70°C
RS-stocknr. 183-9388
FabrikantnummerAF16GUD3-WAAXX
FabrikantATP
27,16 €
Each
Aantal stuks
MicroSDHC 16 GB Yes - Class 10, UHS-1 U1 MLC -25 → +85°C
RS-stocknr. 174-7339
FabrikantnummerSDSQUAR-064G-GN6IA
FabrikantSandisk
40,90 €
Each
Aantal stuks
MicroSDXC 64 GB - - Class 10, UHS-1 U1 - -25 → +85°C
RS-stocknr. 758-2590
FabrikantnummerTS16GUSDC4
FabrikantTranscend
10,10 €
Each
Aantal stuks
MicroSDHC 16 GB - - Class 4 MLC -
RS-stocknr. 183-9391
FabrikantnummerAF8GUD3A-WAAXX
FabrikantATP
28,25 €
Each
Aantal stuks
MicroSDHC 8 GB Yes - Class 10, UHS-1 U1 SLC -25 → +85°C
RS-stocknr. 124-9648
FabrikantnummerTS64GUSDC10I
FabrikantTranscend
160,88 €
Each
Aantal stuks
MicroSDXC 64 GB Yes - Class 10 MLC -40 → +85°C
Nieuw
RS-stocknr. 194-7441
FabrikantnummerAF32GUD4-BBBIM
FabrikantATP
30,10 €
Each
Aantal stuks
MicroSD 32 GB Yes - Class 10 - -
RS-stocknr. 180-5816
FabrikantnummerINIMSD32GPSLC
FabrikantIntegral Memory
117,89 €
Each
Aantal stuks
MicroSDHC 32 GB Yes - UHS-1 SLC -40 +85°C
RS-stocknr. 144-9017
FabrikantnummerMB-MC32GA/EU
FabrikantSamsung
15,69 €
Each
Aantal stuks
MicroSDHC 32 GB - - Class 10 - -25 +85°C
RS-stocknr. 146-5588
FabrikantnummerAF4GUD3A-WAAIX
FabrikantATP
21,70 €
Each
Aantal stuks
MicroSDHC 4 GB Yes - Class 10, UHS-1 U1 aMLC -40 → +85°C
RS-stocknr. 180-5793
FabrikantnummerINMSDH16G10-90U1
FabrikantIntegral Memory
6,71 €
Each
Aantal stuks
MicroSDXC 16 GB - - Class 10 - 0 +60°C
RS-stocknr. 183-9389
FabrikantnummerAF32GUD3-WAAXX
FabrikantATP
52,00 €
Each
Aantal stuks
MicroSDHC 32 GB Yes - Class 10, UHS-1 U1 MLC -25 → +85°C
Related Products
Verbatim Pro+ micro-SD UHS Speed Class 3 memory ...
Description:
Verbatim Pro+ micro-SD UHS Speed Class 3 memory card allows you to capture video at the highest resolution standards. Capture the ultimate performance for your action cameras, camcorders, smartphones or tablets. Suitable for 4K ultra HD video CaptureWater and shock ...
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra ...
Description:
Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High-Speed Class 1 specification. Offering vast storage space and superior read/write speeds, Transcend microSDXC/SDHC cards are the perfect memory upgrade solution. Utilising this next-generation technology, these cards ensure the best possible ...
ATP's industrial NAND flash based memory cards are ...
Description:
ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to ...
ATP Industrial microSD cards are designed for demanding ...
Description:
ATP Industrial microSD cards are designed for demanding applications, such as navigation system, digital camera, driving recorder, handheld devices, multi- media player and systems. Advanced Wear Levelling32Gb-128Gb capacitySystem in Package (SiP)ApplicationsIndustrial PCMedical devicesAutomationAutomotive IVI ...