Memory Card Readers

Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:

• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card

Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.

How fast are the card readers?

Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.

Does a reader installation a difficult process?

No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Installation Type Computer Interface Card Types Dimensions Number of Ports Weight Height Length Width
RS-stocknr. 144-3590
FabrikantnummerTS0MCF2PC
FabrikantTranscend
18,43 €
Each
Aantal stuks
Internal Type II PCMCIA, Type III PCMCIA Compact Flash Type I 85.6 x 54 x 5mm - 22g 85.6mm 54mm 5mm
RS-stocknr. 186-3397
FabrikantnummerTS-RDC8K2
FabrikantTranscend
23,08 €
Each
Aantal stuks
- USB 3.1 - 67.6 x 45 x 15.2mm - 32g 15.2mm 67.6mm 45mm
RS-stocknr. 186-4661
FabrikantnummerTS-RDF2
FabrikantTranscend
57,94 €
Each
Aantal stuks
- - Cfast 67.6 x 45 x 15.2mm - 26g 15.2mm 67.6mm 45mm
RS-stocknr. 186-3399
FabrikantnummerTS-RDF8K2
FabrikantTranscend
23,08 €
Each
Aantal stuks
- USB 3.1 - 67.6 x 45 x 15.2mm - 32g 15.2mm 67.6mm 45mm
RS-stocknr. 186-3404
FabrikantnummerTS-RDP9K
FabrikantTranscend
18,39 €
Each
Aantal stuks
- USB 2.0 MicroSD, SD 40.8 x 40.8 x 10.4mm - 17g 10.4mm 40.8mm 40.8mm
RS-stocknr. 186-3398
FabrikantnummerTS-RDF9K2
FabrikantTranscend
25,37 €
Each
Aantal stuks
- USB 3.1 - 67.6 x 45 x 15.2mm - 30.6g 15.2mm 67.6mm 45mm
RS-stocknr. 186-4662
FabrikantnummerTS-RDF5K
FabrikantTranscend
11,82 €
Each
Aantal stuks
- - - 56 x 24 x 8.9mm - 18g 8.9mm 56mm 24mm
RS-stocknr. 186-4664
FabrikantnummerTS-RDF5W
FabrikantTranscend
11,82 €
Each
Aantal stuks
- - - 56 x 24 x 8.9mm - 18g 8.9mm 56mm 24mm
RS-stocknr. 186-4663
FabrikantnummerTS-RDF5R
FabrikantTranscend
11,82 €
Each
Aantal stuks
- - - 56 x 24 x 8.9mm - 18g 8.9mm 56mm 24mm
RS-stocknr. 186-3400
FabrikantnummerTS-RDF8W2
FabrikantTranscend
23,08 €
Each
Aantal stuks
- USB 3.1 - 67.6 x 45 x 15.2mm - 32g 15.2mm 67.6mm 45mm
RS-stocknr. 186-3403
FabrikantnummerTS-RDC2K
FabrikantTranscend
18,18 €
Each
Aantal stuks
- USB 2.0 MicroSD, SD 40.8 x 40.8 x 10.4mm - 17g 10.4mm 40.8mm 40.8mm